Logic Gates

Logic gates are physical components in a circuit that control the flow of a signal by implementing a boolean function, processing a signal to binary information. Logic gates are foundational in logic circuits, or in any electronic circuit process that involves digital to analogue signal conversion, or the flow of digital information.The RS components range offers semiconductor logic gates from leading brands, with input/output configurations to suit the demands of your digital circuit.Types of Logic GateLogic gates have distinct logic functions. The most common of these are known as basic gates. These include: AND Gates. This gate has multiple inputs that are processed to a single signal depending on thepositive combination of high signals in the inputs. It will only produce a high signal if both inputs register as high. (e.g two ones will result in a one, otherwise it will have an output of zero.) OR Gates. Like the AND gate, an OR gate has multiple inputs and a single output. In this case, it does not require a positive combination of one signals, but will implement logical produce a high signal if one or all of the inputs are high. (e.g a one and a zero, or two ones, may produce a high signal, but two zeros will produce zeros.) NOT Gates. Also known as inverters, the NOT gates will process the signal as the opposite of its value (eg. a one will invert as a zero, and a zero will invert as a 1.)There are also combined function logic gates that modify typical functions with an inversion. NAND Gate. Unlike an AND gate, NAND will process two high signals as a zero and all other combinations as a one. NOR Gate. Unlike an OR gate, this will produce a one if the inputs register a zero signal in any combination, rather than a high signal. Buffer Gate. A buffer logic gate behaves in the opposite manner of a NOT gate, in that it passes a signal unchanged from input to output.There are also logic gates referred to as Exclusive Gates. XNOR (EX-NOR) Gate. These gates process a high signal if all input signals are true, e.g: if there are two one signals or two zero signals. XOR Gate. Unlike an XNOR, XOR performs exclusive dis-junction, which means it will only output a true signal if exactly one of the inputs are true.ApplicationsAs CPUs employ binary logic, logic gates are essentially the building blocks of computers. As such they can be found in many kinds of digital circuits. Though their essential functions remain unchanged, their implementations are many. Encoders Decoders Multiplexers Demultiplexers Full adders Half adders

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 468 項產品
Results per page
Description Price Logic Function Mounting Type Number of Elements Number of Inputs per Gate Schmitt Trigger Input Package Type Pin Count Logic Family Input Type Maximum Operating Supply Voltage Maximum High Level Output Current Maximum Propagation Delay Time @ Maximum CL Minimum Operating Supply Voltage Maximum Low Level Output Current
RS庫存編號 178-4794
製造零件編號MC14081BDG
HK$3.451
毎管:55 個
單位
AND Surface Mount 4 2 No SOIC 14 4000 - 18 V -4.2mA 100 ns @ 15 V, 130 ns @ 10 V, 300 ns @ 5 V 3 V 4.2mA
RS庫存編號 688-1521
製造零件編號MC14081BDR2G
HK$3.59
/個 (每包:5個)
單位
AND Surface Mount 4 2 No SOIC 14 4000 - 18 V -4.2mA 100 ns @ 15 V, 130 ns @ 10 V, 300 ns @ 5 V 3 V 4.2mA
RS庫存編號 170-3418
製造零件編號MC14081BDR2G
HK$0.958
個 (在毎卷:2500)
單位
AND Surface Mount 4 2 No SOIC 14 4000 - 18 V -4.2mA 100 ns @ 15 V, 130 ns @ 10 V, 300 ns @ 5 V 3 V 4.2mA
RS庫存編號 518-9164
製造零件編號MC14081BDG
HK$4.45
單位
AND Surface Mount 4 2 No SOIC 14 4000 - 18 V -4.2mA 100 ns @ 15 V, 130 ns @ 10 V, 300 ns @ 5 V 3 V 4.2mA
RS庫存編號 671-1848
製造零件編號MM74HCT32MX
HK$3.89
/個 (每包:10個)
單位
OR Surface Mount 4 2 No SOIC 14 HCT - 5.5 V -4.8mA 20 ns @ 5 V 4.5 V 4.8mA
RS庫存編號 166-2397
製造零件編號MM74HCT32MX
HK$1.57
個 (在毎卷:2500)
單位
OR Surface Mount 4 2 No SOIC 14 HCT - 5.5 V -4.8mA 20 ns @ 5 V 4.5 V 4.8mA
RS庫存編號 806-1491
製造零件編號MC74HC1G32DTT1G
HK$0.804
Each (On a Tape of 100)
單位
OR Surface Mount 1 2 No TSOP 5 HC CMOS 6 V -2.6mA 155ns 2 V 2.6mA
RS庫存編號 163-0594
製造零件編號MC74HC1G32DTT1G
HK$0.471
個 (在毎卷:3000)
單位
OR Surface Mount 1 2 No TSOP 5 HC CMOS 6 V -2.6mA 155ns 2 V 2.6mA
RS庫存編號 162-9388
製造零件編號MC14001BDR2G
HK$1.02
個 (在毎卷:2500)
單位
NOR Surface Mount 4 2 No SOIC 14 4000 CMOS 18 V -4.2mA 350ns 0.5 V 4.2mA
RS庫存編號 791-6072
製造零件編號MC14001BDR2G
HK$3.008
Each (On a Tape of 25)
單位
NOR Surface Mount 4 2 No SOIC 14 4000 CMOS 18 V -4.2mA 350ns 0.5 V 4.2mA
RS庫存編號 759-6696
製造零件編號74AC86SC
HK$4.12
/個 (每包:55個)
單位
XOR Surface Mount 4 2 No SOIC 14 AC - 6 V -75mA 12.5ns 2 V 75mA
RS庫存編號 163-0500
製造零件編號MC10EL04DG
HK$43.38
毎管:98 個
單位
AND/NAND Surface Mount 1 2 No SOIC 8 ECL ECL 5.7 V - 395ps -4.2 V 0.3µA
RS庫存編號 169-8532
製造零件編號NC7SZ08M5X
HK$0.642
個 (在毎卷:3000)
單位
AND Surface Mount 1 2 No SOT-23 5 TinyLogic UHS - 5.5 V -32mA 4.5 ns @ 5 V, 5.2 ns @ 3.3 V 1.65 V 32mA
RS庫存編號 166-3071
製造零件編號NC7WZ08K8X
HK$1.03
個 (在毎卷:3000)
單位
AND Surface Mount 2 2 No US 8 - CMOS 5.5 V -32mA 5.2ns 1.65 V 32mA
RS庫存編號 103-2926
製造零件編號MC14093BDG
HK$2.80
毎管:55 個
單位
NAND Surface Mount 4 2 Yes SOIC 14 4000 Schmitt Trigger 18 V -4.2mA 80 ns @ 15 V, 100 ns @ 10 V, 250 ns @ 5 V 3 V 4.2mA
RS庫存編號 807-0704
製造零件編號MC10EL04DG
HK$52.53
/個 (每包:2個)
單位
AND/NAND Surface Mount 1 2 No SOIC 8 ECL ECL 5.7 V - 395ps -4.2 V 0.3µA
RS庫存編號 761-4334
製造零件編號74LCX08MX
HK$4.45
Each (On a Tape of 10)
單位
AND Surface Mount 4 2 No SOIC 14 LCX CMOS 3.6 V -24mA 6.2ns 2 V 24mA
RS庫存編號 688-1530
製造零件編號MC14093BDR2G
HK$3.33
/個 (每包:5個)
單位
NAND Surface Mount 4 2 Yes SOIC 14 4000 Schmitt Trigger 18 V -4.2mA 80 ns @ 15 V, 100 ns @ 10 V, 250 ns @ 5 V 3 V 4.2mA
RS庫存編號 761-4568
製造零件編號NC7WZ08K8X
HK$2.94
Each (On a Tape of 25)
單位
AND Surface Mount 2 2 No US 8 - CMOS 5.5 V -32mA 5.2ns 1.65 V 32mA
RS庫存編號 806-2602
製造零件編號MC100EP08DG
HK$66.23
單位
XOR/XNOR Surface Mount 1 2 No SOIC 8 EP ECL 5.5 V - 320ps -3 V 0.5µA