Logic Level Translators

篩選條件

正在檢視 1 - 9,共 9 項產品
Results per page
Description Price Logic Family Logic Function Translation Maximum High Level Output Current Maximum Low Level Output Current Output Type Maximum Propagation Delay Time @ Maximum CL Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Supply Voltage
RS庫存編號 865-2151
製造零件編號HEF4104BT,652
BrandNexperia
HK$9.552
/個 (每包:5個)
單位
HEF Quad Low to High Voltage Translator TTL to LOCMOS -2.4mA 2.4mA 3 State 340 ns @ 50 pF Surface Mount SOIC 16 10 x 4 x 1.45mm 1.45mm 10mm ≤18 (Supply Voltage A) V, 15 (Supply Voltage B) V
RS庫存編號 165-9933
製造零件編號74AUP1T34GW,125
BrandNexperia
HK$2.109
個 (在毎卷:3000)
單位
AUP - - -4mA 4mA Single Ended 33.5 ns @ 30 pF Surface Mount TSSOP 5 2.25 x 1.35 x 1mm 1mm 2.25mm 3.6 V
RS庫存編號 813-9266
製造零件編號74AVC1T45GW,125
BrandNexperia
HK$2.95
Each (On a Tape of 20)
單位
AVC - - - - 3 State - Surface Mount SC-88 6 2.2 x 1.35 x 1mm 1mm 2.2mm 3.6 V
RS庫存編號 165-8505
製造零件編號74HC4049D,652
BrandNexperia
HK$1.881
毎管:50 個
單位
74HC Hex Inverting High to Low Level Shifter - -5.2mA 5.2mA Single Ended 130 ns @ 50 pF Surface Mount SOIC 16 10 x 4 x 1.45mm 1.45mm 10mm 6 V
RS庫存編號 813-9260
製造零件編號74AVCH2T45DC,125
BrandNexperia
HK$4.005
Each (On a Tape of 10)
單位
AVCH - - - - 3 State - Surface Mount VSSOP 8 2.1 x 2.4 x 0.85mm 0.85mm 2.1mm 3.6 V
RS庫存編號 166-0026
製造零件編號74AVCH2T45DC,125
BrandNexperia
HK$2.003
個 (在毎卷:3000)
單位
AVCH - - - - 3 State - Surface Mount VSSOP 8 2.1 x 2.4 x 0.85mm 0.85mm 2.1mm 3.6 V
RS庫存編號 813-9263
製造零件編號74AUP1T34GW,125
BrandNexperia
HK$2.532
Each (On a Tape of 20)
單位
AUP - - -4mA 4mA Single Ended 33.5 ns@ 30 pF Surface Mount TSSOP 5 2.25 x 1.35 x 1mm 1mm 2.25mm 3.6 V
RS庫存編號 146-0584
製造零件編號HEF4104BT,652
BrandNexperia
HK$8.492
毎管:50 個
單位
- - - - - - - - - - - - - -
RS庫存編號 165-9935
製造零件編號74AVC1T45GW,125
BrandNexperia
HK$1.539
個 (在毎卷:3000)
單位
AVC - - - - 3 State - Surface Mount SC-88 6 2.2 x 1.35 x 1mm 1mm 2.2mm 3.6 V