Schmitt Trigger Inverters

Schmitt trigger inverters are a type of active circuit that convert an analog input signal to a digital output signal.

How do Schmitt trigger inverters work?

A Schmitt Trigger is a type of circuit which generates an output waveform (alternating current) to convert an analog input to a digital output signal.

Types of Schmitt trigger inverters

There are many integrated circuits (ICs) that have built-in Schmitt Triggers on their inputs. They can also be built using a type of transistor or by using an operational amplifier (an amplifier with a high input) or comparator.

Operational amplifier

An operational amplifier is an electronic amplifier with an inverting input that is connected to a voltage so that the circuit can convert signal successfully.

Non-symmetrical Schmitt trigger

A non-symmetrical Schmitt trigger is a type of circuit used to invert a Schmitt trigger in order to achieve two different non-symmetrical thresholds. These help to convert analog signal into digital.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 46 項產品
Results per page
Description Price Logic Function Input Type Output Type Number of Elements per Chip Schmitt Trigger Input Maximum Propagation Delay Time @ Maximum CL Maximum High Level Output Current Maximum Low Level Output Current Mounting Type Package Type Pin Count Logic Family Dimensions Automotive Standard
RS庫存編號 166-1443
製造零件編號74AHC1G14GW,125
BrandNexperia
HK$0.337
個 (在毎卷:3000)
單位
Inverter Schmitt Trigger - 1 Yes 10.6 ns @ 4.5 V to 5.5 V, 16.3 ns @ 3 V to 3.6 V -8mA 8mA Surface Mount TSSOP 5 AHC 2.25 x 1.35 x 1mm -
RS庫存編號 510-352
製造零件編號74AHC1G14GW,125
BrandNexperia
HK$1.633
/個 (每包:50個)
單位
Inverter Schmitt Trigger - 1 Yes 10.6 ns @ 4.5 V → 5.5 V, 16.3 ns @ 3 V → 3.6 V -8mA 8mA Surface Mount TSSOP 5 AHC 2.25 x 1.35 x 1mm -
RS庫存編號 146-0842
製造零件編號74HCT1G14GW,125
BrandNexperia
HK$0.412
個 (在毎卷:3000)
單位
Inverter Schmitt Trigger - 1 Yes 51ns -2mA 2mA Surface Mount TSSOP 5 HCT 2.25 x 1.35 x 1mm -
RS庫存編號 178-7134
製造零件編號74AHCT1G14GW,125
BrandNexperia
HK$0.526
個 (在毎卷:3000)
單位
Inverter Schmitt Trigger - 1 Yes 8.5 ns @ 4.5 V → 5.5 V -8mA 8mA Surface Mount TSSOP 5 AHCT 2.25 x 1.35 x 1mm -
RS庫存編號 136-4869
製造零件編號74HC14D-Q100,118
BrandNexperia
HK$1.417
/個 (每包:100個)
單位
Inverter Schmitt Trigger Schmitt Trigger Single Ended 2 Yes 190 ns @ 15 pF -5.2mA 5.2mA Surface Mount SO 14 74HC 8.75 x 4 x 1.45mm AEC-Q100
RS庫存編號 103-8092
製造零件編號74HC1G14GW,125
BrandNexperia
HK$0.415
個 (在毎卷:3000)
單位
Inverter Schmitt Trigger - 1 Yes 190ns -2.6mA 2.6mA Surface Mount TSSOP 5 HC 2.25 x 1.35 x 1mm -
RS庫存編號 813-9210
製造零件編號74AHC1G14GV,125
BrandNexperia
HK$0.479
/個 (每包:100個)
單位
Inverter Schmitt Trigger Single Ended 1 Yes 13.5 ns @ 50 pF -8mA 8mA Surface Mount SC-74 5 AHC 3.1 x 1.7 x 1mm -
RS庫存編號 146-0512
製造零件編號74AHC1G14GV,125
BrandNexperia
HK$0.349
個 (在毎卷:3000)
單位
Inverter Schmitt Trigger Single Ended 1 Yes 13.5 ns @ 50 pF -8mA 8mA Surface Mount SC-74 5 AHC 3.1 x 1.7 x 1mm -
RS庫存編號 816-8873
製造零件編號74LVT14PW,112
BrandNexperia
HK$7.171
/個 (每包:8個)
單位
Inverter Schmitt Trigger TTL 6 Yes 6.9 ns @ 50 pF -20mA 32mA Surface Mount TSSOP 14 LVT 5.1 x 4.5 x 0.95mm -
RS庫存編號 781-2853
製造零件編號74HCT14PW112
BrandNexperia
HK$1.266
/個 (每包:48個)
單位
Inverter Schmitt Trigger - 6 Yes 51ns -5.2mA 5.2mA Surface Mount TSSOP 14 HCT 5.1 x 4.5 x 0.95mm -
RS庫存編號 775-7781
製造零件編號74HCT1G14GW,125
BrandNexperia
HK$1.376
Each (On a Tape of 30)
單位
Inverter Schmitt Trigger - 1 Yes 51ns -2mA 2mA Surface Mount TSSOP 5 HCT 2.25 x 1.35 x 1mm -
RS庫存編號 169-2896
製造零件編號74LV14D,112
BrandNexperia
HK$11.74
單位
Inverter Schmitt Trigger - 6 Yes 15 ns @ 3.3 V, 20 ns @ 2.7 V, 27 ns @ 2 V, 80 ns @ 1.2 V -12mA 12mA Surface Mount SOIC 14 LV 8.75 x 4 x 1.45mm -
RS庫存編號 169-7296
製造零件編號74LVT14D,112
BrandNexperia
HK$7.566
毎管:57 個
單位
Inverter Schmitt Trigger TTL 6 Yes 6.9 ns @ 50 pF -20mA 32mA Surface Mount SOIC 14 LVT 8.75 x 4 x 1.45mm -
RS庫存編號 146-0874
製造零件編號74HC1G14GV,125
BrandNexperia
HK$0.349
個 (在毎卷:3000)
單位
Inverter Schmitt Trigger Single Ended - Yes 190 ns @ 50 pF -2mA 2.6mA Surface Mount SC-74A 5 HC 3.1 x 1.7 x 1mm -
RS庫存編號 136-4809
製造零件編號74LVC14APW,118
BrandNexperia
HK$0.862
個 (在毎卷:2500)
單位
Inverter Schmitt Trigger Schmitt Trigger Single Ended 2 Yes 14.7 ns @ 30 pF -24mA 24mA Surface Mount TSSOP 14 74LVC 5.1 x 4.5 x 0.95mm -
RS庫存編號 816-4672
製造零件編號74HCT2G14GW,125
BrandNexperia
HK$1.288
/個 (每包:40個)
單位
Inverter Schmitt Trigger - 2 Yes 190 ns @ 50 pF -4mA 4mA Surface Mount SC-88 6 HCT 2.2 x 1.35 x 1mm -
RS庫存編號 136-2148
製造零件編號74HC14D-Q100,118
BrandNexperia
HK$0.945
個 (在毎卷:2500)
單位
Inverter Schmitt Trigger Schmitt Trigger TTL 2 Yes 190 ns @ 15 pF - - Surface Mount SOIC 14 74HC 8.75 x 4 x 1.45mm AEC-Q100
RS庫存編號 816-8864
製造零件編號74LVT14D,112
BrandNexperia
HK$5.512
/個 (每包:19個)
單位
Inverter Schmitt Trigger TTL 6 Yes 6.9 ns @ 50 pF -20mA 32mA Surface Mount SOIC 14 LVT 8.75 x 4 x 1.45mm -
RS庫存編號 124-2271
製造零件編號74LVC1G14GW,125
BrandNexperia
HK$0.353
個 (在毎卷:3000)
單位
Inverter Schmitt Trigger - 1 Yes 2.2 ns @ 5 V, 3 ns @ 3.3 V, 3.2 ns @ 2.7 V -32mA 32mA Surface Mount TSSOP 5 LVC 2.25 x 1.35 x 1mm -
RS庫存編號 103-8141
製造零件編號74LVC2G14GW,125
BrandNexperia
HK$0.842
個 (在毎卷:3000)
單位
Inverter Schmitt Trigger - 2 Yes 12 ns @ 50 pF -32mA 32mA Surface Mount SC-88 6 LVC 2.2 x 1.35 x 1mm -