Video Switches

The primary function is to switch or provide a route to analogue or digital video, while preserving or improving the signal quality. The high-speed channels can function as analogue multiplexers and demultiplexers to expand the number of video inputs. Video distribution applications are compliant with the Digital Video Interface (DVI) and High-Definition Multimedia Interface (HDMI) differential signal switching specification. Video switch features equalised transition used in long cables. Fully buffered unidirectional inputs/outputs is included.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 5,共 5 項產品
Results per page
Description Price Maximum Data Rate Transmission Media Distance Transmission Media Type Amplifier Gain Crosstalk Switch Bandwidth Number of Channels Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Supply Voltage
RS庫存編號 740-5219
製造零件編號NJM2293M
HK$10.342
/個 (每包:5個)
單位
- - - - - - - Surface Mount DMP 16 10 x 5 x 1.6mm 1.6mm 10mm -
RS庫存編號 740-5294
製造零件編號NJM2524V-TE2
HK$20.83
單位
- - - - - - - Surface Mount SSOP 32 11 x 5.6 x 1.15mm 1.15mm 11mm -
RS庫存編號 740-5297
製造零件編號NJM2526V-TE1
HK$27.42
單位
- - - 1dB -65dB - 4 Surface Mount SSOP 16 5 x 4.4 x 1.15mm 1.15mm 5mm 9 V
RS庫存編號 178-2298
製造零件編號NJM2246D
HK$6.512
毎管:50 個
單位
- - - 5.5 → 6.5dB -65dB - - Through Hole PDIP 8 8.8 x 6.4 x 3.4mm 3.4mm 8.8mm -
RS庫存編號 178-2299
製造零件編號NJM2263D
HK$6.512
毎管:50 個
單位
- - - - - - - Through Hole PDIP 8 8.8 x 6.4 x 3.4mm 3.4mm 8.8mm -