Electrical Safety Mats

Electrical safety mats are vital pieces of protective equipment that provide you with protection from high voltages. Electrical safety mats must comply with certified industry standards, ensuring your protection. Electrical safety mats are also known within the industry as electrical insulation mats and switchboard matting.
When you are working with electricity in environments near machinery or live switchboard equipment with high voltages electrical safety mats must be used. If there is any danger of you coming into contact with high-voltage shocks and your health and safety is at risk it is important to use the proper safety matting.

What is an Electrical Safety Mat?
It is an electrically insulated rubber mat designed to protect you and those working with you from electrical shocks. It will not only protect you from live electrical equipment but from any faulty electrical equipment you work with.

Why do Electrical Safety Mats protect you?
Safety Mats provide insulation from earth contact ensuring you can work with live electrical equipment safely.

The right Electrical Safety Mat to use:
For the best protection available, choose safety matting based on the working voltage within your working environment. The higher the voltage the greater the protection required. Ensure the electrical safety mat you use is subject to the British Standards Institute (BSI)

Recognised Industry Standards:
IEC61111 2009, BS EN61111 2009
A colour coded label is attached to the safety mat providing information on the class of mat, a reference, the manufactured date and the working voltage. A certificate of conformity included. If you are using an older BS921 mat it has a continuous strip on the back with not as much information. If the mat has none of these then you cannot guarantee it is a genuine safety mat and is not safe to use.
BS EN61111 Mat Class:
• Mat Class 0 = 1000 V Maximum working voltage = Colour coded Red
• Mat Class 1 = 7500 V Maximum working voltage = Colour coded White
• Mat Class 2 = 17000 V Maximum working voltage = Colour coded Yellow
• Mat Class 3 = 26500 V Maximum working voltage = Colour coded Green
• Mat Class 4 = 36000 V Maximum working voltage = Colour coded Orange
Various safety mat sizes and thickness are available with a choice of colours and surface types. You have the option to add to the safety by choosing an Anti-slip mat.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 30 項產品
Results per page
Description Price Mat Material Range Anti-Slip Thickness Colour Length Maximum Operating Voltage Width Surface Type Standards Met Working Voltage
RS庫存編號 493-291
製造零件編號MP-42/11
BrandCatu
HK$2,774.84
單位
Elastomer - Yes 3mm Grey 1m - 1m Solid CEI61111, EN61111 -
RS庫存編號 471-6248
製造零件編號SM010031
HK$1,523.66
單位
Rubber COBASwitch Yes 9mm Black 1m 15000V 900mm Ribbed BS921/1976 650V
RS庫存編號 471-6276
製造零件編號SM010041
HK$1,755.05
單位
Rubber COBASwitch Yes 9mm Black 1m 15000V 1.2m Ribbed BS921/1976 650V
RS庫存編號 471-6254
製造零件編號SM010032
HK$3,018.98
單位
Rubber COBASwitch Yes 9mm Black 2m 15000V 900mm Ribbed BS921/1976 650V
RS庫存編號 918-2482
製造零件編號TTCL0 0,6X1
BrandSibille
HK$656.90
單位
Elastomer TTCL0 No 1.5mm Grey 1m 1000V 600mm Solid CEI61112 -
RS庫存編號 918-2508
製造零件編號TTCL2 0,6X1
BrandSibille
HK$738.21
單位
Elastomer TTCL2 No 1.5mm Grey 1m 17000V 600mm Solid CEI61120 -
RS庫存編號 819-9108
HK$8,887.66
單位
- - Yes 2mm Black 10m - 1m Ribbed EN61111 Class 0 -
RS庫存編號 321-130
製造零件編號BC.20VSE
BrandFacom
HK$1,552.03
單位
Rubber - No 3.2mm Brown 1m - 600mm Solid - -
RS庫存編號 688-0455
製造零件編號2820VM
BrandBahco
HK$3,209.76
單位
- - Yes 20mm Grey 1m 5000V 1m Solid IEC60900 -
RS庫存編號 790-2994
HK$15,346.83
單位
Elastomer - Yes 5mm Black 10m - 1m Ribbed EN61111 Class 4 -
RS庫存編號 500-1200
製造零件編號98 67 05
BrandKnipex
HK$768.13
單位
Rubber - No 1mm Red 500mm 1000V 500mm Solid - -
RS庫存編號 790-3000
HK$3,168.90
單位
Elastomer - Yes 5mm Black 2m - 1m Ribbed EN61111 Class 4 -
RS庫存編號 918-2514
製造零件編號TTCL2 1X10
BrandSibille
HK$8,476.94
單位
Elastomer TTCL2 No 1.5mm Grey 10m 17000V 1m Solid CEI61122 -
RS庫存編號 790-2988
HK$12,546.11
單位
Elastomer - Yes 4mm Black 10m - 1m Ribbed EN61111 Class 2 -
RS庫存編號 918-2495
製造零件編號TTCL0 1X3
BrandSibille
HK$2,044.27
單位
Elastomer TTCL0 No 1.5mm Grey 3m 1000V 1m Solid CEI61116 -
RS庫存編號 665-4640
製造零件編號98 67 10
BrandKnipex
HK$2,455.42
單位
Rubber - No 1mm Red 1m 1000V 1m Solid - -
RS庫存編號 790-2997
HK$1,390.57
單位
Elastomer - Yes 4mm Black 1m - 1m Ribbed EN61111 Class 2 -
RS庫存編號 819-9101
HK$1,334.17
單位
- - Yes 3mm Black 1m - 1m Ribbed EN61111 Class 0 -
RS庫存編號 790-2990
HK$2,795.12
單位
Elastomer - Yes 4mm Black 2m - 1m Ribbed EN61111 Class 2 -
RS庫存編號 204-9731
製造零件編號TN05
BrandSibille
HK$1,111.37
單位
PVC - - 3mm - 12.5m - 1.3m - - -