DIP & SIP Switches

A DIP Switch or dual in-line package switch”, is a manual electrical switch that is packaged with other circuits to control the flow of electricity.



How do DIP switches work?
They work simply with on or off switches on the DIP switch its self that tells electricity to flow through the switch once “on” has been achieved. 
For a more detailed explanation and to read more about the type of switches available, check out our complete guide to DIP switches.


Features and benefits:



  • Gold contacts on some models for high reliability

  • Good replacement for jumpers

  • Units vary with 1 through to 32 poles.

  • Longer poles in some models save loading time in production.

  • Can be modified by cutting the poles to the required level

  • Good service temperature ranges for all environment

  • Offer resistance to shock and vibrations in some models

  • Inexpensive

  • Can check settings without powering them on


Where might I use DIP and SIP switches?



  • PC expansion cards

  • Arcade machines

  • Automatic garage doors

  • Industrial sectors


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 30 項產品
Results per page
Description Price Contact Configuration Contact Current Rating Contact Material Number of Positions Mounting Type Actuator Type Package Style Mechanical Life Maximum Operating Temperature Minimum Operating Temperature Operating Temperature Range IP Rating Dielectric Strength Voltage Rating
RS庫存編號 876-7385
製造零件編號78RB02T
BrandGrayhill
HK$13.091
/個 (每包:10個)
單位
SPST 4 A Copper Alloy 2 Through Hole Slide DIP 2000Operations 85°C -40°C -40 → +85°C - - -
RS庫存編號 877-8489
製造零件編號97C06T
BrandGrayhill
HK$37.81
單位
SPST 25 (Switching) mA, 100 (Non-Switching) mA Brass 6 Surface Mount Slide DIP 1000Operations +85°C -40°C -40 → +85°C - 300V ac -
RS庫存編號 876-7473
製造零件編號78F01ST
BrandGrayhill
HK$21.052
/個 (每包:10個)
單位
2PST 4 A Copper Alloy 1 Through Hole Slide DIP 2000Operations +85°C -40°C -40 → +85°C - - -
RS庫存編號 690-3514
製造零件編號76SB08T
BrandGrayhill
HK$14.62
/個 (每包:3個)
單位
SPST 150 mA@ 24 V dc Gold over Nickel Plated Copper Alloy 8 Through Hole Rocker DIP 2000Operations +85°C -40°C -40 → +85°C - - -
RS庫存編號 690-3542
製造零件編號76PSB08ST
BrandGrayhill
HK$12.313
/個 (每包:3個)
單位
SPST 150 mA@ 24 V dc Gold over Nickel Plated Copper Alloy 8 Through Hole Piano DIP 2000Operations +85°C -40°C -40 → +85°C - - -
RS庫存編號 877-8486
製造零件編號97C04T
BrandGrayhill
HK$36.40
單位
SPST 25 (Switching) mA, 100 (Non-Switching) mA Brass 4 Surface Mount Slide DIP 1000Operations +85°C -40°C -40 → +85°C - 300V ac -
RS庫存編號 876-7376
製造零件編號90B03ST
BrandGrayhill
HK$17.191
/個 (每包:10個)
單位
SPST 3 A Copper Alloy 3 Through Hole Slide MIDIP 2000Operations +85°C -40°C -40 → +85°C - 500V 30V dc
RS庫存編號 690-3536
製造零件編號76PSB06T
BrandGrayhill
HK$19.53
/個 (每包:3個)
單位
SPST 150 mA@ 24 V dc Gold over Nickel Plated Copper Alloy 6 Through Hole Piano DIP 2000Operations +85°C -40°C -40 → +85°C - - -
RS庫存編號 690-3576
製造零件編號78B08ST
BrandGrayhill
HK$10.54
/個 (每包:3個)
單位
SPST 25 mA@ 24 V dc - 8 Through Hole Slide DIP - - - - - - -
RS庫存編號 876-7512
製造零件編號90HBW02PT
BrandGrayhill
HK$22.63
單位
SPST 3 A Copper Alloy 2 Surface Mount Slide DIP 2000Operations +85°C -40°C -40 → +85°C - 500V -
RS庫存編號 876-7470
製造零件編號76RSB08ST
BrandGrayhill
HK$16.91
/個 (每包:10個)
單位
SPST - - 8 Through Hole Piano DIP - - - - - - -
RS庫存編號 877-8492
製造零件編號97C10T
BrandGrayhill
HK$36.67
單位
SPST 25 (Switching) mA, 100 (Non-Switching) mA Brass 10 Surface Mount Slide DIP 1000Operations +85°C -40°C -40 → +85°C - 300V ac -
RS庫存編號 877-8461
製造零件編號90B08ST
BrandGrayhill
HK$11.196
/個 (每包:10個)
單位
SPST 3 A Copper Alloy 8 Through Hole Slide MIDIP 2000Operations +85°C -40°C -40 → +85°C - 500V -
RS庫存編號 876-7417
製造零件編號79C10T
BrandGrayhill
HK$118.10
單位
SP10T 2 A Copper Alloy 10 Through Hole Slide DIP 4000Operations +85°C -40°C -40 → +85°C - 500 (After Life) V ac, 750 (Initial) V ac -
RS庫存編號 877-8483
製造零件編號97C08T
BrandGrayhill
HK$38.16
單位
SPST 25 (Switching) mA, 100 (Non-Switching) mA Brass 8 Surface Mount Slide DIP 1000Operations +85°C -40°C -40 → +85°C - 300V ac -
RS庫存編號 690-4412
製造零件編號90HBW04PT
BrandGrayhill
HK$20.11
單位
SPST 100 mA@ 6 V dc Gold Plated Copper Alloy 4 Surface Mount Slide DIP 2000Operations +85°C -40°C -40 → +85°C - - -
RS庫存編號 877-8521
製造零件編號78B12T
BrandGrayhill
HK$26.581
/個 (每包:10個)
單位
SPST 4 A Copper Alloy 12 Through Hole Slide DIP 2000Operations +85°C -40°C -40 → +85°C - 500 (After Life) V, 750 (Initial) V -
RS庫存編號 877-8473
製造零件編號90HBW06PT
BrandGrayhill
HK$40.37
單位
SPST 3 A Copper Alloy 6 Surface Mount Slide SMT 2000Operations +85°C -40°C -40 → +85°C - 500V -
RS庫存編號 877-8518
製造零件編號78B05T
BrandGrayhill
HK$23.093
/個 (每包:10個)
單位
SPST 4 A Copper Alloy 5 Through Hole Slide DIP 2000Operations +85°C -40°C -40 → +85°C - 500 (After Life) V, 750 (Initial) V -
RS庫存編號 877-8470
製造零件編號90HBW03PT
BrandGrayhill
HK$26.64
單位
SPST 3 A Copper Alloy 3 Surface Mount Slide SMT 2000Operations +85°C -40°C -40 → +85°C - 500V -