DIP & SIP Switches

A DIP Switch or dual in-line package switch”, is a manual electrical switch that is packaged with other circuits to control the flow of electricity.


How do DIP switches work?
They work simply with on or off switches on the DIP switch its self that tells electricity to flow through the switch once “on” has been achieved. 
For a more detailed explanation and to read more about the type of switches available, check out our complete guide to DIP switches.

Features and benefits:

  • Gold contacts on some models for high reliability
  • Good replacement for jumpers
  • Units vary with 1 through to 32 poles.
  • Longer poles in some models save loading time in production.
  • Can be modified by cutting the poles to the required level
  • Good service temperature ranges for all environment
  • Offer resistance to shock and vibrations in some models
  • Inexpensive
  • Can check settings without powering them on

Where might I use DIP and SIP switches?

  • PC expansion cards
  • Arcade machines
  • Automatic garage doors
  • Industrial sectors

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 104 項產品
Results per page
Description Price Contact Configuration Contact Current Rating Contact Material Number of Positions Mounting Type Actuator Type Package Style Mechanical Life Maximum Operating Temperature Minimum Operating Temperature Operating Temperature Range IP Rating Dielectric Strength Voltage Rating
RS庫存編號 352-4830
製造零件編號CHS-04B
HK$24.87
/個 (每包:5個)
單位
4PST 100 mA @ 6 V dc Gold Plated Copper Alloy 4 PCB Slide DIP - +85°C -40°C -40 → +85°C - 500V ac -
RS庫存編號 352-4846
製造零件編號CHS-06B
HK$29.744
/個 (每包:5個)
單位
6PST 100 mA @ 6 V dc Gold Plated Copper Alloy 6 PCB Slide DIP - +85°C -40°C -40 → +85°C - 500V ac -
RS庫存編號 903-9789
製造零件編號SC-1130
HK$16.748
個 (以毎袋:10)
單位
- 100 mA@ 5 V dc Copper Alloy 16 Through Hole Knob - - +85°C -40°C -40 → +85°C - 250V ac 5V dc
RS庫存編號 602-3447
製造零件編號CES-0802MC
HK$17.45
單位
8PST 100 mA @ 6 V dc Gold Plated Copper Alloy 8 PCB Slide DIP - +85°C -40°C -40 → +85°C - 500V ac -
RS庫存編號 473-2414
製造零件編號CFP-0811MC
HK$35.28
單位
SPST 100 mA @ 6 V dc Gold Plated Copper Alloy 8 PCB Piano DIP - +85°C -40°C -40 → +85°C - 500V ac -
RS庫存編號 473-2420
製造零件編號SC-2010
HK$25.74
單位
- 100 mA@ 5 V dc Gold Plated Copper Alloy 10 PCB Rotary Flush DIP - +85°C -25°C -25 → +85°C - 250V ac -
RS庫存編號 473-2509
製造零件編號SC-1031
HK$33.06
單位
- 100 mA@ 5 V dc Gold Plated Copper Alloy 16 PCB Rotary Flush DIP - +85°C -25°C -25 → +85°C - 250V ac -
RS庫存編號 473-2183
製造零件編號CHP-021B
HK$25.97
單位
SPST 100 mA @ 6 V dc Gold Plated Copper Alloy 2 PCB Piano DIP - +85°C -40°C -40 → +85°C - 500V ac -
RS庫存編號 352-4723
製造零件編號SA7050B
HK$40.49
單位
- 100 mA@ 5 V dc Gold Plated Copper Alloy 16 PCB Rotary Flush DIP - +85°C -40°C -40 → +85°C - 250V ac -
RS庫存編號 903-9751
製造零件編號SA-7050A
HK$26.529
個 (以毎袋:10)
單位
- 100 mA @ 5 V dc Copper Alloy 16 Surface Mount Rotary Coded - - +85°C -40°C -40 → +85°C - 250V ac 5V dc
RS庫存編號 473-2515
製造零件編號SC-1010B
HK$25.74
單位
- 100 mA@ 5 V dc Gold Plated Copper Alloy 16 PCB Rotary Flush SOP - +85°C -25°C -25 → +85°C - 250V ac -
RS庫存編號 473-2559
製造零件編號SD-2011
HK$21.71
單位
- 100 mA@ 5 V dc Gold Plated Copper Alloy 10 PCB Rotary Flush DIP - +85°C -25°C -25 → +85°C - 250V ac -
全新
RS庫存編號 196-8140
製造零件編號SS-10-16NP-LE
HK$34.808
個 (以毎袋:50)
單位
SP6T 100mA Copper Alloy 6 Through Hole Rotary DIP - +70°C -25°C -25 +70°C - - 5V
全新
RS庫存編號 196-8179
製造零件編號S-4010A
HK$21.811
個 (以毎袋:50)
單位
- - - - - - - - - - - - - -
RS庫存編號 903-9827
製造零件編號CHS-10A
HK$22.349
個 (以毎袋:10)
單位
- 25 mA@ 24 V dc, 100 mA@ 6 V dc Copper Alloy 10 Surface Mount Slide - 2000Cycles +85°C -40°C -40 → +85°C - 500V ac 6 V dc, 24 V dc
RS庫存編號 903-9763
製造零件編號SA-7070A
HK$25.065
個 (以毎袋:10)
單位
- 100 mA @ 5 V dc Copper Alloy 16 Surface Mount Rotary Coded - - +85°C -40°C -40 → +85°C - 250V ac 5V dc
RS庫存編號 352-4739
製造零件編號SA7051B
HK$43.42
單位
- 100 mA@ 5 V dc Gold Plated Copper Alloy 16 PCB Rotary Flush DIP - +85°C -40°C -40 → +85°C - 250V ac -
RS庫存編號 473-2234
製造零件編號CFS-0600MB
HK$16.13
單位
6PST 100 mA @ 6 V dc Gold Plated Copper Alloy - PCB Slide DIP - +85°C -40°C -40 → +85°C - 500V ac -
RS庫存編號 451-1526
製造零件編號S-2011A
HK$19.60
單位
- 100 mA@ 5 V dc Gold Plated Copper Alloy 10 PCB Rotary Flush DIP - +85°C -40°C -40 → +85°C - 300V ac -
RS庫存編號 473-2212
製造零件編號CFS-0200MB
HK$11.25
單位
DPST 100 mA @ 6 V dc Gold Plated Copper Alloy - PCB Slide DIP - +85°C -40°C -40 → +85°C - 500V ac -