Emergency Stop Foot Switches

Emergency stop foot switches are a safety device used in industrial settings. They are operated by the worker's foot, which makes them quick and simple to use. These switches are designed to prevent injury to personnel, by breaking a circuit to stop the machinery they are using from functioning.

How do emergency stop foot switches work?

Emergency stop foot switches are used when a worker needs to urgently kill the power to a piece of machinery or equipment. They use their foot to press the switch, and this breaks the circuit, cutting the flow of current to the equipment. The foot switches often have a protective housing to prevent them from being accidentally pressed.

Types of emergency stop foot switches

Emergency stop foot switches may differ by the number of pedals they have, as well as the material that the pedal and its housing are made from. Not all emergency stop foot switches have a housing.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 34 項產品
Results per page
Description Price Range Series Pole and Throw Configuration Normal State Configuration Contact Operation Cover Number of Pedals IP Rating Push Button Material Housing Material Housing Colour Depth Dimensions Length
RS庫存編號 410-7060
製造零件編號F1-U1Z UN
HK$1,093.98
單位
- 606 DPST NO/NC Momentary Yes 1 IP65 - Aluminium Red 146mm 250 x 156 x 146mm 250mm
RS庫存編號 825-1720
製造零件編號IPSY1A11
BrandABB
HK$922.40
單位
- - - - - - - - - - - - - -
RS庫存編號 764-4102
製造零件編號3SE2903-1AA20
BrandSiemens
HK$2,210.41
單位
SIRIUS 3SE2 DPST 2NO/2NC Momentary Yes 1 IP65 Thermoplastic Aluminium Grey 138mm 265 x 156 x 138mm 265mm
RS庫存編號 136-3182
製造零件編號6061000560
HK$3,794.47
單位
- F1 SP3T 2NO/NC - Yes 1 IP67 Polyamide Aluminium - 145mm 156 x 250 x 145mm 156mm
RS庫存編號 136-3190
製造零件編號6062720020
HK$4,127.22
單位
- F2 SP8T 4NO/4NC 2 Step Yes 1 IP65 Polyamide Aluminium - 145mm 277 x 250 x 145mm 277mm
RS庫存編號 410-7284
製造零件編號F2-U1Z/U1Z UN
HK$2,148.41
單位
- 606 DPST 2NO/2NC Momentary Yes 2 IP65 - Aluminium Red 146mm 276 x 250 x 146mm 276mm
RS庫存編號 136-3208
製造零件編號6096197029
HK$5,903.08
單位
- F2 SP4T 2NO/2NC - Yes 1 IP66, IP67 Aluminium Aluminium - 145mm 276 x 250 x 145mm 276mm
RS庫存編號 764-4073
製造零件編號3SE2924-3AA20
BrandSiemens
HK$3,655.26
單位
SIRIUS 3SE2 DPDT 2NO/2NC 2 Step Yes 1 IP65 Thermoplastic Aluminium Grey 140mm 264 x 156 x 140mm 264mm
RS庫存編號 136-3183
製造零件編號6061000564
HK$3,223.96
單位
- F1 SP3T 2NO/NC - Yes 1 IP66, IP67 Polyamide Aluminium - 145mm 156 x 250 x 145mm 156mm
RS庫存編號 410-7458
製造零件編號F1-U1Y UN
HK$1,453.05
單位
- 606 DPST NO/NC 2 Step Yes 1 IP65 - Aluminium Red 146mm 250 x 156 x 146mm 250mm
RS庫存編號 764-4082
製造零件編號3SE2932-1AB20
BrandSiemens
HK$2,533.88
單位
SIRIUS 3SE2 DPST 2NO/2NC Momentary No 2 IP65 Thermoplastic Aluminium - 63mm 221 x 193 x 63mm 221mm
RS庫存編號 410-7098
製造零件編號F1-U1Y
HK$1,144.38
單位
- 606 DPST NO/NC 2 Step No 1 IP65 - Aluminium - 60mm 220 x 70 x 60mm 220mm
RS庫存編號 136-3187
製造零件編號6061800012
HK$1,497.96
單位
- F1 SPDT NO/NC - Yes 1 IP65 Polyamide Aluminium - 145mm 156 x 250 x 145mm 156mm
RS庫存編號 764-4095
製造零件編號3SE2932-1AA20
BrandSiemens
HK$3,601.34
單位
SIRIUS 3SE2 DPST 2NO/2NC Momentary Yes 2 IP65 Thermoplastic Aluminium Grey 140mm 264 x 284 x 140mm 264mm
RS庫存編號 764-4086
製造零件編號3SE2932-0AB20
BrandSiemens
HK$2,372.14
單位
SIRIUS 3SE2 SPST NO/NC Momentary No 2 IP65 Thermoplastic Aluminium - 63mm 221 x 193 x 63mm 221mm
RS庫存編號 410-7082
製造零件編號F1-U2Z
HK$1,221.32
單位
- 606 4PST 2NO/2NC Momentary No 1 IP65 - Aluminium - 60mm 220 x 70 x 60mm 220mm
RS庫存編號 136-3184
製造零件編號6061500559
HK$2,733.11
單位
- F1 SP3T 2NO/NC - Yes 1 IP67 Polyamide Aluminium - 60mm 70 x 220 x 60mm 70mm
RS庫存編號 410-7313
製造零件編號F1-U2Z UN
HK$1,461.74
單位
- 606 4PST 2NO/2NC Momentary Yes 1 IP65 - Aluminium Red 146mm 250 x 156 x 146mm 250mm
RS庫存編號 103-1443
製造零件編號F1-U1Z
HK$849.33
單位
- 606 DPST NO/NC Momentary No 1 IP65 - Aluminium - 60mm 220 x 70 x 60mm 220mm
RS庫存編號 136-3181
製造零件編號6061000558
HK$3,003.13
單位
- F1 SP3T 2NO/NC - Yes 1 IP67 Polyamide Aluminium - 145mm 156 x 250 x 145mm 156mm