Foot Switches

Foot switches are a rugged electrical switch that is operated by foot pressure to change contacts within an electrical circuit. Often used on large machinery where hand operated switches are a safety concern.

Operating Mechanism

Foot switches are available in two common operating types:
•Maintained / Latching – This type of foot switch is activated when pressure is applied and remains in the contact position until the switch is pressed again.


•Momentary – This type of foot switch requires the pedal to be compressed continually while in operation, once pressure is removed the contacts reset to the original state.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 168 項產品
Results per page
Description Price Contact Configuration Series Switch Operation Case Material Contact Voltage Rating AC Contact Voltage Rating DC Contact Current Rating Switch Environment IP Rating Contact Material Colour Dimensions Guard Cover Hazardous Area Certification
RS庫存編號 116-906
BrandRS PRO
HK$416.70
單位
SPDT - Momentary Polymer 250V - 15 A @ 250 V ac Light Duty IP20 - Grey 101.32 x 87.27 x 27.76mm - -
RS庫存編號 116-732
BrandRS PRO
HK$656.09
單位
SPDT - Latching Cast Iron 250V - 20 A @ 125 V ac Medium Duty IP20 - Black 115.87 x 87.71 x 45.24mm - -
RS庫存編號 211-0698
BrandRS PRO
HK$1,034.90
單位
NC/NO - Momentary Die Cast Aluminium 230V 24V 6 A @ 500 V ac Heavy Duty IP67 Silver Yellow 236 x 80 x 62mm Yes -
RS庫存編號 537-5292
製造零件編號XPEB310
HK$730.60
單位
NO/NC Harmony XPEA Momentary On-Off Plastic 240V 250V 3 A @ 240 V ac, 270 mA @ 250 V dc Industrial Duty IP66 - Blue L282 x H154 x W141mm - -
RS庫存編號 316-939
BrandRS PRO
HK$606.23
單位
SPST N/O - Latching Mild Steel 250V 30V 3 A @ 250 V ac, 3 A @ 30 V dc General Purpose IPX2 Silver Black, Grey 90 x 66 x 24mm - -
RS庫存編號 316-901
BrandRS PRO
HK$353.05
單位
SPDT - Momentary Mild Steel 250V 30V 3 A @ 250 V ac, 3 A @ 30 V dc General Purpose IPX2 Silver Black, Grey 90 x 66 x 24mm - -
RS庫存編號 116-681
BrandRS PRO
HK$397.64
單位
DP-CO - Momentary Polymer 250V - 15 A @ 250 V ac Light Duty IP20 - Grey 101.32 x 87.27 x 27.76mm - -
RS庫存編號 440-5566
BrandRS PRO
HK$3,929.83
單位
Single Pole Single Throw (SPST) - Momentary Die Cast Aluminium 500V 24V 12 A Heavy Duty IP67 Silver Yellow 264 x 163 x 155mm Yes -
RS庫存編號 537-5264
製造零件編號XPEB110
HK$725.59
單位
NO/NC Harmony XPEA Momentary On-Off Plastic 240V 250V 3 A @ 240 V ac, 270 mA @ 250 V dc Industrial Duty IP66 - - - - -
RS庫存編號 116-928
BrandRS PRO
HK$1,901.54
單位
SPDT - Momentary Cast Iron 250V - 20 A @ 250 V ac Medium Duty IP20 - Black 115.42 x 212.75 x 47.6mm - -
RS庫存編號 116-827
BrandRS PRO
HK$3,240.38
單位
DPDT - Momentary Cast Iron 250V - 20 A @ 250 V ac Heavy Duty IP56 - Orange 228.6 x 149.22 x 111mm Yes -
RS庫存編號 254-2348
BrandRS PRO
HK$443.51
單位
Single Pole Double Throw (SPDT) - Momentary Mild Steel 250V 24V 3 A @ 250 V ac General Purpose IPX2 Silver Black 90 x 66 x 24mm - -
RS庫存編號 280-8626
製造零件編號XPEM110
HK$1,530.97
單位
1NC, 1NO Harmony XPEA Momentary On-Off Metal - - 3 A @ 240 V ac - IP66 - Blue - No -
RS庫存編號 116-956
BrandRS PRO
HK$4,120.69
單位
DP-CO - Momentary Cast Iron 250V - 20 A @ 250 V ac Heavy Duty IP56 - Orange 228.6 x 149.22 x 111mm Yes -
RS庫存編號 841-772
BrandRS PRO
HK$1,200.73
單位
1NO 1NC - Latching Die Cast Aluminium 230V 24V 6 A Heavy Duty IP67 Silver Yellow 264 x 163 x 155mm Yes -
RS庫存編號 827-136
製造零件編號XPEM111
HK$1,644.67
單位
2 NO/2 NC Harmony XPEA Momentary On-Off Metal 240V 250V 3 A @ 240 V ac, 270 mA @ 250 V dc Industrial Duty IP66 - - - - -
RS庫存編號 665-922
BrandRS PRO
HK$1,297.93
單位
SPST N/O - Momentary Mild Steel 250V 30V 3 A @ 250 V ac, 3 A @ 30 V dc General Purpose IPX2 Silver Black, Grey 760 x 95 x 28mm - -
RS庫存編號 211-0711
BrandRS PRO
HK$1,366.93
單位
NC/NO - Momentary Die Cast Aluminium 230V 24V 3 A @ 500 V ac Heavy Duty IP67 Silver Yellow 264 x 163 x 155mm Yes -
RS庫存編號 537-5270
製造零件編號XPEB111
HK$1,016.46
單位
2 NO/2 NC Harmony XPEA Momentary On-Off Plastic 240V 250V 3 A @ 240 V ac, 270 mA @ 250 V dc Industrial Duty IP66 - - - - -
RS庫存編號 251-2353
製造零件編號XPER510
HK$2,710.56
單位
NO/NC Harmony XPE Momentary On-Off Metal 240V 250V 3 A @ 240 V ac, 270 mA @ 250 V dc Industrial Duty IP66 - - - - -