Hall Effect Switches

篩選條件

正在檢視 1 - 5,共 5 項產品
Results per page
Description Price Minimum Supply Voltage Maximum Supply Voltage Supply Current Maximum Current Output Switch Life Actuator Type Terminal Type Output Type Switching Action IP Rating Minimum Operating Temperature Maximum Operating Temperature Operating Temperature Range Supply Voltage Range
RS庫存編號 823-2393
製造零件編號SM-P1-F
BrandSuregrip
HK$1,045.73
單位
- - - - - Slide Pre-wired Proportional On-Off-On IP66 - - - Maximum of 5 V dc
RS庫存編號 823-2397
製造零件編號SM-P1-MA
BrandSuregrip
HK$1,045.73
單位
5V dc - - - - Slide Pre-wired Proportional Latching IP66 - - - 5 → 30 V dc
RS庫存編號 122-8509
製造零件編號SM2-P1-3MA
BrandSuregrip
HK$1,097.32
單位
4.9V dc 5.1V dc 12mA - >4000000Cycles Lever Solder Tab - On-Off-On IP66, IP67 -40°C +70°C -40 → +70°C 4.9 → 5.1 V dc
RS庫存編號 122-8508
製造零件編號SM2-P1-F
BrandSuregrip
HK$1,013.88
單位
4.9V dc 5.1V dc 12mA - >4000000Cycles Lever Solder Tab - Latching IP66, IP67 -40°C +70°C -40 → +70°C 4.9 → 5.1 V dc
RS庫存編號 122-8507
製造零件編號SM2-P1-3MO
BrandSuregrip
HK$1,219.28
單位
4.9V dc 5.1V dc 12mA - >4000000Cycles Lever Solder Tab - Spring Return IP66, IP67 -40°C +70°C -40 → +70°C 4.9 → 5.1 V dc