Hall Effect Switches

篩選條件

正在檢視 1 - 7,共 7 項產品
Results per page
Description Price Minimum Supply Voltage Maximum Supply Voltage Supply Current Maximum Current Output Switch Life Actuator Type Terminal Type Output Type Switching Action IP Rating Minimum Operating Temperature Maximum Operating Temperature Operating Temperature Range Supply Voltage Range
RS庫存編號 294-375
製造零件編號HP7-DF23321
BrandOtto
HK$374.03
單位
- 24V dc - - 10000000Operations Dome Through Hole - Momentary - -40°C +85°C -40 → +85°C -
RS庫存編號 737-3768
製造零件編號HTWF-1H11A22A
BrandOtto
HK$951.79
單位
4.5V dc 5.5V dc 10mA - 250000Cycles Thumbwheel Through Hole Linear - IP68S -40°C +85°C -40 → +85°C 4.5 → 5.5 V dc
RS庫存編號 294-252
製造零件編號HPL-3322212
BrandOtto
HK$415.78
單位
- - - - 1000000Operations Button Through Hole - - - -40°C +85°C -40 → +85°C -
RS庫存編號 737-3778
製造零件編號HTWM-1H11B22
BrandOtto
HK$733.42
單位
4.5V dc 5.5V dc 10mA - 3000000Cycles Thumbwheel Through Hole Linear - IP68S -40°C +85°C -40 → +85°C 4.5 → 5.5 V dc
RS庫存編號 737-3762
製造零件編號HTWM-1A12A22
BrandOtto
HK$653.24
單位
4.5V dc 5.5V dc 10mA - 3000000Cycles Thumbwheel Through Hole Linear - IP68S -40°C +85°C -40 → +85°C 4.5 → 5.5 V dc
RS庫存編號 737-3765
製造零件編號HTWF-1A12B22
BrandOtto
HK$608.83
單位
4.5V dc 5.5V dc 10mA - 250000Cycles Thumbwheel Through Hole Linear - IP68S -40°C +85°C -40 → +85°C 4.5 → 5.5 V dc
RS庫存編號 737-3774
製造零件編號HTWM-1B12A22
BrandOtto
HK$988.10
單位
4.5V dc 5.5V dc 10mA - 3000000Cycles Thumbwheel Through Hole Linear - IP68S -40°C +85°C -40 → +85°C 4.5 → 5.5 V dc