Key Switch & Selector Switch Complete Units

A selector switch is required when more than one control option is needed, and complete units are useful in simplifying the process of purchasing individual components when a switch is required. Complete switch units can come in a variety of forms and usually contain the selector switch actuator, contact block and fixing collar, for enhanced ease of use.

Switches can come in a variety of styles and colours and can be illuminated or non-illuminated, depending on the required application. The device may have a rotary selector, with the number of positions available ranging from two to four.

Where can I use a Selector Switch?

Designed for a variety of uses in the industrial, infrastructure and service sector, including:

  • Automotive
  • Building and public works
  • Control system panel builders
  • Public buildings to control lighting

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 337 項產品
Results per page
Description Price Number of Positions Selector Switch Type Actuator Type Contact Configuration IP Rating Angle of Throw Maximum Current Series Cutout Diameter Terminal Type Illuminated Maximum AC Voltage Maximum DC Voltage Hazardous Area Certification
RS庫存編號 330-8672
製造零件編號XB4BD21
HK$219.75
單位
2 - Knob NO - 90° 10A Harmony XB4 - Screw - 600V ac - -
RS庫存編號 330-8694
製造零件編號XB4BD33
HK$446.02
單位
3 - Knob 2NO - 45° 10A Harmony XB4 - Screw - 600V ac - -
RS庫存編號 330-8717
製造零件編號XB4BG03
HK$553.16
單位
3 - Key 2NO - 45° - Harmony XB4 22mm Screw No 600V 600V -
RS庫存編號 818-1946
製造零件編號A165S-T2M-2
BrandOmron
HK$442.03
單位
2 - - DPDT - - - Omron A165 16mm - No - - -
RS庫存編號 330-8701
製造零件編號XB4BD53
HK$213.53
單位
3 - Knob 2NO - 45° 10A Harmony XB4 - Screw - 600V ac - -
RS庫存編號 847-5373
製造零件編號229092 & M22-WRS-A1
BrandEaton
HK$454.46
單位
2 - - - IP66 40° - M22 22mm - - - - -
RS庫存編號 847-5367
製造零件編號216872 & M22-WRK3
BrandEaton
HK$126.22
單位
3 - - - IP66 60° - M22 22mm - - - - -
RS庫存編號 330-8723
製造零件編號XB4BG21
HK$550.22
單位
2 - Key 1NO - 90° - Harmony XB4 22mm Screw No 600V 600V -
RS庫存編號 610-2360
製造零件編號XB6EDG232P
HK$250.99
單位
3 - Key 2CO - - - Harmony XB6E 16mm Quick Connect, Solder Tag No 250V 110V -
RS庫存編號 847-5370
製造零件編號216894 & M22-WS3
BrandEaton
HK$459.90
單位
3 - Momentary - IP66 40° - M22 22mm - - - - -
RS庫存編號 330-8739
製造零件編號XB4BG33
HK$684.24
單位
3 - Key 2NO - 45° - Harmony XB4 22mm Screw No 600V 600V -
RS庫存編號 874-1948
製造零件編號3SU1100-4BF11-1BA0
BrandSiemens
HK$342.91
單位
2 - - NO IP20 - - SIRIUS ACT - Screw - - - -
RS庫存編號 330-8745
製造零件編號XB4BG41
HK$401.79
單位
2 - Key 1NO - 90° - Harmony XB4 22mm Screw No 600V 600V -
RS庫存編號 330-8688
製造零件編號XB4BD25
HK$306.31
單位
2 - Knob NO/NC - 90° 10A Harmony XB4 - Screw - 600V ac - -
RS庫存編號 874-2049
製造零件編號3SU1100-2BF60-1MA0
BrandSiemens
HK$267.84
單位
2 - - NO/NC IP20 - - SIRIUS ACT - Screw - - - -
RS庫存編號 820-0488
BrandRS PRO
HK$194.09
單位
2 - Key NO/NC IP65 - 8A - 18mm PCB Pin - 250V - -
RS庫存編號 609-5379
製造零件編號XB4BG21EX
HK$1,154.50
單位
2 - Key 1NO IP65 90° - Harmony XB4 22mm Screw No 600V 600V ATEX
RS庫存編號 330-8751
製造零件編號XB4BG61
HK$338.29
單位
2 - Key 1NO - 90° - Harmony XB4 22mm Screw No 600V 600V -
RS庫存編號 831-7750
製造零件編號ASW202-104
BrandIdec
HK$319.68
單位
2 - - 2NC IP65 - 10A IDEC TW 22mm Screw No 400V 220V -
RS庫存編號 832-5855
製造零件編號CW4S-33E22N2
BrandIdec
HK$470.63
單位
3 - - 2NO/2NC - 45° 10A IDEC CW 22mm Screw No 240V 240V -