Push Button & Control Stations

Push button control stations provide a housing for certain industrial types of push buttons, with some fitting multiple buttons. They are usually made of a tough material such as polycarbonate or stainless steel.

What are push button control stations used for?

Push buttons are used in hundreds of applications, many of which you'll come across daily, but push button control stations tend to be restricted to use in industrial settings. They often provide a rugged casing for the buttons, which offers protection from rigorous use and in potentially hazardous environments.

Types of push button control stations

Push button control stations vary depending on what the push buttons are being used for. This often determines the number and type of buttons needed. For example, two push buttons to start and stop a piece of machinery might be housed in a single push button control station, with a green button for go and a red one for stop. Some push button control stations are designed to prevent accidental operation of the button, with a twisting motion or a separate key needed to complete the function.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 63 項產品
Results per page
Description Price Series Number of Cutouts Push Button Marking Push Button Colour Push Button Material Enclosure Colour Contact Configuration Enclosure Material IP Rating Cutout Diameter Push Button Actuation Length Width Depth
RS庫存編號 330-8509
製造零件編號XALD213
HK$435.11
單位
Harmony XALD - I/O Red/Green - Grey NC, NO Polycarbonate - 22mm Spring Return 74mm 68mm 62mm
RS庫存編號 299-398
製造零件編號XALD214
HK$408.73
單位
Harmony XALD - I/O Green, Red Polycarbonate Grey - Polycarbonate IP66, IP67, IP69K 22mm Spring Return 74mm 68mm 66mm
RS庫存編號 330-8464
製造零件編號XALD102
HK$178.63
單位
Harmony XALD - I Green - Dark Grey/Light Grey NO Polycarbonate - 22mm Spring Return 68mm 68mm 62mm
RS庫存編號 342-2554
製造零件編號XALD211H29
HK$375.28
單位
Harmony XALD - - - - - - - - 22mm Spring Return 74mm 68mm 62mm
RS庫存編號 342-2548
製造零件編號XALD101H29
HK$195.96
單位
Harmony XALD - START Green Polycarbonate Grey NO Polycarbonate - 22mm Spring Return 68mm 68mm 62mm
RS庫存編號 330-8521
製造零件編號XALD324
HK$508.21
單位
Harmony XALD - Yes Black, Red, White - Dark Grey/Light Grey NO Polycarbonate - 22mm Spring Return 104mm 68mm 62mm
RS庫存編號 621-9165
製造零件編號9001TYK21
HK$1,242.27
單位
Harmony 9001K - - Green, Red - - NC, NO Metal IP66 30mm - - - -
RS庫存編號 330-8486
製造零件編號XALD134
HK$231.05
單位
Harmony XALD - - - - Dark Grey/Light Grey NO Polycarbonate - 22mm Start-Stop 68mm 68mm 53mm
RS庫存編號 621-9159
製造零件編號9001TYK31
HK$1,944.80
單位
Harmony 9001K - - - - - - Metal IP66 30mm - - - -
RS庫存編號 330-8515
製造零件編號XALD222
HK$317.08
單位
Harmony XALD 1 Down Arrow, Up Arrow - - Grey - Polycarbonate - 22mm Spring Return 74mm 68mm 62mm
RS庫存編號 609-4635
製造零件編號XALD311
HK$585.48
單位
Harmony XALD - - - - - - - - 22mm Spring Return 104mm 68mm 62mm
RS庫存編號 609-4641
製造零件編號XALD321
HK$541.29
單位
Harmony XALD - - Green, Red - Dark Grey/Light Grey NC, 2NO Polycarbonate - 22mm Spring Return 104mm 68mm 62mm
全新
RS庫存編號 212-4802
製造零件編號XALE2221
HK$394.66
單位
XALE 2 Arrow - - Light Grey 1NO + 1NO ABS IP54 22mm - - - -
RS庫存編號 912-0320
製造零件編號XB5S5B2L2
HK$3,258.90
單位
Harmony XB5S - CE - Plastic Black NO Polyamide IP65 22mm - 69.3mm 54mm 78.5mm
全新
RS庫存編號 212-4804
製造零件編號XALE3255
HK$530.94
單位
XALE 3 Arrow Black/Red/White - Light Grey 1C/O+1C/O+1C/O ABS IP54 22mm - - - -
全新
RS庫存編號 211-8444
製造零件編號XALE33V1M
HK$552.57
單位
XALE 3 - - - Light Grey 1NO/1NC Polycarbonate IP54 22mm - - 73 mm 60 mm
RS庫存編號 609-4613
製造零件編號XALD222E
HK$628.97
單位
Harmony XALD - - - - - - - - 22mm Spring Return 106mm 68mm 62mm
RS庫存編號 123-8137
製造零件編號XALD328
HK$648.58
單位
Harmony XALD 3 Down Arrow, O, Up Arrow Black, Red, White - Grey NC, 2NO Polycarbonate - 22mm Latching, Spring Return 68mm 62mm 136mm
RS庫存編號 609-4657
製造零件編號XALD334
HK$560.56
單位
Harmony XALD - - - - - - - - 22mm Spring Return 104mm 68mm 62mm
RS庫存編號 817-0970
製造零件編號9001KYG1Y2
HK$3,694.40
單位
Harmony 9001K - - - - - - - - 22mm - 89.7mm 101.6mm 133.7mm