Magnetic Proximity Switches

Reed switches are a type of electromagnetic switch which controls the flow of electricity within a circuit. It is composed from at least two ferrous reeds in a small glass casing. Are magnetised and move when a magnetic field is moved towards the switch. Various contact configurations are available SPST (single pole, double throw).

Features and Benefits
• As there is no physical pressure on the switch there is no standard wear and tear.
• No voltage is needed
• All models are reliable and compact
• Glass tubes encasing the reed switches ensures that they are protected from corrosion.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 6,共 6 項產品
Results per page
Description Price Switch Shape Switch Type Pole and Throw Configuration Normal State Configuration Output Type Terminal Type Maximum Current Maximum AC Voltage Maximum DC Voltage Switching Frequency Contact Resistance Total Length Length Depth
RS庫存編號 524-5589
製造零件編號FU7350W
BrandABUS
HK$83.35
單位
Rectangular - - NC - Cable 200mA - - - - 2000mm 12mm 48mm
RS庫存編號 665-6924
製造零件編號MK4100
BrandABUS
HK$474.05
單位
Rectangular - - NC - Cable 300mA - 24V - - 2000mm 230mm 45mm
RS庫存編號 524-5860
製造零件編號MK2000W
BrandABUS
HK$93.65
單位
Rectangular - - NO - Cable 200mA - 24V - - 4000mm 12mm 48mm
RS庫存編號 524-5882
製造零件編號MK4000
BrandABUS
HK$299.48
單位
Rectangular - - NC - Cable 1A - 24V - - 2000mm 230mm 45mm
RS庫存編號 524-5466
製造零件編號MK1010B
BrandABUS
HK$78.75
單位
Rectangular - - NC - Cable 200mA - - - - 4000mm 12mm 48mm
RS庫存編號 524-5472
製造零件編號MK1010W
BrandABUS
HK$78.75
單位
Rectangular - - NC - Cable 200mA - - - - 4000mm 12mm 48mm