Magnetic Proximity Switches

Reed switches are a type of electromagnetic switch which controls the flow of electricity within a circuit. It is composed from at least two ferrous reeds in a small glass casing. Are magnetised and move when a magnetic field is moved towards the switch. Various contact configurations are available SPST (single pole, double throw).

Features and Benefits
• As there is no physical pressure on the switch there is no standard wear and tear.
• No voltage is needed
• All models are reliable and compact
• Glass tubes encasing the reed switches ensures that they are protected from corrosion.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 29 項產品
Results per page
Description Price Switch Shape Switch Type Pole and Throw Configuration Normal State Configuration Output Type Terminal Type Maximum Current Maximum AC Voltage Maximum DC Voltage Switching Frequency Contact Resistance Total Length Length Depth
RS庫存編號 289-7783
製造零件編號S1365
BrandAssemtech
HK$45.54
單位
Rectangular - - NO - Wire Lead 250mA 100V - - 200mΩ 330mm 30mm 7mm
RS庫存編號 289-7806
製造零件編號S1367
BrandAssemtech
HK$79.73
單位
Rectangular - - NO/NC - Wire Lead 250mA 130V - - 150mΩ 330mm 30mm 7mm
RS庫存編號 866-2609
製造零件編號MMPSC 130/30
BrandAssemtech
HK$54.15
單位
Rectangular - SPST CO - Wire Lead 500mA 100V - - 150mΩ 320mm 14mm 6mm
RS庫存編號 866-2612
製造零件編號MMPSB 130/30 LH BLUE
BrandAssemtech
HK$64.09
單位
Rectangular - SPST NC - Wire Lead 500mA 100V - - 150mΩ 320mm 14mm 6mm
RS庫存編號 289-7799
製造零件編號S1366
BrandAssemtech
HK$44.10
單位
Rectangular - - NO - Wire Lead 500mA 240V - - 100mΩ 330mm 30mm 7mm
RS庫存編號 613-8195
製造零件編號MMPSA 240/100
BrandAssemtech
HK$53.56
單位
Rectangular - - NO - Wire Lead 500mA 400V 400V - <1Ω 1020mm 20mm 14mm
RS庫存編號 361-4961
製造零件編號PSB130/30
BrandAssemtech
HK$70.99
單位
Rectangular - - NC - Wire Lead 500mA 100V - - 150mΩ 330mm 30mm 7mm
RS庫存編號 361-5172
製造零件編號PRB 130/30
BrandAssemtech
HK$67.78
單位
Cylindrical - - NC - Wire Lead 250mA 130V - - 200mΩ 328mm 28mm -
RS庫存編號 289-7834
製造零件編號S1370
BrandAssemtech
HK$52.32
單位
Cylindrical - - NO - Wire Lead 500mA 240V - - 100mΩ 328mm 28mm -
RS庫存編號 289-7828
製造零件編號S1369
BrandAssemtech
HK$28.35
單位
Cylindrical - - NO - Wire Lead 250mA 100V - - 200mΩ 18mm 28mm -
RS庫存編號 289-7840
製造零件編號S1371
BrandAssemtech
HK$44.94
單位
Cylindrical - - NO/NC - Wire Lead 250mA 175V - - 150mΩ 328mm 28mm -
RS庫存編號 289-7878
製造零件編號S1372
BrandAssemtech
HK$48.83
單位
Cylindrical - - NO - - 500mA 140V 230V - 115mΩ 108mm 18mm -
RS庫存編號 289-7884
製造零件編號S1326
BrandAssemtech
HK$15.60
單位
Rectangular - - NO - - 500mA 470V - - 150mΩ 25mm 25mm 3.7mm
RS庫存編號 361-4977
製造零件編號S1325
BrandAssemtech
HK$25.08
單位
Rectangular - - NO - - 100mA 24V - - 200mΩ 15mm 15mm 3.2mm
RS庫存編號 866-2634
製造零件編號PRA175/10
BrandAssemtech
HK$48.50
單位
Cylindrical - SPST NO - Wire Lead - 140V 175V - 140mΩ 102mm 12mm -
RS庫存編號 866-2596
製造零件編號PPS O3A
BrandAssemtech
HK$18.72
單位
Rectangular - SPST NO - PCB Pin 500mA 200V - - 120mΩ - 25mm 4.7mm
RS庫存編號 361-5150
製造零件編號S1514
BrandAssemtech
HK$26.41
單位
Rectangular - - NC - - 250mA 130V - - 150mΩ 25mm 25mm 3.7mm
RS庫存編號 866-2606
製造零件編號MMPSA 240/30 RH NO BLUE
BrandAssemtech
HK$41.92
單位
Rectangular - SPST NO - Wire Lead 500mA 400V - - 150mΩ 320mm 14mm 6mm
RS庫存編號 331-7569
製造零件編號S1390
BrandAssemtech
HK$230.79
單位
Cylindrical - - NO - Wire Lead 3A 230V - - 80mΩ 390mm 300mm -
RS庫存編號 866-2603
製造零件編號MMPSA 240/30 LH NO BLUE
BrandAssemtech
HK$41.92
單位
Rectangular - SPST NO - Wire Lead 500mA 400V - - 150mΩ 320mm 14mm 6mm