Non-Mercury Tilt Switches

Non-mercury tilt switches use a non-toxic item or substance to conduct electricity between the two contacts of a switch. As the name suggests, this path is only created when the switch is tilted past a certain angle. The similar mercury tilt switch uses highly toxic mercury to conduct electricity instead.

What are non mercury tilt switches used for?

Non-mercury tilt switches can be used to sound an alarm when there is a fault. For example, they may be used to let workers know when machinery is tipping too far in one direction, when vending machines are being tipped over, or for personnel safety when someone falls in a confined space, such as a welder working in a tank.

Types of non-mercury tilt switches

Non-mercury tilt switches can use a number of different techniques to join the contacts in the circuit. Some common types are:

  • Ball and cage switches, where a ball provides the conduction
  • Electrolytic tilt switches, which use the electrodes of a conductive fluid to detect angle change
  • Force balance sensors, which use a balance system to detect a change in angle

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 26 項產品
Results per page
Description Price Differential Angle Mounting Orientation Electrical Output Maximum Current Maximum AC Voltage Maximum DC Voltage Contact Resistance Terminal Type Length Depth Width Minimum Operating Temperature Maximum Operating Temperature Dimensions
RS庫存編號 618-7507
製造零件編號S1016CW
BrandAssemtech
HK$108.06
單位
15° - - 1A 120V - Wire Lead 196.5mm - - -20°C +70°C 196.5 x 13mm
RS庫存編號 361-5093
製造零件編號RBS040200
BrandAssemtech
HK$23.14
單位
15° Horizontal - 25mA 24V 24V - PCB 6mm 11mm 5mm -25°C +70°C 6 x 5 x 11mm
RS庫存編號 361-5201
製造零件編號S1459
BrandAssemtech
HK$169.24
單位
40° Horizontal - 250mA 60V - - Wire Lead 25mm 16mm 18mm -20°C +70°C 25 x 18 x 16mm
RS庫存編號 235-7623
製造零件編號CW1300-1
BrandAssemtech
HK$27.24
單位
15° Horizontal - 250mA 60V 60V 30Ω Wire Lead 22.1mm - - -37°C +100°C 5.94 x 22.1mm
RS庫存編號 361-5144
製造零件編號MS24P/10
BrandAssemtech
HK$123.21
單位
- Any Position - 25mA - 24V - Wire Lead 35mm 19mm 25.4mm -20°C +70°C 35 x 25.4 x 19mm
RS庫存編號 455-3687
製造零件編號AU2100-0
BrandAssemtech
HK$43.13
單位
40° Horizontal - 150mA 50V - 100Ω Wire Lead 9.52mm - - -37°C +100°C 2.44 x 9.52mm
RS庫存編號 779-0870
製造零件編號CW1600-0
BrandAssemtech
HK$56.58
單位
15° Horizontal Voltage 100mA 60V - 100Ω PCB Pin 8.71mm - - -37°C +100°C 4.27 (Dia.) x 8.71mm
RS庫存編號 289-7890
製造零件編號S1039CW
BrandAssemtech
HK$63.60
單位
15° Horizontal - 250mA 60V 60V - Wire Lead 47mm 12mm 11mm -20°C +70°C 47 x 11 x 12mm
RS庫存編號 331-7531
製造零件編號CW 60A/30
BrandAssemtech
HK$246.29
單位
15° Horizontal - 250mA 60V 5V - Wire Lead 50.8mm 20.3mm 32mm -20°C +70°C 50.8 x 32 x 20.3mm
RS庫存編號 361-5059
製造零件編號S1462
BrandAssemtech
HK$121.51
單位
15° Horizontal - 100mA 60V 60V - Wire Lead 28mm - - -20°C +85°C 6 x 28mm
全新
RS庫存編號 209-9919
製造零件編號CW1300-0
BrandAssemtech
HK$24.23
單位
- - - 0.25A 60V ac - - - - - - - - -
全新
RS庫存編號 209-9921
製造零件編號CW1600-1
BrandAssemtech
HK$48.46
單位
- - - 0.1A 60V ac - - - - - - - - -
RS庫存編號 779-0873
製造零件編號PD5005-7TC
BrandAssemtech
HK$279.42
單位
15° Horizontal Voltage 2.5A 280V - - PCB Pin 47.6mm - - -25°C +75°C 13.46 (Dia.) x 47.6mm
RS庫存編號 361-5065
製造零件編號S1267
BrandAssemtech
HK$93.28
單位
16° Horizontal - 250mA 60V - - Wire Lead 30mm 20mm 7mm -20°C +85°C 30 x 7 x 20mm
RS庫存編號 779-0889
製造零件編號CW1300-96
BrandAssemtech
HK$177.48
單位
15° Horizontal Voltage 250mA 60V - 30Ω PCB Pin 30mm 7.62mm 20mm -37°C +100°C 30 x 20 x 7.62mm
RS庫存編號 235-7639
製造零件編號CW1600-3
BrandAssemtech
HK$45.87
單位
15 ° Horizontal - 100 mA 60V 60V 100Ω PCB 8.71mm - - -37°C +100°C 4.27 x 8.71 mm
RS庫存編號 361-5194
製造零件編號CW1260-0
BrandAssemtech
HK$63.60
單位
60 ° Vertical - 250 mA 60V - 5mΩ PCB 16.25mm - - -38°C +100°C 5.7 x 16.25 mm
RS庫存編號 779-0882
製造零件編號CW1306-1
BrandAssemtech
HK$38.40
單位
15° Horizontal Voltage 250mA 60V - 30Ω PCB Pin 22.1mm - - -37°C +100°C 5.94 (Dia.) x 22.1mm
全新
RS庫存編號 209-9920
製造零件編號CW1445-0
BrandAssemtech
HK$65.42
單位
- Vertical - 1A 120V - - - - - - - - -
RS庫存編號 331-7525
製造零件編號S1430
BrandAssemtech
HK$241.33
單位
- Any Position - 40mA - 5V - Wire Lead 50.8mm 20.3mm 32mm -10°C +70°C 50.8 x 32 x 20.3mm