Joystick Switches

A joystick is an input device consisting of a stick/lever tat pivots on a base also known as a control column. They are often used to control video games but are also used in industry to control the movement of machinery such as cranes and trucks. Joysticks are also used on wheelchairs enabling users to get around more easily. Joysticks are designed for precision finger operated applications that require movement forwards, backwards and sideways.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 12,共 12 項產品
Results per page
Description Price Number of Axes Series Switch Technology IP Rating Handle Type Contact Voltage Rating Contact Current Rating Contact Configuration Contact Material Joystick Travel Terminal Type Mechanical Life Depth Behind Panel Minimum Operating Temperature
RS庫存編號 825-2583
BrandRS PRO
HK$158.10
單位
2 - Spring Return IP65 Knob 250V ac 5 A@ 250 V ac - - ±12 ° Quick Connect 200000Operations 21.5mm -20°C
RS庫存編號 825-2587
BrandRS PRO
HK$314.63
單位
2 - Spring Return IP65 Knob 250V ac 5 A@ 250 V ac - - ±12 ° Quick Connect 200000Operations 21.5mm -20°C
RS庫存編號 173-0770
BrandRS PRO
HK$836.394
個 (以毎盒:5)
單位
1 - Single Axis Potentiometric - Knob - 10 (Short Time Wiper Current) mA - - 25-0-25 ° Teflon Wire (4Wire) 2000000Operations 40mm -45°C
RS庫存編號 173-0774
BrandRS PRO
HK$1,062.074
個 (以毎盒:5)
單位
2 - Dual Axis Potentiometric - Knob - 10 (Short Time Wiper Current) mA - - 25-0-25 ° Teflon Wire (4Wire) 2000000Operations 40mm -40°C
RS庫存編號 842-7172
BrandRS PRO
HK$1,040.47
單位
2 - Dual Axis Potentiometric - Knob - 10 (Short Time Wiper Current) mA - - 25-0-25 ° Teflon Wire (4Wire) 2000000Operations 40mm -40°C
RS庫存編號 825-2603
BrandRS PRO
HK$667.40
單位
2 - Spring Return IP65 Knob 250V ac 5 A@ 250 V ac - - ±12 ° Quick Connect 200000Operations 21.5mm -20°C
RS庫存編號 173-0771
BrandRS PRO
HK$940.878
個 (以毎盒:5)
單位
2 - Dual Axis Potentiometric - Knob - 10 (Short Time Wiper Current) mA - - 25-0-25 ° Teflon Wire (4Wire) 2000000Operations 40mm -40°C
RS庫存編號 842-7175
BrandRS PRO
HK$1,229.11
單位
2 - Dual Axis Potentiometric - Knob - 10 (Short Time Wiper Current) mA - - 25-0-25 ° Teflon Wire (4Wire) 2000000Operations 40mm -40°C
RS庫存編號 842-7163
BrandRS PRO
HK$925.84
單位
1 - Single Axis Potentiometric IP64 Knob - 10 (Short Time Wiper Current) mA - - 25-0-25 ° Teflon Wire (4Wire) 2000000Operations 40mm -45°C
RS庫存編號 825-2593
BrandRS PRO
HK$576.12
單位
2 - Spring Return IP65 Knob 250V ac 5 A@ 250 V ac - - ±12 ° Quick Connect 200000Operations 21.5mm -20°C
RS庫存編號 825-2599
BrandRS PRO
HK$281.42
單位
2 - Spring Return IP65 Knob 250V ac 5 A@ 250 V ac - - ±12 ° Quick Connect 200000Operations 21.5mm -20°C
RS庫存編號 825-2596
BrandRS PRO
HK$177.20
單位
2 - Spring Return IP65 Knob 250V ac 5 A@ 250 V ac - - ±12 ° Quick Connect 200000Operations 21.5mm -20°C