Joystick Switches

A joystick is an input device consisting of a stick/lever tat pivots on a base also known as a control column. They are often used to control video games but are also used in industry to control the movement of machinery such as cranes and trucks. Joysticks are also used on wheelchairs enabling users to get around more easily. Joysticks are designed for precision finger operated applications that require movement forwards, backwards and sideways.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 2,共 2 項產品
Results per page
Description Price Number of Axes Series Switch Technology IP Rating Handle Type Contact Voltage Rating Contact Current Rating Contact Configuration Contact Material Joystick Travel Terminal Type Mechanical Life Depth Behind Panel Minimum Operating Temperature
RS庫存編號 823-2444
製造零件編號JSM-P2-02-KsB
BrandSuregrip
HK$3,000.28
單位
2 - Proportional Dual Axis IP55, IP64 Lever - 2 mA - - 28 ° @ 45° - - - -
RS庫存編號 823-2413
製造零件編號MJS2-P2
BrandSuregrip
HK$1,903.72
單位
2 - Proportional Dual Axis IP66 Button - - - - ±14 ° Screw - - -