Joystick Switches

A joystick is an input device consisting of a stick/lever tat pivots on a base also known as a control column. They are often used to control video games but are also used in industry to control the movement of machinery such as cranes and trucks. Joysticks are also used on wheelchairs enabling users to get around more easily. Joysticks are designed for precision finger operated applications that require movement forwards, backwards and sideways.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 73 項產品
Results per page
Description Price Number of Axes Series Switch Technology IP Rating Handle Type Contact Voltage Rating Contact Current Rating Contact Configuration Contact Material Joystick Travel Terminal Type Mechanical Life Depth Behind Panel Minimum Operating Temperature
RS庫存編號 193-3522
製造零件編號3SU1050-7BC88-0AA0
BrandSiemens
HK$854.06
單位
- SIRIUS ACT - IP65, IP67 - - - - - - - - - -
RS庫存編號 193-5284
製造零件編號3SU1150-7BA88-1NA0
BrandSiemens
HK$952.90
單位
- SIRIUS ACT - IP65, IP67 Round - 10 A - Silver alloy - Screw - 53.7mm -25°C
RS庫存編號 193-5212
製造零件編號3SU1050-7BA88-0AA0
BrandSiemens
HK$854.06
單位
- SIRIUS ACT - IP65, IP67 - - - - - - - - - -
RS庫存編號 193-5205
製造零件編號3SU1050-7AF88-0AA0
BrandSiemens
HK$723.00
單位
- SIRIUS ACT - IP65, IP67 - - - - - - - - - -
RS庫存編號 193-2487
製造零件編號3SU1150-7AE88-1QA0
BrandSiemens
HK$1,054.96
單位
- SIRIUS ACT - IP65, IP67 Round - 10 A - Silver alloy - Screw - 53.7mm -25°C
RS庫存編號 193-3231
製造零件編號3SU1000-7AE10-0AA0
BrandSiemens
HK$648.87
單位
- SIRIUS ACT - IP65, IP67 - - - - - - - - - -
RS庫存編號 182-8431
製造零件編號3SU1100-7BD10-1NA0
BrandSiemens
HK$804.65
單位
- SIRIUS ACT - IP20, IP65, IP67 Round 5 → 500V ac/dc 10 A Single Pole Double Throw (SPDT) Silver alloy - Screw - 53.7mm -25°C
RS庫存編號 193-5208
製造零件編號3SU1130-7AE10-1QA0
BrandSiemens
HK$974.38
單位
- SIRIUS ACT - IP65, IP67 Round - 10 A - Silver alloy - Screw - 53.7mm -25°C
RS庫存編號 173-6800
製造零件編號3SU1150-7AF88-1QA0
BrandSiemens
HK$998.02
單位
4 SIRIUS ACT Momentary - Round - 10 A 4NO - - Screw - 53.7mm -25°C
RS庫存編號 193-3054
製造零件編號3SU1130-7AF10-3QA0
BrandSiemens
HK$987.28
單位
- SIRIUS ACT - IP65, IP67 Round - 10 A - Silver alloy - - - 53.7mm -25°C
RS庫存編號 193-2976
製造零件編號3SU1030-7AC10-0AA0
BrandSiemens
HK$553.26
單位
- SIRIUS ACT - IP65, IP67 - - - - - - - - - -
RS庫存編號 193-2978
製造零件編號3SU1030-7BA10-0AA0
BrandSiemens
HK$701.51
單位
- SIRIUS ACT - IP65, IP67 - - - - - - - - - -
RS庫存編號 193-3229
製造零件編號3SU1000-7AC10-0AA0
BrandSiemens
HK$511.36
單位
- SIRIUS ACT - IP65, IP67 - - - - - - - - - -
RS庫存編號 193-3570
製造零件編號3SU1050-7AE88-0AA0
BrandSiemens
HK$723.00
單位
- SIRIUS ACT - IP65, IP67 - - - - - - - - - -
RS庫存編號 182-8432
製造零件編號3SU1100-7BC10-1NA0
BrandSiemens
HK$671.28
單位
- SIRIUS ACT - IP20, IP65, IP67 Round 5 → 500V ac/dc 10 A Single Pole Double Throw (SPDT) Silver alloy - Screw - 53.7mm -25°C
RS庫存編號 193-3626
製造零件編號3SU1050-7AB88-0AA0
BrandSiemens
HK$686.47
單位
- SIRIUS ACT - IP65, IP67 - - - - - - - - - -
RS庫存編號 193-3227
製造零件編號3SU1000-7AD10-0AA0
BrandSiemens
HK$511.36
單位
- SIRIUS ACT - IP65, IP67 - - - - - - - - - -
RS庫存編號 193-4200
製造零件編號3SU1130-7BE10-1QA0
BrandSiemens
HK$1,138.75
單位
- SIRIUS ACT - IP65, IP67 Round - 10 A - Silver alloy - Screw - 53.7mm -25°C
RS庫存編號 183-7286
製造零件編號3SU1150-7AC88-1NA0
BrandSiemens
HK$785.31
單位
2 SIRIUS ACT Momentary IP20, IP65, IP67 Round 500V ac/dc 10 A Single Pole Double Throw (SPDT) Silver Alloy 30 ° Screw - 53.7mm -25°C
RS庫存編號 193-4865
製造零件編號3SU1150-7BE88-1QA0
BrandSiemens
HK$1,160.24
單位
- SIRIUS ACT - IP65, IP67 Round - 10 A - Silver alloy - Screw - 53.7mm -25°C