Joystick Switches

A joystick is an input device consisting of a stick/lever tat pivots on a base also known as a control column. They are often used to control video games but are also used in industry to control the movement of machinery such as cranes and trucks. Joysticks are also used on wheelchairs enabling users to get around more easily. Joysticks are designed for precision finger operated applications that require movement forwards, backwards and sideways.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 10,共 10 項產品
Results per page
Description Price Number of Axes Series Switch Technology IP Rating Handle Type Contact Voltage Rating Contact Current Rating Contact Configuration Contact Material Joystick Travel Terminal Type Mechanical Life Depth Behind Panel Minimum Operating Temperature
RS庫存編號 876-6137
製造零件編號HTL4-512131AA22
BrandOtto
HK$917.51
單位
4 - - IP68S External Bat Handle Boot - 1 mA - - 25 ° Solder 1000000Operations 11.28mm -40°C
RS庫存編號 813-3293
製造零件編號JHT-5231AA1N
BrandOtto
HK$1,674.52
單位
- - Hall Effect IP68S Round 5.5V dc 10 mA - - 64 ° Wire Lead 1 x 10⁶Cycles 0.75mm -40°C
RS庫存編號 876-6146
製造零件編號HTL4-512131GG12
BrandOtto
HK$1,299.20
單位
4 - - IP68S External Bat Handle Boot - 1 mA - - 25 ° Wire Lead 1000000Operations 11.28mm -40°C
RS庫存編號 813-3280
製造零件編號JHT-2131GG1N
BrandOtto
HK$1,615.21
單位
- - Hall Effect IP68S Round 5.5V dc 12 (Single) mA, 20 (Dual) mA - - 18 22 ° Wire Lead 5 x 10⁶Cycles 0.75mm -40°C
RS庫存編號 876-6133
製造零件編號HTL4-512131AA12
BrandOtto
HK$856.73
單位
4 - - IP68S External Bat Handle Boot - 1 mA - - 25 ° Wire Lead 1000000Operations 11.28mm -40°C
RS庫存編號 813-3284
製造零件編號JHT-E231GG1N
BrandOtto
HK$2,496.09
單位
- - Hall Effect IP68S Round 5.5V dc 10 mA - - 64 ° Wire Lead 1 x 10⁶Cycles 0.75mm -40°C
RS庫存編號 876-6149
製造零件編號HTL4-512131GG22
BrandOtto
HK$1,516.03
單位
4 - - IP68S External Bat Handle Boot - 1 mA - - 25 ° Solder 1000000Operations 11.28mm -40°C
RS庫存編號 813-3274
製造零件編號JHT-2131AA1N
BrandOtto
HK$1,455.89
單位
- - Hall Effect IP68S Round 5.5V dc 12 (Single) mA, 20 (Dual) mA - - 18 22 ° Wire Lead 5 x 10⁶Cycles 0.75mm -40°C
RS庫存編號 813-3278
製造零件編號JHT-1231AA11
BrandOtto
HK$1,394.88
單位
- - Hall Effect IP68S Round 5.5V dc 12 (Single) mA, 20 (Dual) mA - - 18 22 ° Wire Lead 5000000Cycles 0.75mm -40°C
RS庫存編號 813-3287
製造零件編號JHT-1131CC1N
BrandOtto
HK$2,055.23
單位
- - Hall Effect IP68S Round 5.5V dc 12 (Single) mA, 20 (Dual) mA - - 18 22 ° Wire Lead 5000000Cycles 0.75mm -40°C