Joystick Switches

A joystick is an input device consisting of a stick/lever tat pivots on a base also known as a control column. They are often used to control video games but are also used in industry to control the movement of machinery such as cranes and trucks. Joysticks are also used on wheelchairs enabling users to get around more easily. Joysticks are designed for precision finger operated applications that require movement forwards, backwards and sideways.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 12,共 12 項產品
Results per page
Description Price Number of Axes Series Switch Technology IP Rating Handle Type Contact Voltage Rating Contact Current Rating Contact Configuration Contact Material Joystick Travel Terminal Type Mechanical Life Depth Behind Panel Minimum Operating Temperature
RS庫存編號 877-8568
製造零件編號04A-B01
BrandGrayhill
HK$163.70
單位
4 - - - Lever - 250 mA - - - Through Hole - 13.97mm -40°C
RS庫存編號 877-8552
製造零件編號60A18-4-060S
BrandGrayhill
HK$651.44
單位
4 - - - Knob - 20 mA - Stainless Steel 18 ° Flat Ribbon Cable 1000000Cycles 16.51mm -40°C
RS庫存編號 877-8571
製造零件編號67B-J4-3C-U-04C
BrandGrayhill
HK$1,210.47
單位
4 - Hall Effect IP67 Knob - 7 mA - - 20 ° Flat Ribbon Cable 1000000Cycles 15.98mm -40°C
RS庫存編號 877-8578
製造零件編號67B-PA-3C-U-04C
BrandGrayhill
HK$1,239.40
單位
4 - Hall Effect IP67 Knob - 7 mA - - 20 ° Flat Ribbon Cable 1000000Cycles 15.98mm -40°C
RS庫存編號 877-8540
製造零件編號60C22-M7-4-040C
BrandGrayhill
HK$329.44
單位
4 - - - Knob - 35 mA - - 22.5 ° Flat Ribbon Cable 500000Cycles 16.79mm -40°C
RS庫存編號 877-8562
製造零件編號04J-AS-C02
BrandGrayhill
HK$1,185.66
單位
5 - - IP68 Lever - 500 mA - - 15 Solder Lug 100000Cycles 11.79mm -55°C
RS庫存編號 877-8556
製造零件編號60A18-8-020S
BrandGrayhill
HK$574.69
/個 (每包:25個)
單位
4 - - - Knob - 20 mA - Stainless Steel 18 ° Flat Ribbon Cable 1000000Cycles 16.51mm -40°C
RS庫存編號 877-8574
製造零件編號67B-PA-3C-S-04C
BrandGrayhill
HK$1,301.86
單位
4 - Hall Effect IP67 Knob - 7 mA - - 20 ° Flat Ribbon Cable 1000000Cycles 15.98mm -40°C
RS庫存編號 877-8580
製造零件編號04J-BS-T01
BrandGrayhill
HK$924.84
單位
5 - - IP68 Lever - 500 mA - - 15 Solder Lug 100000Cycles 11.79mm -55°C
RS庫存編號 877-8565
製造零件編號60A18-8-060S
BrandGrayhill
HK$574.69
/個 (每包:25個)
單位
4 - - - Knob - 20 mA - Stainless Steel 18 ° Flat Ribbon Cable 1000000Cycles 16.51mm -40°C
RS庫存編號 877-8559
製造零件編號60A18-4-020S
BrandGrayhill
HK$650.16
單位
4 - - - Knob - 20 mA - Stainless Steel 18 ° Flat Ribbon Cable 1000000Cycles 16.51mm -40°C
RS庫存編號 877-8587
製造零件編號67B-RA-3C-S-04C
BrandGrayhill
HK$1,411.22
單位
4 - Hall Effect IP67 Knob - 7 mA - - 20 ° Flat Ribbon Cable 1000000Cycles 15.98mm -40°C