Keypads

Keypads are blocks or pads that house a set of buttons to provide a user interface to a machine. The buttons usually display numbers, letters or symbols. Numeric keypads are miniature keyboards designed to operate small electronic devices, such as telephones.Keypads are usually available when an information input is required. For example, in a calculator you will input the sum via a keypad or selecting your choice in a vending machine. Keypads are also popular in security systems which require the input of a PIN or passcode. You will find keypads in point-of-sale machines and card machines too. Common keypads feature 0 to 9 buttons or start/stop functions while other keypads may come blank and provide the ability to customise with wording and symbols.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 2,共 2 項產品
Results per page
Description Price Keypad Layout Membrane Operation Number of Keys Keypad Output Illuminated IP Rating Case Material Case Colour Mechanical Life Per Key Contact Material Actuator Colour Actuator Material Depth Behind Panel Minimum Operating Temperature
RS庫存編號 817-9946
製造零件編號CPKBA11-3X4
BrandCAMDENBOSS
HK$779.99
單位
3 x 4 Yes 12 Matrix - IP68 Aluminium Grey 15000000Operations - Black - 3.5mm -40°C
RS庫存編號 817-9949
製造零件編號CPKBF11-4X4
BrandCAMDENBOSS
HK$792.53
單位
4 x 4 Yes 16 Matrix - IP68 Aluminium Grey 15000000Operations - Grey - 4.5mm -40°C