Piezo Switches

篩選條件

正在檢視 1 - 20,共 124 項產品
Results per page
Description Price Contact Current Rating Contact Configuration Terminal Type IP Rating Switch Operation Illuminated LED Colour Actuator Colour Case Colour Contact Material Minimum Operating Temperature Maximum Operating Temperature Hazardous Area Certification Operating Temperature Range
RS庫存編號 691-9575
製造零件編號PBARZAF0000C3A
BrandAPEM
HK$475.29
單位
200 mA@ 24 V dc Single Pole Single Throw (SPST) Wire Lead IP68 Momentary, Pulse Yes Blue, Green, Red - Natural - -40°C +75°C - -40 → +75°C
RS庫存編號 867-3952
製造零件編號1241.3011
BrandSchurter
HK$909.03
單位
100 mA Free Polarity Flexible Wire IP67, IP69K SPST-NO Yes Red/Green Natural Aluminium Aluminium Natural - -40°C +85°C - -40 → +85°C
RS庫存編號 691-9464
製造零件編號PBAT5AF0000
BrandAPEM
HK$207.19
單位
200 mA @ 24 V dc Single Pole Single Throw (SPST) Through Hole IP68 Momentary, Pulse - - - Natural - -40°C +75°C - -40 → +75°C
RS庫存編號 861-0377
製造零件編號MP0042/1
BrandBulgin
HK$96.17
單位
2 A Single Pole Single Throw (SPST) Screw - Momentary - - - - Silver -20°C +55°C - -20 → +55°C
RS庫存編號 691-9578
製造零件編號PBARYAF0000C0B
BrandAPEM
HK$498.99
單位
200 mA @ 24 V dc Single Pole Single Throw (SPST) Wire Lead IP68 Momentary, Pulse Yes Blue - Natural - -40°C +75°C - -40 → +75°C
RS庫存編號 173-9684
製造零件編號1241.3669
BrandSchurter
HK$864.045
個 (以毎盒:10)
單位
100 mA Single Pole Double Throw (SPDT) - IK02, IP67, IP69K Latching Yes Blue, Green, Red - - - -40°C +85°C - -40 → +85°C
RS庫存編號 691-9477
製造零件編號PBAT5AF2000
BrandAPEM
HK$207.19
單位
200 mA @ 24 V dc Single Pole Single Throw (SPST) Through Hole IP68 Momentary, Pulse - - - Black - -40°C +75°C - -40 → +75°C
RS庫存編號 777-7552
製造零件編號1241.3258
BrandSchurter
HK$1,143.90
單位
100 mA Single Pole Single Throw (SPST) Pre-wired IP67 NO Yes Red/Green - - - -40°C +85°C - -40 → +85°C
RS庫存編號 122-3009
製造零件編號1241.3669
BrandSchurter
HK$864.05
單位
100 mA NO - IK02, IP67, IP69K Momentary Yes Blue, Green, Red - - - -40°C +85°C - -40 → +85°C
RS庫存編號 817-9968
製造零件編號CPS22IF-ALNA-24RG
BrandCAMDENBOSS
HK$273.92
單位
200 mA@ 24 V Single Pole Single Throw (SPST) Wire Lead IP68 Momentary Yes Green, Red - - - -40°C +125°C - -40 → +125°C
RS庫存編號 691-9581
製造零件編號PBAR9AF0000A0S
BrandAPEM
HK$432.32
單位
200 mA @ 24 V dc Single Pole Single Throw (SPST) Flying Lead IP68 Momentary, Pulse Yes Red - Natural - -40°C +75°C - -40 → +75°C
RS庫存編號 691-9613
製造零件編號PBAR91F0000A2A
BrandAPEM
HK$466.96
單位
200 mA @ 24 V dc - Flying Lead IP68 Latching Yes Red/Green - Natural - -40°C +75°C - -40 → +75°C
RS庫存編號 173-7862
製造零件編號1241.3189
BrandSchurter
HK$763.043
個 (以毎盒:20)
單位
100 mA @ 60 V NO Through Hole IP69K - Yes - - - - -40°C +85°C - -40 → +85°C
RS庫存編號 173-9924
製造零件編號1241.2411.7
BrandSchurter
HK$230.434
個 (以毎盒:10)
單位
100 mA - Solder IP67 - - - Black - - -20°C +60°C - -20 → +60°C
RS庫存編號 691-9584
製造零件編號PBARZAF0000F3A
BrandAPEM
HK$475.27
單位
200 mA @ 24 V dc Single Pole Single Throw (SPST) Wire Lead IP68 Momentary, Pulse Yes Green/Blue - Natural - -40°C +75°C - -40 → +75°C
RS庫存編號 691-9391
製造零件編號PBAR1AFB000
BrandAPEM
HK$284.61
單位
200 mA @ 24 V dc Single Pole Single Throw (SPST) Through Hole IP68 Momentary, Pulse - - - - - -40°C +75°C - -40 → +75°C
全新
RS庫存編號 208-8158
製造零件編號MPZI022/F/D1/24
BrandBulgin
HK$853.74
單位
1 A SPDT Wire Lead IP68, IP69K Momentary Yes - Green, Red - - - - - -40 → +85°C
RS庫存編號 691-9672
製造零件編號PBAR9AF6000
BrandAPEM
HK$256.49
單位
200 mA @ 24 V dc Single Pole Single Throw (SPST) Flying Lead IP68 Momentary, Pulse - - - Red - -40°C +75°C - -40 → +75°C
RS庫存編號 861-0355
製造零件編號MP0045/1E2RD012
BrandBulgin
HK$280.16
單位
3 A Double Pole Double Throw (DPDT) Solder - Latching Yes Red - - - -20°C +55°C - -20 → +55°C
RS庫存編號 499-4634
製造零件編號PBAR1AF2000
BrandAPEM
HK$423.93
單位
200 mA @ 24 V dc NO Flying Lead IP68 - - - - - - -40°C +75°C - -40 → +75°C