Push Button Switches

A push button is a simple type of switch that controls an action in a machine or some type of process. Most of the time, the buttons are plastic or metal. The shape of the push button may conform to fingers or hands for easy use, or they may simply be flat.
Push Button Switch Operation
Push button switches typically have two key parts, an actuator and the contacts. The actuator will go all the way through the switch and into a thin cylinder at the bottom. Inside is a movable contact and spring. When the actuator is pressed, it touches with the stationary contacts, causing the action to take place.
Push buttons are available with normally open or normally closed contacts that change state when the actuator is operated. Momentary switches require the user to keep holding the button for an action to take place, this action is then reset once the button is released. Latching push buttons keep the switch in the set contact state until the button is pressed again.
Push Button Switch Uses
Push button switches are popular in a variety of different applications, including calculators, push button phones, and many home appliances. You can find them in the home, the office, and in industrial applications. They can turn machines on and off, or cause the devices to perform specific actions, as is the case with calculators. In some cases, specifically for commercial and industrial usage, the buttons can connect through mechanical linkage, which means that pushing one button can actually cause another button to release.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 4619 項產品
Results per page
Description Price Switch Operation Contact Configuration Mounting Type Illuminated Panel Cut Out Size Panel Cut Out Diameter Contact Current Rating LED Colour Series IP Rating Actuator Colour Voltage Rating Actuator Shape Terminal Type
RS庫存編號 913-1768
製造零件編號FL13NY
BrandEOZ
HK$76.04
單位
Momentary Single Pole Single Throw (SPST) Panel Mount No 13.5 (Dia.)mm 13.5mm 65 mA - - IP67 Yellow 5V Round Plug In
RS庫存編號 350-822
製造零件編號515015-601
HK$132.79
單位
Latching - Panel Mount - - - - - - IP67 - - Round Tab
RS庫存編號 173-9322
製造零件編號515015-601
HK$108.896
個 (以毎袋:100)
單位
Latching 1NO/1NC Panel Mount No 16.2 (Dia.)mm 16.2mm - - - IP67 - 250V ac Round Tab
RS庫存編號 336-731
製造零件編號9533CD+U572
BrandAPEM
HK$60.18
單位
Momentary 1-pole on-off switch Panel Mount - 4.2 (Dia.)mm 4.2mm 100 mA @ 30 V dc - - - Black 30V dc Round Solder
RS庫存編號 173-9335
製造零件編號TH401100625
HK$243.28
個 (以毎袋:50)
單位
Latching Single Pole Double Throw (SPDT) Panel Mount Yes 16.2 (Dia.)mm 16.2mm 5 A @ 250 V ac - - - Grey 250V ac Rectangular -
RS庫存編號 758-2114
製造零件編號SPUJ191500
HK$17.17
個 (以毎盒:4)
單位
Momentary Double Pole Double Throw (DPDT) PCB No - - 100 mA @ 30 V dc - - - Blue 30V dc Cylinder Straight Through Hole
RS庫存編號 338-951
製造零件編號TH401100625
HK$482.44
單位
Latching NO/NC Panel Mount Yes 16.2mm 16.2mm 5 A@ 250 V ac - - - Grey - Rectangular -
RS庫存編號 690-3255
製造零件編號R16FFNSTAG
BrandEOZ
HK$80.42
單位
Momentary Single Pole Single Throw (SPST) Panel Mount No 16.2 (Dia.)mm 16.2mm 2 A @ 48 V dc - - IP65 Silver 48 V dc, 250 V ac Round Screw
RS庫存編號 734-6704
BrandRS PRO
HK$50.25
單位
Momentary 1-pole on-off switch Panel Mount No 13.6 (Dia.)mm 13.6mm 400 mA @ 32 V ac - - IP67 Black 32/50/125V ac Dome Solder
RS庫存編號 811-8483
BrandRS PRO
HK$239.61
單位
Latching Single Pole Double Throw (SPDT) Panel Mount Yes 22 (Dia.)mm 22mm 5 A @ 250 V ac Blue - IP65, IP67 Silver 12V Flat Quick Connect
RS庫存編號 103-6280
製造零件編號1213C BLACK
BrandAPEM
HK$42.77
單位
Momentary 1-pole on-off switch Panel Mount No 12.2 (Dia.)mm 12.2mm 2 A @ 24 V dc - - - Black 250V ac Round Solder, Tab
RS庫存編號 133-6473
製造零件編號MSP101C
HK$42.21
單位
Momentary 1-pole on-off switch Panel Mount No 7.4 (Dia.)mm 7.4mm 650 mA @ 30 V dc - - - Red 250V ac Cylinder Solder
RS庫存編號 103-9059
製造零件編號1661.0101
BrandMarquardt
HK$74.54
單位
Momentary Double Pole Double Throw (DPDT) Panel Mount No 29.3 x 21.8mm - 16 A @ 250 V ac - - - Black - Rectangular Tab
RS庫存編號 693-2265
製造零件編號A9PFA1Y2FJ4
BrandAPEM
HK$283.31
單位
Momentary Double Pole Double Throw (DPDT) Panel Mount Yes - 30mm 6 A @ 250 V ac Blue - IP65 Silver - Round Solder, Tab
RS庫存編號 320-988
製造零件編號18535CD
BrandAPEM
HK$40.08
單位
Momentary Single Pole Double Throw (SPDT) Panel Mount No - 6.5mm 100 mA @ 30 V dc - - - Grey 30V dc Cylinder Solder
RS庫存編號 223-250
製造零件編號8N1011-Z
HK$182.16
單位
Latching Single Pole Double Throw (SPDT) Panel Mount - 6.5mm 6.4 (w/o locking ring)mm 3 A @ 250 V ac, 6 A @ 125 V ac - - - - - - Solder
RS庫存編號 204-8054
製造零件編號8125SHZBE
BrandC & K
HK$57.15
單位
Momentary Single Pole Double Throw (SPDT) Panel Mount No 15.24 x 12.70mm - 400 mA @ 20 V - - - Grey - Cylinder Solder
RS庫存編號 174-6088
製造零件編號E112LYCQE
BrandC & K
HK$90.07
單位
Momentary Single Pole Double Throw (SPDT) PCB No 6.35 (Dia.)mm 6.35mm 4 A @ 28 V dc - - - - - Plunger Through Hole
RS庫存編號 513-3593
製造零件編號56-131.20.300.24.01.000, 56-1400/117
BrandEAO
HK$2,384.26
單位
Momentary Single Pole Single Throw (SPST) Panel Mount Yes - - 200 mA @ 137 V Red - IP65, IP67 Red - Flat -
RS庫存編號 693-2259
製造零件編號A9PFA1Y2BJ1
BrandAPEM
HK$475.98
單位
Momentary Double Pole Double Throw (DPDT) Panel Mount Yes - 30mm 6 A @ 250 V ac Red - IP65 Silver - Round Solder, Tab