Push Button Switches

A push button is a simple type of switch that controls an action in a machine or some type of process. Most of the time, the buttons are plastic or metal. The shape of the push button may conform to fingers or hands for easy use, or they may simply be flat.
Push Button Switch Operation
Push button switches typically have two key parts, an actuator and the contacts. The actuator will go all the way through the switch and into a thin cylinder at the bottom. Inside is a movable contact and spring. When the actuator is pressed, it touches with the stationary contacts, causing the action to take place.
Push buttons are available with normally open or normally closed contacts that change state when the actuator is operated. Momentary switches require the user to keep holding the button for an action to take place, this action is then reset once the button is released. Latching push buttons keep the switch in the set contact state until the button is pressed again.
Push Button Switch Uses
Push button switches are popular in a variety of different applications, including calculators, push button phones, and many home appliances. You can find them in the home, the office, and in industrial applications. They can turn machines on and off, or cause the devices to perform specific actions, as is the case with calculators. In some cases, specifically for commercial and industrial usage, the buttons can connect through mechanical linkage, which means that pushing one button can actually cause another button to release.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 271 項產品
Results per page
Description Price Switch Operation Contact Configuration Mounting Type Illuminated Panel Cut Out Size Panel Cut Out Diameter Contact Current Rating LED Colour Series IP Rating Actuator Colour Voltage Rating Actuator Shape Terminal Type
RS庫存編號 708-2917
製造零件編號1241.7036.1121074
BrandSchurter
HK$311.47
單位
Momentary Single Pole Double Throw (SPDT) Panel Mount Yes 22 (Dia.)mm 22mm 3 A @ 250 V ac Red - IP69K Silver 250V ac Flat Tab
RS庫存編號 173-7956
製造零件編號1241.7036.1121074
BrandSchurter
HK$344.174
個 (以毎盒:10)
單位
Momentary Single Pole Double Throw (SPDT) Panel Mount Yes 22 (Dia.)mm 22mm 3 A @ 250 V ac Red - IP69K Silver 250V ac Flat Tab
RS庫存編號 436-935
製造零件編號1241.6834.1122000
BrandSchurter
HK$334.54
單位
Latching Double Pole Double Throw (DPDT) Panel Mount Yes 22 (Dia.)mm 22mm 12 A @ 250 V ac Green - IP64 (Front); IP00 (Rear) Natural 125/250V ac Round Tab
RS庫存編號 173-9655
製造零件編號1241.6834.1122000
BrandSchurter
HK$334.54
個 (以毎盒:10)
單位
Latching Double Pole Double Throw (DPDT) Panel Mount Yes 22 (Dia.)mm 22mm 12 A @ 250 V ac Green - IP64 (Front); IP00 (Rear) Natural 125/250V ac Round Tab
RS庫存編號 173-7952
製造零件編號1241.7026.1124074
BrandSchurter
HK$343.909
個 (以毎盒:10)
單位
Momentary Single Pole Double Throw (SPDT) Panel Mount Yes 19 (Dia.)mm 19mm 3 A @ 250 V ac Blue - IP69K Silver 250V ac Flat Tab
RS庫存編號 708-2905
製造零件編號1241.7026.1124074
BrandSchurter
HK$289.14
單位
Momentary Single Pole Double Throw (SPDT) Panel Mount Yes 19 (Dia.)mm 19mm 3 A @ 250 V ac Blue - IP69K Silver 250V ac Flat Tab
RS庫存編號 173-9674
製造零件編號1241.6934.1122000
BrandSchurter
HK$326.85
個 (以毎盒:10)
單位
Momentary Single Pole Double Throw (SPDT) Panel Mount Yes 22.2 (Dia.)mm 22mm 10 A @ 250 V ac Green - - Green 250V ac Round Tab
RS庫存編號 777-7536
製造零件編號1241.6611.1120000
BrandSchurter
HK$122.19
單位
Momentary Single Pole Double Throw (SPDT) Panel Mount No 21.20 (Dia.)mm 21.2mm 3 A @ 250 V ac - - IP67 Silver 250V ac Flat Solder Tag
RS庫存編號 456-1795
製造零件編號1241.2856
BrandSchurter
HK$126.04
單位
Momentary Single Pole Single Throw (SPST) Central Fixing With Metal Lock Nut Yes - - 125 mA @ 48 V dc Green - - Silver 48V dc Flat -
RS庫存編號 708-2866
製造零件編號1241.6833.1122000
BrandSchurter
HK$278.23
單位
Latching Double Pole Double Throw (DPDT) Panel Mount Yes 22 (Dia.)mm 22mm 12 A @ 250 V ac Green - IP64 (Front); IP00 (Rear) Natural 125/250V ac Round Tab
RS庫存編號 436-945
製造零件編號1241.6924.1122000
BrandSchurter
HK$336.66
單位
Momentary Single Pole Double Throw (SPDT) Panel Mount Yes 19 (Dia.)mm 19mm 10 A @ 250 V ac Green - IP67 - 250V ac Flat -
RS庫存編號 113-418
製造零件編號1241.6695.1120000
BrandSchurter
HK$172.53
單位
Momentary 1CO Panel Mount No 22 (Dia.)mm 22mm 5 A @ 125 V ac - - IP67 Silver 250V ac Round -
RS庫存編號 867-3978
製造零件編號1241.6611.1110000
BrandSchurter
HK$82.048
/個 (每包:10個)
單位
Momentary Single Pole Double Throw (SPDT) Panel Mount No - 16.1mm 100 mA - - IP40, IP67 Silver 30V dc Round Tab
RS庫存編號 173-7942
製造零件編號1241.6833.1122000
BrandSchurter
HK$263.39
個 (以毎盒:10)
單位
Latching Double Pole Double Throw (DPDT) Panel Mount Yes 22 (Dia.)mm 22mm 12 A @ 250 V ac Green - IP64 (Front); IP00 (Rear) Natural 250V ac Round Tab
RS庫存編號 436-923
製造零件編號1241.6934.1122000
BrandSchurter
HK$331.38
單位
Momentary Single Pole Double Throw (SPDT) Screw Mount Yes - 22mm 10 A @ 250 V ac Green - - Green 125/250V ac Round Tab
RS庫存編號 436-888
製造零件編號1241.6931.1120000
BrandSchurter
HK$173.02
單位
Momentary Single Pole Double Throw (SPDT) Screw Mount No - 22mm 10 A @ 250 V ac - - IP67 Silver 125/250V ac Round Tab
RS庫存編號 173-9657
製造零件編號1241.6924.1122000
BrandSchurter
HK$332.11
個 (以毎盒:10)
單位
Momentary Single Pole Double Throw (SPDT) Panel Mount Yes 19 (Dia.)mm 19mm 10 A @ 250 V ac Green - IP67 Silver 250V ac Flat -
RS庫存編號 173-9663
製造零件編號1241.6931.1120000
BrandSchurter
HK$172.44
個 (以毎盒:10)
單位
Momentary Single Pole Double Throw (SPDT) Panel Mount No 22.2 (Dia.)mm 22mm 10 A @ 250 V ac - - IP67 Silver 250V ac Round Tab
RS庫存編號 173-9912
製造零件編號1241.2856
BrandSchurter
HK$123.99
個 (以毎盒:10)
單位
Momentary Single Pole Single Throw (SPST) Panel Mount Yes 22.2 (Dia.)mm 22.2mm 125 mA @ 48 V dc Green - - Silver 48V dc Flat -
RS庫存編號 456-1824
製造零件編號1241.2821
BrandSchurter
HK$160.79
單位
- NO - - - - 125 mA @ 48 V dc - - - - - - -