Push Button Switches

A push button is a simple type of switch that controls an action in a machine or some type of process. Most of the time, the buttons are plastic or metal. The shape of the push button may conform to fingers or hands for easy use, or they may simply be flat.
Push Button Switch Operation
Push button switches typically have two key parts, an actuator and the contacts. The actuator will go all the way through the switch and into a thin cylinder at the bottom. Inside is a movable contact and spring. When the actuator is pressed, it touches with the stationary contacts, causing the action to take place.
Push buttons are available with normally open or normally closed contacts that change state when the actuator is operated. Momentary switches require the user to keep holding the button for an action to take place, this action is then reset once the button is released. Latching push buttons keep the switch in the set contact state until the button is pressed again.
Push Button Switch Uses
Push button switches are popular in a variety of different applications, including calculators, push button phones, and many home appliances. You can find them in the home, the office, and in industrial applications. They can turn machines on and off, or cause the devices to perform specific actions, as is the case with calculators. In some cases, specifically for commercial and industrial usage, the buttons can connect through mechanical linkage, which means that pushing one button can actually cause another button to release.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 119 項產品
Results per page
Description Price Switch Operation Contact Configuration Mounting Type Illuminated Panel Cut Out Size Panel Cut Out Diameter Contact Current Rating LED Colour Series IP Rating Actuator Colour Voltage Rating Actuator Shape Terminal Type
RS庫存編號 914-4430
製造零件編號P8-V000017
BrandOtto
HK$442.96
單位
Momentary Single Pole Double Throw (SPDT) Threaded No - - 10 A @ 115 V ac, 10 A @ 28 V dc - - IP64, IP68S, IP69K Silver 28 V dc, 115 V ac Round Solder
RS庫存編號 914-4433
製造零件編號P1-90266
BrandOtto
HK$721.64
單位
Momentary Single Pole Double Throw (SPDT) Threaded No - - 10 A @ 115 V ac, 10 A @ 28 V dc - - IP68S Red 28 V dc, 115 V ac Mushroom Solder
RS庫存編號 914-4437
製造零件編號P5-V31124
BrandOtto
HK$302.40
單位
Latching Single Pole Single Throw (SPST) Panel Mount No - - 10 A @ 115 V ac, 10 A @ 28 V dc - - IP64, IP68S, IP69K Silver 28 V dc, 115 V ac Round Solder
RS庫存編號 433-3203
製造零件編號P9-213122
BrandOtto
HK$86.52
單位
Momentary Double Pole Double Throw (DPDT) Panel Mount No - - 5 A @ 28 V dc - - - Black 28V dc Dome Solder
RS庫存編號 433-3180
製造零件編號P9-113125
BrandOtto
HK$85.47
單位
Momentary Double Pole Double Throw (DPDT) Panel Mount No - - 5 A @ 28 V dc - - - Green 28V dc Dome Solder
RS庫存編號 811-7976
製造零件編號LP9-31231G22
BrandOtto
HK$168.44
單位
Momentary Single Pole Double Throw (SPDT) Panel Mount Yes - - 5 A @ 28 V dc Green - IP68S Black 28V dc Dome Pc Pin
RS庫存編號 811-7973
製造零件編號LP9-31231J22
BrandOtto
HK$179.88
單位
Momentary Single Pole Double Throw (SPDT) Panel Mount Yes - - 5 A @ 28 V dc Blue - IP68S Black 28V dc Dome Pc Pin
RS庫存編號 914-4446
製造零件編號P5-V31125
BrandOtto
HK$388.39
單位
Latching Single Pole Single Throw (SPST) Flush Mount No - - 10 A @ 115 V ac, 10 A @ 28 V dc - - IP64, IP68S, IP69K Silver 28 V dc, 115 V ac Flat Solder
RS庫存編號 294-274
製造零件編號P9-113124
BrandOtto
HK$92.25
單位
Momentary Double Pole Double Throw (DPDT)Double Pole Single Throw (DPST) Panel Mount - - - 5 A @ 28 V dc - - - Yellow - - Solder
RS庫存編號 876-6171
製造零件編號P3-903188
BrandOtto
HK$276.32
單位
Momentary Single Pole Double Throw (SPDT) Panel Mount No - - 5 (Inductive) A, 10 (Resistive) A - - IP64, IP68S Grey 28 V dc, 115 V ac Round Solder Tag
RS庫存編號 914-4443
製造零件編號P8-V316315
BrandOtto
HK$291.01
單位
Momentary Single Pole Double Throw (SPDT) Flush Mount No - - 10 A @ 115 V ac, 10 A @ 28 V dc - - IP64, IP68S, IP69K Silver 28 V dc, 115 V ac Flat Solder
RS庫存編號 433-3168
製造零件編號P9-113121
BrandOtto
HK$96.90
單位
Momentary 2-pole on-off switch Panel Mount No - - 5 A @ 28 V dc - - - Red 28V dc Dome Solder
RS庫存編號 811-8027
製造零件編號LP9-11231F22
BrandOtto
HK$139.03
單位
Momentary Single Pole Double Throw (SPDT) Panel Mount Yes - - 5 A @ 28 V dc Red - IP68S Black 28V dc Dome Pc Pin
RS庫存編號 811-7910
製造零件編號P9-513126W
BrandOtto
HK$118.00
單位
Momentary Single Pole Double Throw (SPDT) Panel Mount No - - 4 A @ 28 V dc - - IP68S Blue 25V dc Dome Solder
RS庫存編號 811-8033
製造零件編號LP9-11231J22
BrandOtto
HK$181.25
單位
Momentary Single Pole Double Throw (SPDT) Panel Mount Yes - - 5 A @ 28 V dc Blue - IP68S Black 28V dc Dome Pc Pin
RS庫存編號 914-4421
製造零件編號P7-8B612-8
BrandOtto
HK$361.01
單位
Momentary Single Pole Double Throw (SPDT) - No - - 5 A @ 115 V ac, 5 A @ 28 V dc - - IP64, IP68S Grey 28 V dc, 115 V ac Round Solder
RS庫存編號 811-7967
製造零件編號LP9-31231F22
BrandOtto
HK$168.44
單位
Momentary Single Pole Double Throw (SPDT) Panel Mount Yes - - 5 A @ 28 V dc Red - IP68S Black 28V dc Dome Pc Pin
RS庫存編號 811-7954
製造零件編號P9-613129W
BrandOtto
HK$124.42
單位
Momentary Single Pole Double Throw (SPDT) Panel Mount No - - 4 A @ 28 V dc - - IP68S White 25V dc Dome Solder
RS庫存編號 811-7991
製造零件編號LP9-31231J26
BrandOtto
HK$176.35
單位
Momentary Single Pole Double Throw (SPDT) Panel Mount Yes - - 5 A @ 28 V dc Blue - IP68S Blue 28V dc Dome Pc Pin
RS庫存編號 811-8143
製造零件編號P9-613125
BrandOtto
HK$97.63
單位
Momentary Single Pole Double Throw (SPDT) Panel Mount No - - 4 A @ 28 V dc - - IP64 Green 28V dc Dome Solder