Push Button Switches

A push button is a simple type of switch that controls an action in a machine or some type of process. Most of the time, the buttons are plastic or metal. The shape of the push button may conform to fingers or hands for easy use, or they may simply be flat.
Push Button Switch Operation
Push button switches typically have two key parts, an actuator and the contacts. The actuator will go all the way through the switch and into a thin cylinder at the bottom. Inside is a movable contact and spring. When the actuator is pressed, it touches with the stationary contacts, causing the action to take place.
Push buttons are available with normally open or normally closed contacts that change state when the actuator is operated. Momentary switches require the user to keep holding the button for an action to take place, this action is then reset once the button is released. Latching push buttons keep the switch in the set contact state until the button is pressed again.
Push Button Switch Uses
Push button switches are popular in a variety of different applications, including calculators, push button phones, and many home appliances. You can find them in the home, the office, and in industrial applications. They can turn machines on and off, or cause the devices to perform specific actions, as is the case with calculators. In some cases, specifically for commercial and industrial usage, the buttons can connect through mechanical linkage, which means that pushing one button can actually cause another button to release.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 22 項產品
Results per page
Description Price Switch Operation Contact Configuration Mounting Type Illuminated Panel Cut Out Size Panel Cut Out Diameter Contact Current Rating LED Colour Series IP Rating Actuator Colour Voltage Rating Actuator Shape Terminal Type
RS庫存編號 253-958
製造零件編號8N1021-Z
BrandHoneywell
HK$139.14
單位
Momentary Single Pole Double Throw (SPDT) Panel Mount No - - 3 A @ 250 V ac - - - Gold - Cylinder Solder
RS庫存編號 847-5632
製造零件編號AML21BBA2AA
BrandHoneywell
HK$152.39
單位
Momentary Single Pole Double Throw (SPDT) Panel Mount No 19.05 x 19.05mm - 2 A @ 24 V dc - - - - 24V - Solder/Quick Connect
RS庫存編號 253-964
製造零件編號8N1011-Z
BrandHoneywell
HK$125.36
單位
Latching Single Pole Double Throw (SPDT) Panel Mount No 6.5 (Dia.)mm 6.5mm 3 A @ 250 V ac - - - Green - - Solder
RS庫存編號 335-659
製造零件編號AML21CBA2AC
BrandHoneywell
HK$291.54
單位
Momentary Double Pole Double Throw (DPDT) Panel Mount - 19 x 19mm - 2 A @ 250 V ac - - - - - Rectangular Solder, Tab
RS庫存編號 335-643
製造零件編號AML21CBA2AD
BrandHoneywell
HK$248.65
單位
Latching Double Pole Double Throw (DPDT) Panel Mount - 19 x 19mm - 2 A @ 250 V ac - - - Black - Rectangular Solder, Tab
RS庫存編號 335-671
製造零件編號AML21BBA2AC
BrandHoneywell
HK$230.86
單位
Momentary Double Pole Double Throw (DPDT) Panel Mount - 19 x 19mm - 2 A @ 250 V ac - - - - - - Solder, Tab
RS庫存編號 847-5815
製造零件編號AML22CBX2AC
BrandHoneywell
HK$411.73
單位
Momentary Double Pole Double Throw (DPDT) Panel Mount Yes 19.05 x 19.05mm - 2 A @ 24 V dc Green - - - 24V Plunger Solder/Quick Connect
RS庫存編號 253-970
製造零件編號8N2011-Z
BrandHoneywell
HK$170.54
單位
Latching Double Pole Double Throw (DPDT) Panel Mount No 6.5 (Dia.)mm 6.5mm 3 A @ 250 V ac - - - - - - Solder
RS庫存編號 847-5654
製造零件編號AML21CBA2AA
BrandHoneywell
HK$193.74
單位
Momentary Single Pole Double Throw (SPDT) Panel Mount No 19.05 x 19.05mm - 2 A @ 24 V dc - - - - 24V - Solder/Quick Connect
RS庫存編號 847-5673
製造零件編號AML21CBE2AD
BrandHoneywell
HK$273.47
單位
Latching Double Pole Double Throw (DPDT) Panel Mount Yes 19.05 x 19.05mm - 2 A @ 24 V dc - - - - 24V - Solder/Quick Connect
RS庫存編號 664-159
製造零件編號AML31FBA4AD
BrandHoneywell
HK$452.88
單位
Latching Double Pole Double Throw (DPDT) Panel Mount Yes 25.15 x 15.49mm - 2 A @ 250 V ac - - - - - - Solder, Tab
RS庫存編號 847-5792
製造零件編號AML22CBM2AC
BrandHoneywell
HK$490.66
單位
Momentary Double Pole Double Throw (DPDT) Panel Mount Yes 19.05 x 19.05mm - 2 A @ 24 V dc Yellow - - - 24V - Solder/Quick Connect
RS庫存編號 664-014
製造零件編號AML21GBA2AC
BrandHoneywell
HK$358.45
單位
Momentary Double Pole Double Throw (DPDT) Panel Mount - 29 x 19mm - 2 A @ 250 V ac - - - Black - - Solder, Tab
RS庫存編號 664-171
製造零件編號AML32FBC4AD
BrandHoneywell
HK$401.41
單位
Latching Double Pole Single Throw (DPST) Panel Mount Yes - - 2 A @ 250 V ac Red - - - 125/250V ac - Solder, Tab
RS庫存編號 253-986
製造零件編號8N4021-Z
BrandHoneywell
HK$202.24
單位
Momentary Double Pole Double Throw (DPDT) Panel Mount No 6.5 (Dia.)mm 6.5mm 3 A @ 250 V ac - - - Silver - Cylinder Solder
RS庫存編號 335-665
製造零件編號AML21BBA2AD
BrandHoneywell
HK$279.13
單位
Latching Double Pole Double Throw (DPDT) Panel Mount - 19 x 19mm - 2 A @ 250 V ac - - - - - - Solder, Tab
RS庫存編號 842-0682
製造零件編號2PB11-T2
BrandHoneywell
HK$1,151.17
單位
Momentary Single Pole Double Throw (SPDT) Panel Mount No - - 5 A - - - Black 250V ac Cylinder Solder
RS庫存編號 664-165
製造零件編號AML31FBA4AC
BrandHoneywell
HK$396.36
單位
Momentary Double Pole Single Throw (DPST) Panel Mount - 25.15 x 15.49mm - 2 A @ 250 V ac - - - - - - Solder, Tab
RS庫存編號 664-187
製造零件編號AML32FBP4AD
BrandHoneywell
HK$635.10
單位
Latching Double Pole Double Throw (DPDT) Panel Mount Yes 25.15 x 15.49mm - 2 A @ 250 V ac Green - - - - - Solder, Tab
RS庫存編號 664-036
製造零件編號AML21EBA2AC
BrandHoneywell
HK$261.07
單位
Momentary Double Pole Double Throw (DPDT) Panel Mount - 29 x 19mm - 2 A @ 250 V ac - - - Black - - Solder, Tab