Push Button Switches

A push button is a simple type of switch that controls an action in a machine or some type of process. Most of the time, the buttons are plastic or metal. The shape of the push button may conform to fingers or hands for easy use, or they may simply be flat.
Push Button Switch Operation
Push button switches typically have two key parts, an actuator and the contacts. The actuator will go all the way through the switch and into a thin cylinder at the bottom. Inside is a movable contact and spring. When the actuator is pressed, it touches with the stationary contacts, causing the action to take place.
Push buttons are available with normally open or normally closed contacts that change state when the actuator is operated. Momentary switches require the user to keep holding the button for an action to take place, this action is then reset once the button is released. Latching push buttons keep the switch in the set contact state until the button is pressed again.
Push Button Switch Uses
Push button switches are popular in a variety of different applications, including calculators, push button phones, and many home appliances. You can find them in the home, the office, and in industrial applications. They can turn machines on and off, or cause the devices to perform specific actions, as is the case with calculators. In some cases, specifically for commercial and industrial usage, the buttons can connect through mechanical linkage, which means that pushing one button can actually cause another button to release.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 17,共 17 項產品
Results per page
Description Price Switch Operation Contact Configuration Mounting Type Illuminated Panel Cut Out Size Panel Cut Out Diameter Contact Current Rating LED Colour Series IP Rating Actuator Colour Voltage Rating Actuator Shape Terminal Type
RS庫存編號 881-5134
製造零件編號P27A-BL
HK$46.12
單位
Momentary Single Pole Single Throw (SPST) Panel Mount No 12.7 (Dia.)mm 12.7mm 6 A - - - Black 125V ac Round Solder Lug
RS庫存編號 879-8128
製造零件編號110-P
HK$66.49
單位
Latching Single Pole Single Throw (SPST) Panel Mount No 12.7 (Dia.)mm 12.7mm 6 A - - - Silver 250V ac Round Solder Lug
RS庫存編號 879-8140
製造零件編號111-16-P
HK$85.51
單位
Latching Single Pole Single Throw (SPST) Panel Mount No 12.7 (Dia.)mm 12.7mm 6 A - - - Silver 250V ac Round Wire Lead
RS庫存編號 881-5122
製造零件編號P26A-1D-RND MTL
HK$53.64
單位
Momentary Single Pole Single Throw (SPST) Panel Mount No 12.7 (Dia.)mm 12.7mm 6 A - - - - 125V ac Round Solder Lug
RS庫存編號 879-8152
製造零件編號172
HK$63.06
單位
Momentary Single Pole Single Throw (SPST) Panel Mount No 12.7 (Dia.)mm 12.7mm 15 A - - - - 250V ac Round Screw
RS庫存編號 881-5144
製造零件編號PA951
HK$91.99
/個 (每包:13個)
單位
Latching - Panel Mount No 12.7 (Dia.)mm 12.7mm 15 A - - - - 250V ac Round Tab
RS庫存編號 881-5138
製造零件編號P27B-BL
HK$41.84
單位
Momentary Single Pole Single Throw (SPST) Panel Mount No 12.7 (Dia.)mm 12.7mm 6 A - - - Black 125V ac Round Tab
RS庫存編號 879-8159
製造零件編號170
HK$60.41
單位
Momentary Single Pole Single Throw (SPST) Panel Mount No 12.7 (Dia.)mm 12.7mm 15 A - - - - 250V ac Round Screw
RS庫存編號 881-5131
製造零件編號P26L-1D-RND MTL
HK$63.24
單位
Momentary Single Pole Single Throw (SPST) Panel Mount No 12.7 (Dia.)mm 12.7mm 6 A - - - - 125V ac Round Solder Lug
RS庫存編號 879-8395
製造零件編號3MN-SP-7-P1-B11-M1GE
HK$59.03
單位
Momentary Single Pole Single Throw (SPST) Panel Mount No 15.24 x 12.7mm - 1 A - - - Black 28 V dc, 120 V ac Round Solder Lug
RS庫存編號 879-8130
製造零件編號110-SP
HK$62.29
單位
Latching Single Pole Single Throw (SPST) Panel Mount No 12.7 (Dia.)mm 12.7mm 6 A - - - Silver 250V ac Round Screw
RS庫存編號 879-8134
製造零件編號110-SPM-OFF
HK$175.78
單位
Momentary Single Pole Single Throw (SPST) Panel Mount No 12.7 (Dia.)mm 12.7mm 6 A - - - Silver 250V ac Round Screw
RS庫存編號 879-8405
製造零件編號3SS-WSP9-M2-RE
HK$46.601
/個 (每包:100個)
單位
Momentary Single Pole Single Throw (SPST) Panel Mount No 15.24 x 12.7mm - - - - IP67 - 20V ac/dc Round PCB
RS庫存編號 879-8386
製造零件編號3MN-DP-7-P1-B11-M1GE
HK$83.97
單位
Momentary Double Pole Double Throw (DPDT) Panel Mount No 15.24 x 12.7mm - 1 A - - - Black 28 V dc, 120 V ac Round Solder Lug
RS庫存編號 879-8402
製造零件編號3S1-SP9-B8-M2-QE
HK$44.27
單位
Momentary Single Pole Single Throw (SPST) Panel Mount No 15.24 x 12.7mm - 1 A - - - Black 28 V dc, 120 V ac Round PCB
RS庫存編號 2508639022
製造零件編號111-16P
HK$83.02
單位
- - - - - - - - - - - - - -
RS庫存編號 2508638940
製造零件編號P26A-1D-RND
HK$52.08
單位
- - - - - - - - - - - - - -