Rocker Switches

A rocker switch is one of the most common forms of switches in the world due to how easy it is to use and its reliability. It is an on-off switch that rocks back and forth like a see-saw.

Rocker switches are commonly referred to as single pole and double pole which relates to the number of circuits that are controlled by the switch. The throw defines how many positions the switches poles can be connected to.

Non-illuminated rocker switches often have a circle and a horizontal dash to indicate whether the switch is on or off. Other switches have a coloured LED which lights up when the switch is on.

There are several types of switching options available:

On-off

Illuminated

Momentary

Changeover

Centre-off

What is a rocker switch used for?

There are many applications where you can use a rocker switch. This includes household appliances, medical systems, power supply units, control panels and HVAC equipment.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 234 項產品
Results per page
Description Price Contact Configuration Switch Operation Panel Cut Out Width Panel Cut Out Height Panel Cut Out Diameter Contact Current Rating Illuminated Actuator Colour Mounting Type IP Rating Terminal Type Legend Text Lens Shape/Symbol Actuator Shape
RS庫存編號 881-1606
製造零件編號LTILA51-6S-BL-RC-NBL/125N
HK$66.23
單位
Single Pole Double Throw (SPDT) On-None-Off 36.83mm 21.08mm - 15 A Yes Black Panel Mount - Quick Connect - - Rectangular
RS庫存編號 881-5368
製造零件編號TIGM5Y-6S-BL-NBL-XA
HK$104.33
單位
Double Pole Double Throw (DPDT) On-Off-On 36.83mm 21.08mm - 15 A - Black Panel Mount - Quick Connect, Solder - - Rectangular
RS庫存編號 881-1473
製造零件編號L28D1EHN1-A7900-000
HK$181.10
單位
Double Pole Double Throw (DPDT) (On)-Off-(On) 22.02mm 44.04mm - 20 A Yes Black Panel Mount IP67 Quick Connect - - Rectangular
RS庫存編號 881-5510
製造零件編號V6D2S00B-AZC00-000
HK$55.02
單位
Single Pole Double Throw (SPDT) On-Off-On 21.08mm 36.83mm - 20 A - Black Panel Mount IP66, IP68 Quick Connect - - Rectangular
RS庫存編號 881-1463
製造零件編號L16D1S001-AZZ00-000
HK$55.02
單位
Single Pole Double Throw (SPDT) On-Off-On 22.02mm 44.04mm - 20 A No Black Panel Mount IP67 Quick Connect - - Rectangular
RS庫存編號 879-8499
製造零件編號632452-4B-4E
HK$70.969
/個 (每包:28個)
單位
Double Pole Double Throw (DPDT) Latching 19.76mm 13.18mm - 12 A @ 250 V ac Yes Green Panel Mount - Quick Connect On (symbol); Off (symbol) - Rectangular
RS庫存編號 879-8474
製造零件編號62116919-0-9-V
HK$9.16
/個 (每包:50個)
單位
Single Pole Single Throw (SPST) Latching 19.8mm 12.9mm - 8 A - Black Panel Mount - Quick Connect On (symbol); Off (symbol) - Rectangular
RS庫存編號 881-5361
製造零件編號TIGM5H-6S-BL-NBL-XA
HK$120.35
單位
Double Pole Double Throw (DPDT) On-Off-On 36.83mm 21.08mm - 15 A - Black Panel Mount - Quick Connect, Solder - - Rectangular
RS庫存編號 913-2979
製造零件編號VDBBHYPC-XZXY2-1-XYPB1
HK$112.76
單位
Double Pole Double Throw (DPDT) On-(On) 21.08mm 36.83mm - 15 A Yes White Panel Mount IP66, IP68 Quick Connect - - Rectangular
RS庫存編號 913-1863
製造零件編號L12B1AX01-00000-000-XWL1
HK$101.90
單位
Single Pole Single Throw (SPST) (On)-None-Off 22.02mm 44.04mm - 15 A Yes Black Panel Mount IP67, IP68 Quick Connect - - Rectangular
RS庫存編號 913-2761
製造零件編號VJ52S00C-00000-000
HK$64.64
單位
Double Pole Single Throw (DPST) On-Off-On 21.08mm 36.83mm - 10 A - Black Panel Mount IP66, IP68 Quick Connect - - Rectangular
RS庫存編號 879-8503
製造零件編號651262-BB-0N
HK$9.84
/個 (每包:50個)
單位
Single Pole Double Throw (SPDT) Momentary 19.8mm 12.9mm - 10 A @ 250 V ac - Black Panel Mount - Quick Connect - - Rectangular
RS庫存編號 881-5664
製造零件編號VJD2A60B-A1B00-000
HK$108.57
單位
Double Pole Double Throw (DPDT) On-Off-On 21.08mm 36.83mm - 20 A Yes Black Panel Mount IP66, IP68 Quick Connect - - Rectangular
RS庫存編號 881-1530
製造零件編號LRR112-2B-JN
HK$28.32
單位
Single Pole Double Throw (SPDT) On-None-Off - - 20.2mm 10 A Yes Red Panel Mount - Quick Connect - - Round
RS庫存編號 881-5437
製造零件編號V1D2GHNB-AAC00-000
HK$64.83
單位
Single Pole Single Throw (SPST) On-None-Off 21.08mm 36.83mm - 20 A Yes Black Panel Mount IP66, IP68 Quick Connect - - Rectangular
RS庫存編號 879-8487
製造零件編號632422-2B-KE
HK$28.621
/個 (每包:10個)
單位
Double Pole Double Throw (DPDT) Latching 19.76mm 13.18mm - 12 A @ 250 V ac Yes Red Panel Mount - Quick Connect On (symbol); Off (symbol) - Rectangular
RS庫存編號 881-1536
製造零件編號LRR112-1B-JN
HK$27.60
單位
Single Pole Double Throw (SPDT) On-None-Off - - 20.2mm 10 A Yes Amber Panel Mount - Quick Connect - - Round
RS庫存編號 881-4945
製造零件編號LTILC51-6M-BL-RC-MBL-XCD1
HK$177.102
/個 (每包:11個)
單位
Single Pole Double Throw (SPDT) On-Off-On 36.83mm 21.08mm - 15 A Yes Black Panel Mount - Quick Connect - - Rectangular
RS庫存編號 881-5689
製造零件編號VLD1A60B-AEC00-000
HK$87.71
單位
Double Pole Double Throw (DPDT) (On)-Off-(On) 21.08mm 36.83mm - 20 A Yes Black Panel Mount IP66, IP68 Quick Connect - - Rectangular
RS庫存編號 913-2743
製造零件編號VJ52S004-6ZZ00-000
HK$59.83
單位
Double Pole Single Throw (DPST) On-Off-On 21.08mm 36.83mm - 10 A - Black Panel Mount IP66, IP68 Quick Connect - - Rectangular