Slide Switches

Slide switches are used to control current flow in a circuit, and typically use a mechanical slider to switch a current on and off, by sliding between an open and closed state. Well suited for controlling current flow in smaller circuits, it is very common to see slide switches used as a primary power switch in small, battery operated electrical devices.
Though they behave very similarly to push button switches, slide switches have a more obvious tactile shape, which allows the user to more confidentially differentiate between on and off states.
The RS Range of slide switches accommodates voltage ratings between 4 v dc and 400 V ac, with contact resistances ranging from 10 milliohms to 10 ohms.
Switching Operations
Typically slider switches are used for simple on-off applications, sliding between Normally Open (NO) and Normally Closed (NC) but other switch functions are available in the RS Range. These include:
• Maintained: A maintained switch operation ensures that a switch is physically kept in an actuated position. This is great for ’set it and leave it’ applications such as turning a device on and off.
• Break Before Make (BBM): This configuration ensures that contact in the switch is broken before a new connection path is made, and is usually preferred in power applications.
• Make Before Break (MBB): This configuration ensures that a new connection path is established before the previous connection is broken. This means the centre contact of a switch is momentarily connected to both contacts, ensuring there is no interruption of power, which is useful when continuous operation is vital.

Mounting Types
Slide switches are designed to be compatible with a variety of circuit set ups. Whether though hole, or panel mount, or direct to printed circuit boards, there is a mounting solution to suit your application. Slide switches may come as snap in components, for easy of mounting, or with screw hole options for when further rigidity is preferred.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 469 項產品
Results per page
Description Price Contact Configuration Mounting Type Switch Operation Contact Current Rating IP Rating Terminal Type Actuator Type Length Width Depth Dimensions Contact Resistance Mechanical Life Actuator Material
RS庫存編號 680-7816
製造零件編號V-21-1C6
BrandOmron
HK$5,239.50
1 包 100 套
Pack(s)
- - - - - - - - - - - - - -
RS庫存編號 319-900
製造零件編號K22208EAAL
HK$27.56
單位
Double Pole Double Throw (DPDT) Panel Mount - 16 A @ 250 V ac - Tab Slide - - - - - - -
RS庫存編號 332-470
製造零件編號T22205BABE
HK$32.35
單位
Double Pole Double Throw (DPDT) Panel Mount - 16 A @ 250 V ac - Solder Slide - - - - 100mΩ - Nylon
RS庫存編號 718-2348
製造零件編號1-1825010-0
HK$56.45
單位
Double Pole Double Throw (DPDT) Surface Mount - 300 mA @ 115 V ac - Surface Mount Slide - - - - 40mΩ 15000Operations PET
RS庫存編號 164-8795
製造零件編號1-1825010-0
HK$46.631
個 (以毎袋:51)
單位
Double Pole Double Throw (DPDT) Surface Mount - 300 mA @ 115 V ac - Surface Mount Slide - - - - 40mΩ 15000Operations PET
RS庫存編號 224-168
製造零件編號8SS1011-Z
HK$39.98
單位
SPDT Panel Mount On-On 6 A @ 125 V ac - Solder Slide - - - - 10mΩ - -
RS庫存編號 718-2342
製造零件編號1825010-6
HK$65.64
單位
Double Pole Double Throw (DPDT) Surface Mount - 250 mA @ 125 V ac - Surface Mount Top - - - - - - Polycarbonate
RS庫存編號 429-482
BrandRS PRO
HK$31.09
單位
Single Pole Double Throw (SPDT) PCB Latching 400 mA @ 20 V - Through Hole Slide 10.16mm 5.08mm 10.03mm 10.16 x 5.08 x 10.03mm 20mΩ 30000Operations Nylon
RS庫存編號 913-8921
製造零件編號ASE 2 E-RA
HK$88.12
單位
Double Pole Double Throw (DPDT) PCB On-Off-On 50 mA @ 48 V ac/dc IP67 Pc Pin Slide 9.5mm 10.8mm 5mm 9.5 x 10.8 x 5mm 50mΩ - Polybutylene Terephthalate
RS庫存編號 602-3548
製造零件編號CSS-1211TB
HK$10.22
單位
SP PCB - 100 mA @ 12 V dc - Through Hole Slide - - - - 70mΩ - Liquid Crystal Polymer
RS庫存編號 354-3752
製造零件編號AS-22AP
HK$39.96
單位
Double Pole Double Throw (DPDT) PCB Latching 100 mA @ 28 V ac/dc - Through Hole Slide - - - - 50mΩ 50000Operations Glass Fibre Reinforced PA
RS庫存編號 164-0719
製造零件編號1825010-6
HK$60.606
個 (以毎袋:51)
單位
Double Pole Double Throw (DPDT) Surface Mount - 250 mA @ 125 V ac - Surface Mount Top - - - - - - Polycarbonate
RS庫存編號 734-7268
BrandRS PRO
HK$28.19
單位
Single Pole Double Throw (SPDT) PCB On-Off-On 3 A @ 120 V ac - Through Hole Top 10.16mm 5.08mm 9.2mm 10.16 x 5.08 x 9.2mm 20mΩ 30000Cycles Nylon
RS庫存編號 175-9703
製造零件編號S602031SS03Q
BrandC & K
HK$62.75
單位
Double Pole Double Throw (DPDT) Panel Mount - 12 A @ 125 V ac - Solder Slide - - - - 10mΩ - Nylon
RS庫存編號 734-7296
BrandRS PRO
HK$44.72
單位
Single Pole Double Throw (SPDT) PCB Latching 5 A @ 28 V dc - Through Hole Side 12.7mm 6.6mm 6.87mm 12.7 x 6.6 x 6.87mm 10mΩ 30000Cycles Nylon
RS庫存編號 354-3730
製造零件編號AS-12AP
HK$38.19
單位
Single Pole Double Throw (SPDT) PCB Latching 100 mA @ 28 V ac/dc - Through Hole Slide - - - - 50mΩ 50000Operations Glass Fibre Reinforced PA
RS庫存編號 175-9674
製造零件編號S202031MS02Q
BrandC & K
HK$36.89
單位
Double Pole Double Throw (DPDT) PCB - 6 A @ 250 V ac - Through Hole Slide - - - - 10mΩ - Nylon
RS庫存編號 762-5631
製造零件編號MHS-122-1
HK$4.55
單位
Single Pole Double Throw (SPDT) Through Hole Latching 200 mA - Right Angle PC Terminal Top - - - - 50mΩ 5000Cycles -
RS庫存編號 702-3518
製造零件編號ASE 1D-RA
HK$62.24
單位
Single Pole Double Throw (SPDT) PCB Latching 50 mA@ 48 V dc - Through Hole Slide - - - - 50mΩ 60000Operations -
RS庫存編號 903-9795
製造零件編號CMS-2202A
HK$23.129
個 (以毎袋:10)
單位
Double Pole Double Throw (DPDT) Surface Mount Latching 100 mA@ 12 V dc - Gull Wing Knob 10.8mm 5.4mm 5.2mm 10.8 x 5.4 x 5.2mm 70mΩ 30000Cycles Polyamide