Tactile Switches

Tactile Switches or tact switches are an on/off electronic switch that is only on when there is some pressure put on it or when the button is pressed. As soon as the tactile switch button is released and the pressure has been took off, the circuit is then broken. Tact switches work with user interaction with the button or switch when it makes contact with the control panel beneath, most cases this is usually a printed circuit board (PCB)
Tact switches are an electromechanical switch for:-
• Keyboards
• Keypads
• Instruments
• Interface control panel applications
There are many types of electric tactile switches available and these are:-
• Standard Types
• Illuminated Types
• Sealed Types
• Key Tops
• Surface Mount Types
• Hinged Types
• SPST (Single Pole Single through)
• SPDT (single pole double throw)
• DPST (double pole, single throw)
• DPDT (double pole double throw)
All Tactile switches are designed for applications such as:-
• Automotive
• Industrial
• Telecommunication networks

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 50 項產品
Results per page
Description Price Contact Configuration Terminal Type Switch Operation Actuator Length Actuator Colour Actuator Type Length Width Dimensions Illuminated Mounting Type Contact Current Rating IP Rating Operating Force
RS庫存編號 173-7774
製造零件編號1241.1606.11
BrandSchurter
HK$16.94
個 (以毎盒:100)
單位
SPST-NO Surface Mount - 1.3mm - - - - 11.40 x 11.40 x 4.95mm - - 50 mA @ 42 V dc - 2.2 N
RS庫存編號 607-7113
製造零件編號1241.1614
BrandSchurter
HK$21.16
單位
SPST-NO Through Hole - - - - - - 11.40 x 11.40 x 7.60mm - - 50 mA @ 42 V dc - 1.8 N
RS庫存編號 174-3770
製造零件編號1241.1102.7097
BrandSchurter
HK$48.85
單位
SPST-NO - - - Black Button - - - - - 80 mA - 3 N
RS庫存編號 173-7775
製造零件編號1241.1601.11
BrandSchurter
HK$12.41
個 (以毎盒:100)
單位
SPST-NO Surface Mount - 1.3mm - - - - 11.40 x 11.40 x 4.70mm - - 50 mA @ 42 V dc - 1.8 N
RS庫存編號 867-3928
製造零件編號1241.1613.11
BrandSchurter
HK$12.41
/個 (每包:100個)
單位
Single Pole Single Throw (SPST) Solder Momentary 1.05mm Black Button 11.4mm 11.4mm 11.4 x 11.4mm - Surface Mount - IP40 1.8 N
RS庫存編號 173-9748
製造零件編號1241.1106.7097
BrandSchurter
HK$70.679
個 (以毎盒:100)
單位
SPST-NO - - - Black Button - - - - - 80 mA - 3 N
RS庫存編號 174-5372
製造零件編號1241.1106.7093
BrandSchurter
HK$63.91
單位
SPST-NO - - - Red Button - - - - - 80 mA - 3 N
RS庫存編號 607-7129
製造零件編號1241.1620
BrandSchurter
HK$30.55
單位
SPST-NO Through Hole - 10.85mm - - - - 11.40 x 11.40 x 7.60mm - - 50 mA @ 42 V dc - 2.2 N
RS庫存編號 173-7886
製造零件編號1241.1614
BrandSchurter
HK$13.35
個 (在毎卷:100)
單位
SPST-NO Through Hole - - - - - - 11.40 x 11.40 x 7.60mm - - 50 mA @ 42 V dc - 1.8 N
RS庫存編號 867-4286
製造零件編號1301.9308
BrandSchurter
HK$4,164.77
1 包 2000 套
Pack(s)
Single Pole Single Throw (SPST) Solder Momentary 3.9mm Black Button 6mm 6mm 6 x 6 x 2.4mm - Through Hole - IP40 1.6 N
RS庫存編號 173-9753
製造零件編號1241.1106.7098
BrandSchurter
HK$67.169
個 (以毎盒:100)
單位
SPST-NO - - - White Button - - - - - 80 mA - 3 N
RS庫存編號 867-4277
製造零件編號1301.9304
BrandSchurter
HK$3,320.00
1 包 2000 套
Pack(s)
Single Pole Single Throw (SPST) Solder Momentary 3.8mm Black Button 6mm 6mm 6 x 6 x 7.3mm - Through Hole - IP40 1.6 N
RS庫存編號 173-7875
製造零件編號1241.1619.11
BrandSchurter
HK$16.94
個 (以毎盒:100)
單位
SPST-NO Surface Mount - 1.3mm - - - - 11.40 x 11.40 x 7.75mm - - 50 mA @ 42 V dc - 2.2 N
RS庫存編號 174-5366
製造零件編號1241.1106.5097
BrandSchurter
HK$43.99
單位
SPST-NO - - - Black Button - - - - - 80 mA - 3 N
RS庫存編號 867-3915
製造零件編號1241.1082.8
BrandSchurter
HK$19.08
/個 (每包:100個)
單位
Single Pole Single Throw (SPST) Solder Momentary - White Key Cap 12.65mm 12.65mm 12.65 x 12.65mm - Through Hole 125 mA IP40 2.5 N
RS庫存編號 174-5316
製造零件編號1241.1102.7091
BrandSchurter
HK$54.90
單位
SPST-NO - - - Yellow Button - - - - - 80 mA - 3 N
RS庫存編號 876-7938
製造零件編號0862.8104
BrandSchurter
HK$2.71
/個 (每包:50個)
單位
- - - 6mm Blue - - - - - Surface Mount - - -
RS庫存編號 867-4309
製造零件編號1301.9501
BrandSchurter
HK$4,320.00
1 包 2000 套
Pack(s)
Single Pole Single Throw (SPST) Solder Momentary - Black Button 7.5mm 6.35mm 6 x 6 x 3.85mm - Through Hole - IP40 1.6 N
RS庫存編號 867-4292
製造零件編號1301.9318
BrandSchurter
HK$3,460.00
1 包 2000 套
Pack(s)
Single Pole Single Throw (SPST) Solder Momentary 4.4mm Black Button 6mm 6mm 6 x 6 x 8mm - Surface Mount - IP40 1.6 N
RS庫存編號 173-7772
製造零件編號1241.1607.11
BrandSchurter
HK$25.866
個 (以毎盒:100)
單位
SPST-NO Surface Mount - 1.3mm - - - - 11.40 x 11.40 x 4.95mm - - 50 mA @ 42 V dc - 2.2 N