Tactile Switches

Tactile Switches or tact switches are an on/off electronic switch that is only on when there is some pressure put on it or when the button is pressed. As soon as the tactile switch button is released and the pressure has been took off, the circuit is then broken. Tact switches work with user interaction with the button or switch when it makes contact with the control panel beneath, most cases this is usually a printed circuit board (PCB)
Tact switches are an electromechanical switch for:-
• Keyboards
• Keypads
• Instruments
• Interface control panel applications
There are many types of electric tactile switches available and these are:-
• Standard Types
• Illuminated Types
• Sealed Types
• Key Tops
• Surface Mount Types
• Hinged Types
• SPST (Single Pole Single through)
• SPDT (single pole double throw)
• DPST (double pole, single throw)
• DPDT (double pole double throw)
All Tactile switches are designed for applications such as:-
• Automotive
• Industrial
• Telecommunication networks

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 80 項產品
Results per page
Description Price Contact Configuration Terminal Type Switch Operation Actuator Length Actuator Colour Actuator Type Length Width Dimensions Illuminated Mounting Type Contact Current Rating IP Rating Operating Force
RS庫存編號 912-0370
製造零件編號RA3FTH920
BrandMEC
HK$39.90
單位
Single Pole Single Throw (SPST) Pc Pin Momentary 6.5 (Dia.)mm Green Side Cap 12.5mm 10.4mm 12.5 x 10.4mm Yes PCB 50 mA IP67 3.5 N
RS庫存編號 912-0361
製造零件編號RA3ETH9-08-0
BrandMEC
HK$17.25
單位
Single Pole Single Throw (SPST) Pc Pin Momentary 6.5 (Dia.)mm Black Flat Button 12.5mm 6.4mm 12.5 x 6.4mm - PCB 50 mA IP67 3.5 N
RS庫存編號 912-0364
製造零件編號RA3ETH9-09-5
BrandMEC
HK$26.61
單位
Single Pole Single Throw (SPST) Pc Pin Momentary 6.5 (Dia.)mm Black Flat Button 12.5mm 6.4mm 12.5 x 6.4mm - PCB 50 mA IP67 3.5 N
RS庫存編號 126-846
製造零件編號9509136118
BrandMEC
HK$311.10
單位
- - Momentary - Black - - - 50 x 40 x 8.10mm - PCB - IP67 -
RS庫存編號 495-2157
製造零件編號NAVIKITTH3040
BrandMEC
HK$128.47
單位
Single Pole Single Throw (SPST) - Momentary - Blue - - - - - - 50 mA @ 24 V dc IP67 100 N
RS庫存編號 765-1595
製造零件編號5GTH93561
BrandMEC
HK$56.15
單位
Single Pole Single Throw (SPST) Solder, Tab Momentary - - Cap - - 10.10 x 10.10 x 6.4mm Yes - 50 mA @ 24 V dc IP67 3.5 N
RS庫存編號 765-1513
製造零件編號5GSH935
BrandMEC
HK$19.42
/個 (每包:2個)
單位
Single Pole Single Throw (SPST) Solder, Tab Momentary - - Cap - - 10.10 x 10.10 x 6mm - - 50 mA @ 24 V dc IP67 3.5 N
RS庫存編號 495-2214
製造零件編號3ESH9-08.0
BrandMEC
HK$26.39
單位
Single Pole Single Throw (SPST) Surface Mount Momentary 2.9mm Black Button - - - - - 50 mA @ 24 V dc - -
RS庫存編號 495-2270
製造零件編號3FSH9
BrandMEC
HK$26.16
單位
Single Pole Single Throw (SPST) Surface Mount Momentary - - Plunger - - - - - 50 mA @ 24 V dc IP67 2.5 N
RS庫存編號 126-767
製造零件編號4FSH922
BrandMEC
HK$27.38
單位
SP-NO Surface Mount Momentary - Green Push Button - - 10 x 10 x 10.4mm Yes - 50 mA @ 24 V dc IP67 2.5 N
RS庫存編號 495-2236
製造零件編號3ESH9-10.4
BrandMEC
HK$29.38
單位
Single Pole Single Throw (SPST) Surface Mount Momentary 5.3mm Black Button - - - - - 50 mA @ 24 V dc - -
RS庫存編號 765-1557
製造零件編號5GSH9358222
BrandMEC
HK$37.47
單位
Single Pole Single Throw (SPST) Solder, Tab Momentary - - Cap - - 10.10 x 10.10 x 6.4mm Yes - 50 mA @ 24 V dc IP67 3.5 N
RS庫存編號 495-2242
製造零件編號3ESH9-11.0
BrandMEC
HK$25.93
單位
Single Pole Single Throw (SPST) Surface Mount Momentary 5.9mm Black Button - - - - - 50 mA @ 24 V dc - -
RS庫存編號 126-874
製造零件編號4FSH92242
BrandMEC
HK$55.63
單位
SP-NO Surface Mount Momentary - Green/Yellow Push Button - - 10 x 10 x 10.4mm Yes - 50 mA @ 24 V dc IP67 2.5 N
RS庫存編號 765-1517
製造零件編號5GSH935+1SS09-08.0
BrandMEC
HK$11.45
/個 (每包:2個)
單位
Single Pole Single Throw (SPST) Solder, Tab Momentary - Black Cap - - - - - 50 mA @ 24 V dc IP67 3.5 N
RS庫存編號 765-1560
製造零件編號5GTH9358222
BrandMEC
HK$47.58
單位
Single Pole Single Throw (SPST) Solder, Tab Momentary - - Cap - - 10.10 x 10.10 x 6.4mm Yes - 50 mA @ 24 V dc IP67 3.2 N
RS庫存編號 495-2258
製造零件編號3ESH9-12.0
BrandMEC
HK$23.53
單位
Single Pole Single Throw (SPST) Surface Mount Momentary 6.9mm Black Button - - - - - 50 mA @ 24 V dc - -
RS庫存編號 495-2141
製造零件編號NAVIKITSM09WL
BrandMEC
HK$145.11
單位
Single Pole Single Throw (SPST) - Momentary - Black - - - - - - 50 mA @ 24 V dc IP67 100 N
RS庫存編號 765-1576
製造零件編號5GTH935+1SS09-09.5
BrandMEC
HK$19.56
/個 (每包:2個)
單位
Single Pole Single Throw (SPST) Solder, Tab Momentary - Black Cap - - - - - 50 mA @ 24 V dc IP67 3.5 N
RS庫存編號 765-1582
製造零件編號5GTH935+1SS09-12.0
BrandMEC
HK$24.365
/個 (每包:2個)
單位
Single Pole Single Throw (SPST) Solder, Tab Momentary - Black Cap - - - - - 50 mA @ 24 V dc IP67 3.5 N