Toggle Switches

Toggle switches are among the most basic and most common of all electronic components, the switch moves contacts that either provide a path for current to flow through or moves those contacts in such a way that the path is cut. The toggle switches most people will be familiar with are light switches.

How Does a Toggle Switch Function?
Toggle switches may vary a bit in function from one to the next depending upon their configurations. However, the basics are the same.
When the actuator (the toggle itself) is moved, the armature in the switch moves the contact into position either energizing the circuit or de-energizing it. Once the switch is moved from one position to the other, it typically stays that way. There are also momentary switches, which energize or de-energize a circuit for as long as they are actuated and then go back to their normal state once the actuator is released. This is accomplished via a spring mechanism that exerts a force on the armature from the inside.

Contact Configuration of a Toggle Switch
  • A single pole single throw (SPST) switch is the simplest and most common type of toggle switch. These switches allow simple on and off operation for a single circuit. Most light switches are SPST switches.
  • Single pole double throw (SPDT) switches can be used to change where a voltage is directed. The double throw means that the switch can be used to energize two different circuits - one at a time - from a single source of energy.
  • Double pole single throw (DPST) switches allow an operation that is very similar to having two SPST switches hooked together in one device. The switch can turn two circuits on and off. These are very convenient when more than one device needs to be controlled with the same switch.
  • Double pole double throw (DPDT) switches allow two different circuits to be served by the same pole. These are used in applications where a circuit may need to have changing voltages applied to connected devices.

There are also switches with the designation CO, such as SPCO (single pole changeover) switches. These have an off position in the middle of the switch and can be used to energize or de-energize two different circuits attached to the device.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 267 項產品
Results per page
Description Price Contact Configuration Switch Operation Contact Current Rating Mounting Type Terminal Type IP Rating Illuminated Panel Cut Out Width Panel Cut Out Height Panel Cut Out Diameter Actuator Length Actuator Material Voltage Rating Contact Resistance
RS庫存編號 164-8695
製造零件編號AWTN1504
HK$225.56
個 (以毎盒:100)
單位
DPDT Latching 20 A @ 250 V ac Panel Mount Tab IP67 - - - - 17.5mm Brass - 10mΩ
RS庫存編號 317-437
製造零件編號AWTN1504
HK$318.59
單位
DPDT Latching 20 A @ 250 V ac Panel Mount Tab IP67 - - - - 17.5mm Brass - 10mΩ
RS庫存編號 316-973
製造零件編號FTD0904
HK$66.23
單位
SPDT Latching 4 A @ 30 V dc Panel Mount Solder - - - - 6.2mm 11.5mm Chrome Plated Brass - 10mΩ
RS庫存編號 199-318
製造零件編號AWTS1504
HK$227.41
單位
DPDT (On)-Off-(On) 20 A @ 250 V ac Panel Mount Tab IP67 - - - - 17.5mm Brass - 10mΩ
RS庫存編號 135-4437
製造零件編號AWTS1504
HK$185.86
個 (以毎盒:100)
單位
DPDT (On)-Off-(On) 20 A @ 250 V ac Panel Mount Tab IP67 - - - - 17.5mm Brass - 10mΩ
RS庫存編號 164-8730
製造零件編號FTD59G04
HK$114.002
個 (以毎盒:100)
單位
SPDT Latching 400 mA @ 20 V dc Panel Mount Solder - - - - 6.2mm 16.5mm Chrome Plated Brass - 10mΩ
RS庫存編號 317-572
製造零件編號FTD59G04
HK$124.68
單位
SPDT Latching 400 mA @ 20 V Panel Mount Solder - - - - 6.2mm 16.5mm Chrome Plated Brass - 10mΩ
RS庫存編號 317-421
製造零件編號AWTD1504
HK$165.55
單位
Single Pole Double Throw (SPDT) Latching 20 A @ 250 V ac Panel Mount Tab IP67 - - - - 17.5mm Brass - 10mΩ
RS庫存編號 317-033
製造零件編號FTG0904
HK$71.79
單位
Single Pole Double Throw (SPDT) (On)-Off-(On) 4 A @ 30 V dc Panel Mount Solder - - - - 6.2mm 10.5mm Chrome Plated Brass - 10mΩ
RS庫存編號 135-4445
製造零件編號AWTD1504
HK$135.89
個 (以毎盒:100)
單位
SPDT Latching 20 A @ 250 V ac Panel Mount Tab IP67 - - - - 17.5mm Brass - 10mΩ
RS庫存編號 317-005
製造零件編號FTE0904
HK$63.12
單位
Single Pole Double Throw (SPDT) On-Off-On 4 A @ 30 V dc Panel Mount Solder - - - - 6.2mm 10.5mm Chrome Plated Brass - 10mΩ
RS庫存編號 316-989
製造零件編號FTN0904
HK$87.07
單位
DPDT Latching 4 A @ 30 V dc Panel Mount Solder - - - - 6.2mm 10.5mm Chrome Plated Brass - 10mΩ
RS庫存編號 164-8732
製造零件編號FTS0904
HK$77.56
個 (以毎盒:100)
單位
DPDT (On)-Off-(On) 6 A @ 250 V ac Panel Mount Solder - - - - 6.2mm 10.5mm Chrome Plated Brass - 10mΩ
RS庫存編號 317-178
製造零件編號FTS0904
HK$88.85
單位
Double Pole Double Throw (DPDT) (On)-Off-(On) 6 A @ 250 V ac Panel Mount Solder - - - - 6.2mm 10.5mm Chrome Plated Brass - 10mΩ
RS庫存編號 317-077
製造零件編號FTD09G04
HK$70.76
單位
Single Pole Double Throw (SPDT) Latching 14 mA @ 28 V dc Panel Mount Solder - - - - 6.2mm 16.5mm Chrome Plated Brass - 20mΩ
RS庫存編號 783-1151
製造零件編號MTL106D
HK$154.03
單位
Single Pole Double Throw (SPDT) Latching 4 A @ 28 V dc Panel Mount Solder - - - - 0.25in - - -
RS庫存編號 164-8111
製造零件編號2-6437630-8
HK$218.581
個 (以毎盒:100)
單位
3PDT Latching 6 A @ 250 V ac Panel Mount Solder - - - - 6.2mm 10.5mm Chromium Plated Brass - 10mΩ
RS庫存編號 745-5612
製造零件編號4-6437630-6
HK$99.24
單位
Double Pole Double Throw (DPDT) On-Off-On 6 A @ 250 V ac Panel Mount Solder - - - - 6.2mm 10.5mm Chromium Plated Brass - 10mΩ
RS庫存編號 164-8696
製造零件編號AWTR1504
HK$181.87
個 (以毎盒:250)
單位
DPDT On-(On) 20 A @ 250 V ac Panel Mount Tab IP67 - - - - 17.5mm Brass - 10mΩ
RS庫存編號 317-083
製造零件編號FTN09G04
HK$160.94
單位
Double Pole Double Throw (DPDT) Latching 14 mA @ 28 V dc Panel Mount Solder - - - - 6.2mm 10.5mm Chrome Plated Brass - 20mΩ