Bench Power Supplies

A bench power supply is an essential piece of equipment if you do a lot of electronics or other powered projects on your bench and need a reliable source of power at different voltages. They are very useful tools in testing circuits, as they allow you to adjust the voltage to a specific value depending on what project you are working on. A variable DC bench power supply also allows you to set a maximum current, so if there is a short circuit in your project the bench supply will shut down hopefully preventing any harm to some components in your project. Bench power supplies are versatile, accurate and stable and dont cost too much. When it comes to power you have 4 units to be aware of, Current, Voltage, Power and Resistance. Its very important that if you are supplying your circuit with some voltage, your supply can keep up with the current drawn. There are two basic types of power supplies in common use: linear and switch-mode. Both are available for use as bench DC power supplies. Linear power supplies operate by rectifying AC line power to create DC, and then filtering and regulating it to produce user-selectable voltage or current levels. Linear supplies are heavier because the 50 Hz or 60 Hz transformer and associated filters are physically larger.Switch-mode power supplies start out the same way, rectifying and filtering AC line input voltage, however they chop (or "switch") the DC into high-frequency AC. Switch-mode power supplies are significantly smaller, lighter and more efficient than linear power supplies, so they have replaced linear supplies in many applications. Areas of application:● General laboratory● Education● Industry● Research● Production● Workshops

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 49 項產品
Results per page
Description Price Output Voltage Model Number Output Current Number of Outputs Type Power Rating Supply Voltage Number of Displays Input Connector Output Connector Minimum Temperature Maximum Temperature
RS庫存編號 878-2084
製造零件編號BK9110
HK$3,051.84
單位
60V - 5A 1 Digital 100W 110 V ac, 220 V ac 2 IEC 320 Binding Post Terminal 0°C +40°C
RS庫存編號 878-2088
製造零件編號BK9111
HK$4,110.39
單位
60V - 8A 1 Digital 180W 110 V ac, 220 V ac 2 IEC 320 Binding Post Terminal 0°C +40°C
RS庫存編號 121-7585
製造零件編號BK9129B
HK$5,717.10
單位
30V - 3A 3 Digital 195W 110 V ac, 220 V ac 6 IEC 320 Binding Post Terminal 0°C +40°C
RS庫存編號 878-2078
製造零件編號BK9206
HK$13,604.90
單位
150V - 10A 1 Digital 600W 110 V ac, 220 V ac 1 IEC 320 Binding Post Terminal 0°C +40°C
RS庫存編號 817-2226
製造零件編號BK1671A
HK$2,068.45
單位
30V - 5A 3 Digital 158W 115 V ac, 230 V ac 2 IEC 320 Binding Post Terminal 0°C +40°C
RS庫存編號 878-2117
製造零件編號ABS07-32.768KHZ-9-4-T
HK$11,342.50
單位
200V - 2A 1 Digital 200W 115 V ac, 230 V ac 1 IEC 320 Binding Post Terminal 0°C +40°C
RS庫存編號 817-2229
製造零件編號BK1687B
HK$2,904.41
單位
36V - 10A 1 Digital 360W 100 V ac, 240 V ac 1 IEC 320 Binding Post Terminal 0°C +40°C
RS庫存編號 878-2062
製造零件編號BK9201
HK$6,165.50
單位
60V - 10A 1 Digital 200W 110 V ac, 220 V ac 1 IEC 320 Binding Post Terminal 0°C +40°C
RS庫存編號 121-7582
製造零件編號PVS10005
HK$42,628.50
單位
1000V - 5A 1 Digital 5kW 170 V ac, 265 V ac 2 3 Pin Plug Screw Terminal 0°C +40°C
RS庫存編號 817-2194
製造零件編號BK1550
HK$1,498.07
單位
36V - 3A 1 Digital 108W 230V ac 1 IEC 320 Binding Post Terminal 0°C +40°C
RS庫存編號 121-7578
製造零件編號BK9803
HK$27,668.30
單位
300V - 6A 1 Digital 750VA 110 V ac, 220 V ac 3 Screw Terminal Universal Output Plug 0°C +40°C
RS庫存編號 878-2126
製造零件編號ABLS-12.000MHZ-16-A-4-H-T
HK$11,230.17
單位
600V - 500mA 1 Digital 210W 115 V ac, 230 V ac 1 IEC 320 Binding Post Terminal 0°C +40°C
RS庫存編號 878-2097
製造零件編號BK9115
HK$16,550.00
單位
80V - 60A 1 Digital 1.2kW 115 V ac, 230 V ac 1 IEC 320 Screw Terminal 0°C +40°C
RS庫存編號 878-2069
製造零件編號BK1672
HK$5,296.72
單位
32V - 3A 3 Digital 207W 115 V ac, 230 V ac 4 IEC 320 4 mm Safety Socket +10°C +40°C
RS庫存編號 121-7527
製造零件編號BK1685B
HK$3,327.61
單位
60V - 5A 1 Digital 300W 100 V ac, 240 V ac 2 IEC 320 Binding Post Terminal 0°C +40°C
RS庫存編號 121-7541
製造零件編號BK1902B
HK$5,666.15
單位
60V - 15A 2 Digital 900W 110 V ac, 230 V ac 2 IEC 320 Binding Post Terminal 0°C +40°C
RS庫存編號 878-2081
製造零件編號BK1747
HK$8,870.35
單位
60V - 10A 1 Digital 350W 115 V ac, 230 V ac 2 IEC 320 Binding Post Terminal 0°C +40°C
RS庫存編號 121-7586
製造零件編號BK9130B
HK$9,294.11
單位
30V - 0 3A 3 Digital 195W 110 V ac, 220 V ac 6 IEC 320 Binding Post Terminal 0°C +40°C
RS庫存編號 121-7529
製造零件編號BK1693
HK$5,376.16
單位
15V - 60A 1 Digital 900W 100 V ac, 240 V ac 2 IEC 320 Binding Post Terminal 0°C +40°C
RS庫存編號 121-7534
製造零件編號BK1739
HK$6,603.51
單位
30V - 1A 1 Digital 30W 110 V ac, 220 V ac 2 IEC 320 Binding Post Terminal 0°C +40°C