Electronic Loads

What is an electronic load?


An electronic load is a type of device used for testing a range of power supplies such as a battery, solar cell, electronic component, portable charger and more. Electronic loads are available in a range of sizes to accompany a variety of applications, including low to high power consumption.


Electronic loads are available as either AC or DC loads and are vital for measuring power supplies via rapidly increasing and decreasing the load in a repeatable fashion, which can not be achieved by hand.


Types of electronic loads


There are four main types of electronic loads including bench top, slot, system and modular. Depending on the type of application will determine the type of load required. Each type of load varies in input voltage, current, power and frequency, with multiple configuration options. Many electronic loads feature an interface with a screen and navigation buttons for ease of use, allowing you to easily configure the device. Certain electronic loads can also be controlled remotely via an Ethernet, USB, or GPIB interface.


Application


Electronic Loads are used in a wide range of applications where the test and measurement of a power supply is required. They are commonly used in areas such as:


  • Aerospace
  • Laboratory
  • Car battery manufacturers
  • Fuel-cell manufacturers
  • Cell-phone manufacturers
  • Solar panel manufacturers

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 61 項產品
Results per page
Description Price Series Constant Wattage Mode Range Constant Voltage Mode Range Constant Current Mode Range Constant Resistance Mode Range Efficiency Rack Units
RS庫存編號 909-3556
製造零件編號EA-EL 9500-30 B
HK$28,755.46
單位
EA-EL 9000 B 0 1200 W 0 500 V 0 30 A 1.5 500 Ω - 3 U
RS庫存編號 909-3581
製造零件編號EA-EL 9750-60 B
HK$70,587.63
單位
EA-EL 9000 B 0 3600 W 0 750 V 0 60 A 1.2 360 Ω - 3 U
RS庫存編號 909-3590
製造零件編號EA-ELM 5080-25
HK$8,238.28
單位
EA-ELM 5000 0 → 320 W 0 → 80 V 0 → 25 A - - 6 U
RS庫存編號 801-1225
製造零件編號EA-ELR 9080-510 3U
HK$119,332.64
單位
ELR 9000 0 → 10500 W 0 → 80 V 0 → 510 A 0.003 → 4 Ω 92.5 % 3 U
RS庫存編號 801-1266
製造零件編號EA-ELR 91500-30 3U
HK$136,157.96
單位
ELR 9000 0 10500 W 0 1500 V 0 30 A 1.2 1450 Ω 94.5 % 3 U
RS庫存編號 801-1244
製造零件編號EA-ELR 9500-60 3U
HK$96,357.98
單位
ELR 9000 0 → 7000 W 0 → 500 V 0 → 60 A 0.21 → 240 Ω 94.5 % 3 U
RS庫存編號 909-3578
製造零件編號EA-EL 9750-40 B
HK$55,026.10
單位
EA-EL 9000 B 0 2400 W 0 750 V 0 40 A 1.75 550 Ω - 3 U
RS庫存編號 801-1213
製造零件編號EA-ELR 9080-170 3U
HK$67,031.65
單位
ELR 9000 0 → 3500 W 0 → 80 V 0 → 170 A 0.01 → 12 Ω 92.5 % 3 U
RS庫存編號 909-3593
製造零件編號EA-ELM 5200-12
HK$8,241.57
單位
EA-ELM 5000 0 → 320 W 0 → 200 V 0 → 10 A - - 6 U
RS庫存編號 909-3543
製造零件編號EA-EL 9200-70 B
HK$26,808.82
單位
EA-EL 9000 B 0 2000 W 0 200 V 0 70 A 0.25 85 Ω - 3 U
RS庫存編號 909-3562
製造零件編號EA-EL 9200-140 B
HK$44,346.90
單位
EA-EL 9000 B 0 4000 W 0 200 V 0 140 A 0.13 43 Ω - 3 U
RS庫存編號 801-1222
製造零件編號EA-ELR 9080-340 3U
HK$93,761.37
單位
ELR 9000 0 7000 W 0 80 V 0 340 A 0.005 6 Ω 92.5 % 3 U
RS庫存編號 184-5644
製造零件編號EA-EL 9200-420 B 6U
HK$100,498.68
單位
EA-EL 9000 B 0 12000 W 0 200 V 0 420 A 0.04 14 Ω - 6U
RS庫存編號 138-6121
製造零件編號EA-EL 9750-10 B HP 2U
HK$33,905.60
單位
EL 9000 B HP 0 600 W 0 750 V 0 10 A 6 2500 Ω - 2 U
RS庫存編號 138-6140
製造零件編號EA-EL 9200-18 T
HK$16,201.80
單位
EL 9000 T 0 500 W 0 200 V 0 18 A 1 340 Ω - -
RS庫存編號 138-6128
製造零件編號EA-EL 9080-45 DT
HK$24,228.84
單位
EL 9000 DT 0 600 W 0 80 V 0 45 A 0.09 30 Ω - 2 U
RS庫存編號 138-6136
製造零件編號EA-EL 9360-20 DT
HK$30,347.60
單位
EL 9000 DT 0 900 W 0 360 V 0 20 A 1.6 540 Ω - 2 U
RS庫存編號 801-1253
製造零件編號EA-ELR 9750-66 3U
HK$127,779.08
單位
ELR 9000 0 → 10500 W 0 → 750 V 0 → 66 A 0.29 → 360 Ω 94.5 % 3 U
RS庫存編號 184-5648
製造零件編號EA-EL 9750-120 B 6U
HK$130,253.78
單位
EA-EL 9000 B 0 7200 W 0 750 V 0 120 A 0.6 180 Ω - 6U
RS庫存編號 138-6130
製造零件編號EA-EL 9360-10 DT
HK$24,228.84
單位
EL 9000 DT 0 450 W 0 360 V 0 10 A 1.6 540 Ω - 2 U