Electronic Loads

What is an electronic load?

An electronic load is a type of device used for testing a range of power supplies such as a battery, solar cell, electronic component, portable charger and more. Electronic loads are available in a range of sizes to accompany a variety of applications, including low to high power consumption.

Electronic loads are available as either AC or DC loads and are vital for measuring power supplies via rapidly increasing and decreasing the load in a repeatable fashion, which can not be achieved by hand.

Types of electronic loads

There are four main types of electronic loads including bench top, slot, system and modular. Depending on the type of application will determine the type of load required. Each type of load varies in input voltage, current, power and frequency, with multiple configuration options. Many electronic loads feature an interface with a screen and navigation buttons for ease of use, allowing you to easily configure the device. Certain electronic loads can also be controlled remotely via an Ethernet, USB, or GPIB interface.

Application

Electronic Loads are used in a wide range of applications where the test and measurement of a power supply is required. They are commonly used in areas such as:

  • Aerospace
  • Laboratory
  • Car battery manufacturers
  • Fuel-cell manufacturers
  • Cell-phone manufacturers
  • Solar panel manufacturers

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 12,共 12 項產品
Results per page
Description Price Series Constant Wattage Mode Range Constant Voltage Mode Range Constant Current Mode Range Constant Resistance Mode Range Efficiency Rack Units
RS庫存編號 817-2204
製造零件編號BK8500
HK$12,478.52
單位
8500 0 300 W 0.1 120 V 0 30 A 0.01 4 kO - 2 U
RS庫存編號 817-2210
製造零件編號BK8540
HK$5,615.34
單位
8500 0 150 W 0.1 60 V 0 30 A 0.01 4 kO - 4 U
RS庫存編號 817-2207
製造零件編號BK8502
HK$13,310.42
單位
8500 0 300 W 0.1 500 V 0 15 A 0.01 4 kO - 2 U
RS庫存編號 187-5009
製造零件編號BK8612
HK$28,317.61
單位
8600 0 750 W 0 500 V 0 30 A 10 O 7.5 kO 95 % 2 U
全新
RS庫存編號 192-4571
製造零件編號BK8502B
HK$13,059.79
單位
8500B 0 300 W 0 500 V 0 150 A 10 O 7.5 kO - 2 U
全新
RS庫存編號 192-4573
製造零件編號BK8542B
HK$8,807.77
單位
8500B 0 150 W 0 150 V 0 30 A 10 O 7.5 kO - 2 U
RS庫存編號 878-2129
製造零件編號BK8600
HK$11,958.58
單位
BK86 0 150 W 0 120 V 0 30 A Maximum of 35 mΩ ≤95 % 19 in
RS庫存編號 187-5008
製造零件編號BK8610
HK$22,225.77
單位
8600 0 750 W 0 120 V 0 120 A 10 O 7.5 kO 95 % 2 U
全新
RS庫存編號 192-4572
製造零件編號BK8510B
HK$22,120.73
單位
8500B 0 300 W 0 120 V 0 120 A 10 O 7.5 kO - 2 U
RS庫存編號 878-2123
製造零件編號BK8601
HK$14,038.34
單位
BK86 0 250 W 0 120 V 0 60 A Maximum of 30 mΩ ≤95 % 19 in
RS庫存編號 878-2132
製造零件編號BK8602
HK$14,558.28
單位
BK86 0 200 W 0 500 V 0 15 A Maximum of 300 mΩ ≤95 % 19 in
全新
RS庫存編號 192-4570
製造零件編號BK8500B
HK$11,844.98
單位
8500B 0 300 W 0 150 V 0 30 A 10 O 7.5 kO - 2 U