Electronic Loads

What is an electronic load?


An electronic load is a type of device used for testing a range of power supplies such as a battery, solar cell, electronic component, portable charger and more. Electronic loads are available in a range of sizes to accompany a variety of applications, including low to high power consumption.


Electronic loads are available as either AC or DC loads and are vital for measuring power supplies via rapidly increasing and decreasing the load in a repeatable fashion, which can not be achieved by hand.


Types of electronic loads


There are four main types of electronic loads including bench top, slot, system and modular. Depending on the type of application will determine the type of load required. Each type of load varies in input voltage, current, power and frequency, with multiple configuration options. Many electronic loads feature an interface with a screen and navigation buttons for ease of use, allowing you to easily configure the device. Certain electronic loads can also be controlled remotely via an Ethernet, USB, or GPIB interface.


Application


Electronic Loads are used in a wide range of applications where the test and measurement of a power supply is required. They are commonly used in areas such as:


  • Aerospace
  • Laboratory
  • Car battery manufacturers
  • Fuel-cell manufacturers
  • Cell-phone manufacturers
  • Solar panel manufacturers

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 102 項產品
Results per page
Description Price Series Constant Wattage Mode Range Constant Voltage Mode Range Constant Current Mode Range Constant Resistance Mode Range Efficiency Rack Units
RS庫存編號 909-3556
製造零件編號EA-EL 9500-30 B
HK$33,568.72
單位
EA-EL 9000 B 0 → 1200 W 0 → 500 V 0 → 30 A 1.5 → 500 Ω - 3 U
RS庫存編號 817-2210
製造零件編號BK8540
HK$6,505.98
單位
8500 0 → 150 W 0.1 → 60 V 0 → 30 A 10 → 4000 Ω - 4 U
RS庫存編號 909-3581
製造零件編號EA-EL 9750-60 B
HK$85,338.66
單位
EA-EL 9000 B 0 → 3600 W 0 → 750 V 0 → 60 A 1.2 → 360 Ω - 3 U
RS庫存編號 909-3590
製造零件編號EA-ELM 5080-25
HK$10,232.56
單位
EA-ELM 5000 0 → 320 W 0 → 80 V 0 → 25 A - - 6 U
RS庫存編號 690-9616
製造零件編號N3304A
HK$25,361.34
單位
N3000A 0 → 300 W 0 → 60 V 0 → 60 A 0.033 → 2 Ω - -
RS庫存編號 690-9613
製造零件編號N3306A
HK$36,015.37
單位
N3000A 0 → 600 W 0 → 60 V 0 → 120 A 0.017 → 1 Ω - -
RS庫存編號 801-1266
製造零件編號EA-ELR 91500-30 3U
HK$152,312.63
單位
ELR 9000 0 → 10500 W 0 → 1500 V 0 → 30 A 1.2 → 1450 Ω 94.5 % 3 U
RS庫存編號 801-1225
製造零件編號EA-ELR 9080-510 3U
HK$131,223.20
單位
ELR 9000 0 → 10500 W 0 → 80 V 0 → 510 A 0.003 → 4 Ω 92.5 % 3 U
RS庫存編號 837-7535
製造零件編號LD400
BrandAim-TTi
HK$12,486.65
單位
LD400 Series 0 → 400 W 0 → 80 V 0 → 80 A 0.04 → 10 Ω@ 0.01Ω, 2 → 400 Ω@ 0.1Ω - 1 U
RS庫存編號 909-3543
製造零件編號EA-EL 9200-70 B
HK$32,424.33
單位
EA-EL 9000 B 0 → 2000 W 0 → 200 V 0 → 70 A 0.25 → 85 Ω - 3 U
RS庫存編號 909-3578
製造零件編號EA-EL 9750-40 B
HK$64,249.23
單位
EA-EL 9000 B 0 → 2400 W 0 → 750 V 0 → 40 A 1.75 → 550 Ω - 3 U
RS庫存編號 801-1213
製造零件編號EA-ELR 9080-170 3U
HK$74,984.67
單位
ELR 9000 0 → 3500 W 0 → 80 V 0 → 170 A 0.01 → 12 Ω 92.5 % 3 U
RS庫存編號 837-7544
製造零件編號LD400P
BrandAim-TTi
HK$14,744.97
單位
LD400 Series 0 → 400 W 0 → 80 V 0 → 80 A 0.04 → 10 Ω @ 0.01Ω, 2 → 400 Ω @ 0.1Ω - 1 U
RS庫存編號 801-1244
製造零件編號EA-ELR 9500-60 3U
HK$107,790.48
單位
ELR 9000 0 → 7000 W 0 → 500 V 0 → 60 A 0.21 → 240 Ω 94.5 % 3 U
RS庫存編號 909-3593
製造零件編號EA-ELM 5200-12
HK$10,343.08
單位
EA-ELM 5000 0 → 320 W 0 → 200 V 0 → 10 A - - 6 U
RS庫存編號 493-7861
製造零件編號K850A
HK$9,264.10
單位
32 EL 0 → 150 W 0 → 360 V 0 → 30 A - - -
RS庫存編號 195-4334
製造零件編號T3EL15060P
HK$26,224.69
單位
T3 EL 0 → 300 W 1 → 150 V 0 → 60 A 0.16 → 5000 Ω - 124 mm
RS庫存編號 493-8139
製造零件編號K851A
HK$13,623.68
單位
K Maximum of 300 W 0 → 350 V dc 0 → 30 A - - -
RS庫存編號 909-3559
製造零件編號EA-EL 9750-20 B
HK$43,159.80
單位
EA-EL 9000 B 0 → 1200 W 0 → 750 V 0 → 20 A 3.5 → 1100 Ω - 3 U
RS庫存編號 122-5545
BrandRS PRO
HK$14,757.52
單位
- 3 → 300 W 1 → 150 V 0 → 60 A 0.016 → 5000Ω - -