Electrical Installation Testers

Electrical installation testers verify the safety of electrical installations in domestic, commercial and industrial settings. They ensure that fixed wiring is safe and correctly installed to meet relevant local standards and safety requirements. 


Uses of electrical installation testers


You can use electrical installation testers for a variety of tests, including:

  • Insulation-continuity tests – diagnose breakdown of the insulation in various parts of the electrical system such as wires, transformers and motors. The quality of insulation is critical in ensuring uninterrupted and safe functioning of electrical circuits.  
  • Checking RCD devices – check the proper functioning of residual-current devices (RCDs). RCDs are designed to disconnect quickly to mitigate the harm caused from electric shock and to avoid current leaks that may lead to fire and other dangerous situations. 
  • Loop testing – a quick, convenient, and specific method of evaluating an electrical circuit's ability to engage protective devices (circuit breakers, fuses, RCDs). A ground loop determines the effectiveness of protective devices.
  • Resistance measurement of grounding systems – verification tests to ensure that a system's resistance is low enough to provide protection to people, equipment and structures. 

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 1,共 1 項產品
Results per page
Description Price Loop Impedance Test Type Automatic RCD Test RCD Ramp Test Non-Tripping Insulation Test Voltage Maximum Voltage Measurement Test Type Earth Resistance Measurement Downloadable Data Interface Type Continuity Test Current RCD Test Type Remote Switch Mode Test Standards
RS庫存編號 184-6788
製造零件編號PROINSTALL-100-EUR
HK$7,917.92
單位
- Yes - Yes 1000V dc 500V ac - Yes Yes USB >200mA - - DIN VDE 0100-600, HD 60364-6, IEC 60364-6, OVE/ONORM E 8001