Clamp Meters

A clamp meter is an electrical test tool that combines a basic digital multimeter with a current sensor. Clamps measure current such as AC current, AC and DC voltage, resistance, continuity, and, with some models, DC current, capacitance, temperature, frequency and more. Due to the hinged jaw, this tool allows the user to clamp the jaws around a wire, cable or other conductor at any point in an electrical system, then measure the current without disconnecting it. True RMS measurements, this tester typically measures to the nearest 10th of a unit making them perfect for electrical work such as repairing, installation and maintenance.


Originally created as a single-purpose test tool, modern clampmeters offer more measurement functions, greater accuracy and sometimes specialised measurement features. Today’s clamp meters include most of the basic functions of a digital multimeter, such as the ability to measure voltage, continuity and resistance.


Who uses them?


    Industrial maintenance technicians

    Control technicians

    Electricians – in-house and contractors

    Facilities, building maintenance and HVAC technicians

    Service organisations

What are they used on?


    Industrial equipment

    Industrial controls

    Electrical systems

    Commercial/industrial HVAC

Why are Clamp meters so popular?


    Safety: Clamp meters allow electricians to bypass the old-school method of cutting into a wire and inserting a meter’s test leads into the circuit to take an inline current measurement. The jaws of a clamp meter do not need to touch a conductor during a measurement.

    Convenience: During measurement, it is not necessary to shut off the circuit carrying current—a large boost in efficiency.

They are primarily used for:


    Service: Repair existing systems on an as-needed basis.

    Installation: Troubleshooting installation problems, perform final circuit tests, and supervise apprentice electricians while installing electrical equipment.

    Maintenance: Perform scheduled and preventative maintenance and system troubleshooting.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 17,共 17 項產品
Results per page
Description Price Absolute Maximum AC Current Measurement Absolute Maximum DC Current Measurement Absolute Maximum AC Voltage Measurement Absolute Maximum DC Voltage Measurement Absolute Maximum Resistance Measurement Connectivity Model Number AC Current Measurement Resolution DC Current Measurement Resolution Best DC Current Accuracy Clamp Meter Type Best AC Current Accuracy Best AC Voltage Accuracy Best DC Voltage Accuracy
RS庫存編號 922-6220
製造零件編號CM174
BrandFLIR
HK$4,422.92
單位
600A ac 600A dc 1000V ac 1000V dc 6kΩ - CM174 - - ±2 % Multifunction Clamp ±2 % ±1 % ±1 %
RS庫存編號 848-1343
製造零件編號CM83
BrandFLIR
HK$3,334.19
單位
600A ac 600A dc 1000V ac 1000V dc 99.99kΩ Bluetooth CM83 - - ±2 % Multifunction Clamp ±2 % ±0.7 % ±0.7 %
RS庫存編號 848-1340
製造零件編號CM78
BrandFLIR
HK$3,804.43
單位
1kA ac 1kA dc 1000V ac 1000V dc 40MΩ Bluetooth CM78 - - ±2.5 % Multifunction Clamp ±2.5 % ±1.5 % ±1.5 %
RS庫存編號 922-6239
製造零件編號CM72
BrandFLIR
HK$1,617.77
單位
600A ac - 600V ac 600V dc 6kΩ - CM72 - - - Multifunction Clamp ±2 % ±1 % ±1 %
RS庫存編號 906-3912
製造零件編號CM57
BrandFLIR
HK$2,400.52
單位
3kA ac - - - - Bluetooth CM57 10mA - - Current Clamp ±(3% rdg + 5dgts) - -
RS庫存編號 906-3918
製造零件編號CM55
BrandFLIR
HK$1,887.38
單位
3kA ac - - - - Bluetooth CM55 10mA - - Current Clamp ±(3% rdg + 5dgts) - -
全新
RS庫存編號 193-2379
製造零件編號CM65
BrandFLIR
HK$4,333.13
單位
600A ac 600A dc 1000V ac 1000V dc - Wireless CM65 600A 600A ±1.5 % - ±1.5 % ±7 % ±1 %
RS庫存編號 179-4695
製造零件編號CM44
BrandFLIR
HK$1,622.93
單位
400A ac - 600V ac 600V dc 60kΩ - CM4X - - - Multifunction Clamp ±1.8 % ±1 % ±1 %
RS庫存編號 877-7109
製造零件編號CM82
BrandFLIR
HK$2,567.01
單位
600A ac 600A dc 1000V ac 1000V dc 99.99kΩ - CM82 - - ±2 % Multifunction Clamp ±2 % ±0.7 % ±0.7 %
RS庫存編號 848-1347
製造零件編號CM85
BrandFLIR
HK$3,804.43
單位
1kA ac 1kA dc 1000V ac 1000V dc 99.99kΩ Bluetooth CM85 - - ±2 % Multifunction Clamp ±2 % ±0.7 % ±0.7 %
RS庫存編號 179-4694
製造零件編號CM42
BrandFLIR
HK$1,386.87
單位
400A ac - 600V ac 600V dc 60kΩ - CM4X - - - Multifunction Clamp ±1.8 % ±1 % ±1 %
RS庫存編號 168-1358
製造零件編號CM275
BrandFLIR
HK$6,499.14
單位
600A ac 600A dc 1000V ac 1000V dc 6kΩ Bluetooth CM275 - - ±2 % Multifunction Clamp ±2 % ±1 % ±1 %
RS庫存編號 922-6232
製造零件編號CM74
BrandFLIR
HK$2,394.88
單位
600A ac 600A dc 1000V ac 1000V dc 6kΩ - CM74 - - ±2 % Multifunction Clamp ±2 % ±1 % ±1 %
RS庫存編號 179-4696
製造零件編號CM46
BrandFLIR
HK$2,294.63
單位
400A ac 400A dc 600V ac 600V dc 60kΩ - CM4X - - ±2 % Multifunction Clamp ±1.8 % ±1 % ±1 %
RS庫存編號 181-2426
製造零件編號VT8-600
BrandFLIR
HK$1,327.04
單位
100A ac 100A dc 600V ac 600V dc 60MΩ - VT8 100mA 100mA ±2.5 % Multifunction Clamp ±2.5 % ±1 % ±1 %
RS庫存編號 181-2427
製造零件編號VT8-1000
BrandFLIR
HK$1,811.58
單位
200A ac 200A dc 1000V ac 1000V dc 60MΩ - VT8 100mA 100mA ±2.5 % Multifunction Clamp ±2.5 % ±1 % ±1 %
全新
RS庫存編號 193-2381
製造零件編號CM94
BrandFLIR
HK$3,802.05
單位
2kA ac 2kA dc 1000V ac 1000V dc - - CM95 2000A 2000A ±2 % - ±2 % ±1.2 % ±0.5 %