TDR Cable Fault Locators

TDR (time-domain reflectometer) cable fault locators are electronic instruments that locate faults in metallic cables (such as a twisted wire). They use time-domain reflectometry (reflection of sound waves) to detect issues in cables. TDR cable fault locators are commonly used to locate issues in a connector, printed circuit board, or other electrical paths.

How do TDR cable fault locators work?

TDR cable fault locators work by measuring the reflection of waves along a conductor. In order to measure the reflections, the TDR will transmit a signal to the conductor and listen for any reflected sound waves as they return. If the conductor is operating correctly there will be no reflection displayed on the screen of the cable fault locator and the incident signal of the cable will be discharged. If there are reflections present, then the signal will be reflected back to the TDR fault locator and diagnosed for errors that will be displayed on the screen.

When are TDR cable fault locators used?

TDR cable fault locators are commonly used for in-place testing of very long cable, where the length of cable to be tested makes them impractical to remove.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 9,共 9 項產品
Results per page
Description Price Best Accuracy Maximum Range Resolution Cable Type Maximum Pulse Width Minimum Pulse Width Pulse Amplitude Output Impedance Velocity Factor/Propagation Velocity Interface Type Battery Life Battery Type Dimensions Height
RS庫存編號 764-2825
製造零件編號1001-788
BrandMegger
HK$15,726.27
單位
- 5000m 1 % Metallic Cable Pair 2ns 4000ns 5V Pk-Pk 25 Ω, 50 Ω, 75 Ω, 100 Ω 0.99 - 14 h AA 115 x 48 x 230mm 230mm
RS庫存編號 764-2838
製造零件編號TDR900
BrandMegger
HK$7,096.82
單位
- 3.7km 50 cm CATV Cable, LAN Cable, Power Cable, Telephone Cable 1100Hz 910Hz 5V Pk-Pk 25 Ω, 50 Ω, 75 Ω, 100 Ω, 125 Ω, 150 Ω 99.9% - 5000 tests AA 100 x 44 x 235mm 235mm
RS庫存編號 891-9769
製造零件編號1005-021
BrandMegger
HK$38,276.02
單位
±1 % 20000m 1 % Paired Metallic Cable 2ns - - 25 Ω, 50 Ω, 75 Ω, 100 Ω, 125 Ω, 140 Ω 0.2 → 0.99 - 12 h Rechargeable Li-ion 290 x 190 x 55mm 55mm
RS庫存編號 891-9772
製造零件編號1007-077
BrandMegger
HK$29,762.76
單位
±1 % 20000m 1 % Paired Metallic Cable 2ns - - 25 Ω, 50 Ω, 75 Ω, 100 Ω, 125 Ω 0.2 → 0.99 - 12 h Rechargeable Li-ion 290 x 190 x 55mm 55mm
RS庫存編號 764-2828
製造零件編號1001-789
BrandMegger
HK$11,096.80
單位
- 5000m 1 % Metallic Cable Pair 2ns 4000ns 5V Pk-Pk 25 Ω, 50 Ω, 75 Ω, 100 Ω 0.99 - 14 h AA 115 x 48 x 230mm 230mm
RS庫存編號 764-2834
製造零件編號1002-227
BrandMegger
HK$8,795.25
單位
±1 % 5000m 1 % Metallic Cable Pair 2ns 4000ns 5V Pk-Pk 25 Ω, 50 Ω, 75 Ω, 100 Ω 0.99 - 14 h AA 115 x 48 x 230mm 230mm
RS庫存編號 812-8929
製造零件編號1007-063
BrandMegger
HK$26,197.60
單位
±1 % 20000m 1 % Metallic Cable Pair 2ns - - 25 Ω, 50 Ω, 75 Ω, 100 Ω, 125 Ω 0.99 USB 12 h Rechargeable Li-ion 290 x 55 x 190mm 190mm
RS庫存編號 181-5019
製造零件編號1007-068
BrandMegger
HK$28,130.96
單位
±1 % 20000m 1 % Paired Metallic Cable 2ns - - 125Ω 0.2 → 0.99 USB 12 h Li-Ion 290 x 190 x 55mm 55mm
RS庫存編號 181-5018
製造零件編號1007-064
BrandMegger
HK$29,286.40
單位
±1 % 20000m 1 % Paired Metallic Cable 2ns - - 125Ω 0.2 → 0.99 USB 12 h Li-Ion 290 x 190 x 55mm 55mm