Non Contact Voltage & Magnetic Field Indicators

Non-contact voltage detectors are a highly reliable and safe way to detect live wires and conductors without coming into contact with them. They can be used in a wide range of environments due to their compact and portable design, making them perfect for working on the go.


Non-contact voltage & magnetic field indicators feature a wide range of features to enhance the user experience, making it easier to identify live currents and magnetic fields. LED lights are often included to indicate when the device is in contact with a live voltage, in some cases this is also accompanied with a beeping noise.


How do they work?


Also known as a voltage detector, voltage tester pens, sensors or test pens. They allow the user to test electrical conductors without touching them. Non-contact testers are the safest and easiest way to detect electric fields or voltage. Voltage testers utilise what is called capacitive coupling, the user holding the instrument provides a ground reference. The tester then detects changing electric field around the object or objects conducting an AC current (Alternating current). Simply put, the user and the tester pen when near the electrical conductor will cause a small current to flow through the tester from the source, this is how it detects AC voltage.


At RS, we offer a wide range of reliable non-contact voltage testers suitable for DIY enthusiasts at home to electrical engineers. The user-friendly devices ensure quick and efficient testing of voltage in a range of applications and can be used by anyone from a homeowner carrying out renovations to an electrical engineer.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 40 項產品
Results per page
Description Price Indicator Type Magnetic Sensitivity Battery Type Audible Tone ATEX Approval Power Source Safety Category Dimensions Weight Diameter Height Length Maximum Detection Voltage Maximum Operating Temperature
RS庫存編號 528-9703
製造零件編號FLUKE 1AC-II
BrandFluke
HK$288.99
單位
Voltage - AAA Yes - Battery CAT IV 1000 V - 50g - 25mm 148mm 1000V +50°C
RS庫存編號 375-5422
BrandRS PRO
HK$338.22
單位
Magnetic Field 0.3mT AAA - - Battery CAT III 1000 V - 40g 17mm - 152mm 1000V ac +50°C
RS庫存編號 741-4355
製造零件編號FLK2AC/90-1000V
BrandFluke
HK$273.28
單位
Voltage - AAA - - Battery CAT IV 1000 V - 45.4g - - - 1000V ac +50°C
RS庫存編號 905-5863
製造零件編號0590 7450
BrandTesto
HK$378.82
單位
Voltage - AAA - - Battery CAT 3 1000 V, CAT 4 600 V - 63g - 23mm 155mm 1000V ac +50°C
RS庫存編號 719-0876
製造零件編號RSTEK200
BrandMartindale
HK$657.73
單位
Magnetic Field, Voltage ±10mT 9V Yes - Battery CAT III 1000 V, CAT IV 600 V - 150g - 202mm 32mm 600V ac +50°C
RS庫存編號 719-0888
製造零件編號TEK100
BrandMartindale
HK$514.51
單位
Voltage - 9V Yes - Battery CAT III 1000 V, CAT IV 600 V - 140g - 202mm 32mm 600V ac +50°C
RS庫存編號 214-467
BrandRS PRO
HK$165.02
單位
Voltage - AAA - - Battery - - - - - - 400V ac +50°C
RS庫存編號 166-838
BrandRS PRO
HK$373.71
單位
Voltage - AAA - - Battery CAT III 1000 V - 40g 18mm - 146mm 1000V ac +50°C
RS庫存編號 167-645
BrandRS PRO
HK$265.85
單位
Voltage - AAA Yes - Battery CAT III 1000 V - 40g 17mm - 146mm 1000V ac +50°C
RS庫存編號 788-4606
製造零件編號RSVT7
BrandMartindale
HK$338.82
單位
Voltage - 9V - - Battery CAT III 600 V, CAT IV 300 V - 120g - 33mm 236mm 600V ac +50°C
RS庫存編號 897-7144
製造零件編號MARTEK101
BrandMartindale
HK$564.70
單位
Voltage - 9V Yes No Battery CAT IV 1000 V - 120g - 25mm 202mm 600V ac +40°C
RS庫存編號 238-3571
BrandRS PRO
HK$224.12
單位
Voltage - AAA - - Battery - - - - - - - +50°C
RS庫存編號 732-4732
製造零件編號TKED 1
BrandSKF
HK$6,333.26
單位
Voltage - AAA - - - - - 104g - 60mm 250mm - -
全新
RS庫存編號 225-6332
製造零件編號1013-098
BrandMegger
HK$1,882.34
單位
- No LR03 1.5V Yes No Battery CAT IV 161 x 28 x 24mm 71g - 24mm 161mm 1000V ac +50°C
RS庫存編號 175-4980
製造零件編號VP52
BrandFLIR
HK$461.80
單位
Voltage - AAA - - Battery CAT IV 1000 V - - - - - 1000V -
RS庫存編號 186-5507
製造零件編號NCV-1040-EUR
HK$591.68
單位
Voltage >2.5mT AAA Yes - Battery CAT IV 1000 V - 62g - 27.5mm 156.2mm 230V ac +40°C
RS庫存編號 185-3516
製造零件編號VP42
BrandFLIR
HK$333.71
單位
Voltage - AAA - - Battery, Mains CAT IV 1000 V - 60g - 156mm 29mm 1000V ac +60°C
RS庫存編號 136-5672
BrandRS PRO
HK$196.52
單位
Voltage - AAA Yes - Battery CAT III 1000 V - - - - - 1000V ac -
RS庫存編號 192-0590
製造零件編號NC1
BrandMartindale
HK$250.98
單位
Voltage >10mT AAA Yes - Battery CAT IV 1000V - 55g - 27mm 158mm 1000V ac +40°C
RS庫存編號 161-1627
BrandRS PRO
HK$75.29
單位
Voltage - AAA - - Battery CAT III 1000 V, CAT IV 600 V - 34g - 158mm 25mm 1000V ac +50°C