LCR Meters

LCR Meters are a type of electronic test equipment used to measure the inductance (L), capacitance (C) and resistance (R) of an electronic component.

When there is a change in the current flowing through a conductor, a corresponding change is induced in the voltage in it and in conductors surrounding it. This property is known as inductance. The ability of a body or a conductor to store electrical charge is known as capacitance. The opposition that a conductor offers to the passage of electric current through it is called resistance.

Most LCR meters use AC signals to measure the impedance of components. When using an LCR meter make sure you are using the correct settings as the wrong settings can result in poor measurement accuracy. Both analogue and digital LCR meters are available. The analogue are less expensive and the digital variety are seen to be more accurate.

Uses of an LCR Meter

A digital LCR meter is used to measure the impedance flowing through a Device Under Test (DUT). It measures the voltage (V) across it, the current (I) flowing through it, and the phase angle between current and voltage. Subsequently, you can determine all the impedance parameters from these three factors.

Thus, an LCR meter measures the following parameters related to a circuit:

● inductance
● capacitance
● resistance
● dissipation factor
● quality factor
● current
● voltage
● phase angle between the current and voltage
● conductance
● susceptance

Types of LCR Meters

Handheld LCR meters: Small, lightweight and portable. They have multiple test frequency and the data it captures can be transferred to a PC via a USB port. Typically used in field operations.

Benchtop LCR meters: Big and bulky. They can be operated on programmable frequencies and can be controlled via a computer.

Techniques used with LCR Meters

Bridge Method: This method is used for measuring frequencies below 100 kHz.

LCR Measurement by Current-Voltage Technique: Using this method the LCR measurement of a component is done by measuring the current and voltage. Then the impedance values are found out from these two quantities.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 27 項產品
Results per page
Description Price Maximum Capacitance Measurement Maximum Resistance Measurement Maximum Inductance Measurement Battery Life Battery Type Maximum Test Frequency Bench/Handheld Display Type Power Source Dimensions Weight Height Length Maximum Operating Temperature
RS庫存編號 685-8791
製造零件編號ESR70
HK$1,373.64
單位
22mF 40 Ω - - A23 - Handheld LCD Battery 103 x 70 x 20mm - 20mm 103mm +40°C
RS庫存編號 117-6716
BrandRS PRO
HK$17,568.47
單位
9.9mF 99 MΩ 9999H - - - Bench LCD Mains 265 x 312 x 107mm 3kg 107mm 265mm -
RS庫存編號 121-7581
製造零件編號BK891
HK$16,712.83
單位
100mF 100 MΩ 9999H - - 300kHz Bench LCD Mains 258 x 113 x 381mm 3.4kg 381mm 258mm +40°C
RS庫存編號 711-0038
製造零件編號LCR40m
HK$989.17
單位
10mF 2 MΩ 10H - MN21 - Handheld LCD Battery 103 x 72 x 20mm 158g 20mm 103mm +40°C
RS庫存編號 738-9482
製造零件編號U1732C
HK$5,082.31
單位
20mF 200 MΩ 2000H 16 h 9V - Handheld LCD Battery, Mains 41 x 87 x 184mm 337g 184mm 41mm +55°C
RS庫存編號 117-6714
BrandRS PRO
HK$27,363.27
單位
9.9mF 99 MΩ 9999H - - - Bench LCD Mains 265 x 312 x 107mm 3kg 107mm 265mm -
RS庫存編號 738-9489
製造零件編號U1731C
HK$4,216.43
單位
20mF 200 MΩ 2000H 16 h 9V - Handheld LCD Battery, Mains 41 x 87 x 184mm 337g 184mm 41mm +55°C
RS庫存編號 697-8892
製造零件編號U1701B
HK$2,319.61
單位
199.99mF - - 80 h 9V - Handheld LCD Battery, Mains 41 x 87 x 184mm 320g 184mm 41mm +50°C
RS庫存編號 412-046
製造零件編號LCR55A
BrandAmprobe
HK$3,543.23
單位
2mF 20 MΩ 200H 200 h 9V - Handheld LCD Battery 79 x 183 x 38mm 311g 38mm 79mm +50°C
RS庫存編號 878-2198
製造零件編號BK879B
HK$3,502.54
單位
20mF 10 MΩ 1000H 16 h 9V 10kHz Handheld LCD Battery 190 x 90 x 41mm 330g 41mm 190mm +40°C
RS庫存編號 738-9486
製造零件編號U1733C
HK$7,037.02
單位
20mF 200 MΩ 2000H 16 h 9V - Handheld LCD Battery, Mains 41 x 87 x 184mm 337g 184mm 41mm +55°C
RS庫存編號 123-8770
BrandRS PRO
HK$1,102.05
單位
20mF - - 200 h 9V - Handheld LCD Battery 87 x 39 x 185mm 290g 185mm 87mm +50°C
RS庫存編號 195-3175
製造零件編號E4980AL-032
HK$46,355.67
單位
0.002mF 100 MΩ - - - 300kHz Bench LCD Mains 367.4 x 388.7 x 103.8mm 5.3kg 103.8mm 367.4mm +55°C
RS庫存編號 175-2539
製造零件編號BK894
HK$41,725.25
單位
100mF 100 MΩ 100000H - - 500kHz Bench TFT Mains 280 x 370 x 88mm 5kg 88mm 280mm +40°C
RS庫存編號 203-5762
BrandRS PRO
HK$1,972.69
單位
2mF 200 MΩ 2000H 40 h AA 100kHz Handheld LCD Battery - - 60mm 220mm -
RS庫存編號 117-6718
BrandRS PRO
HK$10,980.30
單位
9.9mF 99 MΩ 9999H - - - Bench LCD Mains 265 x 312 x 107mm 3kg 107mm 265mm -
RS庫存編號 388-7349
製造零件編號LCR400
BrandAim-TTi
HK$10,453.24
單位
99mF 990 MΩ 9900H - - - Bench LED Mains 360 x 240 x 95mm 2.9kg 95mm 360mm +40°C
RS庫存編號 488-166
製造零件編號HM8118
HK$27,374.37
單位
100mF 100 MΩ 100000H - - - Bench LCD Mains 365 x 285 x 75mm 4kg 75mm 365mm +40°C
RS庫存編號 123-3255
BrandRS PRO
HK$2,622.72
單位
20mF 200 MΩ 20000H 50 h AA - Handheld Auto Backlit Bar Graph Display Battery 95 x 51.2 x 200mm 605g 200mm 95mm +50°C
RS庫存編號 117-6715
BrandRS PRO
HK$23,190.38
單位
9.9mF 99 MΩ 9999H - - - Bench LCD Mains 265 x 312 x 107mm 3kg 107mm 265mm -