DTI Gauges

DTI gauges are professional instruments used for both alignment and measuring purposes. Our range of dial test indicators are available with different dial diameters in either analog or digital specifications and a choice of imperial (inch) or metric (mm) measurements. Each DTI gauge has been chosen for accuracy, reliability, and durability perfect for metrology and machining industries.

Why Choose RS Components for Dial Test Indicators?

We support engineers with high-quality products and technical support. Our comprehensive range of gauges and dial test indicators have been sourced from leading brands such as Mitutoyo, and RS PRO.

RS Components also offer an excellent in-house calibration service if required. For more information about our calibration services see here.

Why would you need a DTI gauge?

DTI gauge indicators are essential tools that ensure your parts and materials are within tolerance and machines like lathes tailstocks can be aligned properly to ensure accuracy. Our range of dial test indicators are made with strong frames, providing excellent rigidity and durability with clear and concise dial faces for excellent readability.

Working principle of a DTI gauge

When slight upward pressure is applied to the spindle, probe or plunger a system of internal gears and levers display the amount of plunger movement on the dial face.

DTI stands for Distance Amplifying Instrument. They are also known as:

  • Dial Test Indicators
  • Lever Dial Indicators
  • Dial Gauge

Important information for maintaining your DTI

To ensure your DTI gauges well maintained only clean with alcohol or methylated spirit. Oil or grease is strictly prohibited.

Applications

Dial test indicators are used by mechanical engineers in a wide range of industrial applications. They can be fixed to a fine adjustment frame with a magnetic base and a height-adjustable arm. This ensures the precision instrument is clamped securely to the workbench. Some of the most common applications are:

  • Mechanical workshops
  • Precision Engineering
  • Machine Calibration

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 8,共 8 項產品
Results per page
Description Price Maximum Measurement Resolution Dial Diameter Imperial or Metric Accuracy Stem Size
RS庫存編號 794-3572
製造零件編號513-401E
BrandMitutoyo
HK$1,912.43
單位
+0.14mm 0.001 mm 40mm Metric 3 μm 8mm
RS庫存編號 794-3575
製造零件編號513-908-10E
BrandMitutoyo
HK$1,795.61
單位
+0.8mm 0.01 mm 40mm Metric 8 μm 8mm
RS庫存編號 877-1766
BrandRS PRO
HK$841.69
單位
+/-0.4mm 0.01 mm 32mm Metric 0.01 mm FSD -
RS庫存編號 705-1222
BrandRS PRO
HK$988.92
單位
+0.03in 0.0005 in 37mm Both ±0.0005 in -
RS庫存編號 725-5730
BrandRS PRO
HK$1,113.47
單位
+0.8mm 0.01 mm 40mm Both ±0.008 mm -
RS庫存編號 300-8293
BrandRS PRO
HK$1,037.44
單位
+0.8mm 0.01 mm 40mm Metric ±0.02 mm -
RS庫存編號 877-1757
BrandRS PRO
HK$841.69
單位
- - 32mm Imperial 0.0001 mm -
RS庫存編號 612-2566
BrandRS PRO
HK$1,245.00
單位
+0.2mm 0.002 mm 40mm Metric ±0.02 mm -