Thermohygrometers

A hygrometer measures the humidity and water vapour in the air. A thermohygrometer measures both humidity and temperature.

Within a volume of air, the maximum amount of water vapour it can hold varies greatly by temperature with cold air holding a fraction of what warmer air will. Most moisture meters use temperature to give the relative humidity (RH) for a particular temperature and display it as a percentage. Most models have a built-in digital LCD display but there are several which use an analogue readout, these are primarily for continuous monitoring.

These instruments all feature built-in displays and some offer features such as datalogging, web bulb temperature or dewpoint.

RS offers a range of thermo-hygrometers, many of which can be calibrated to UCAS or RS Calibration standards to ensure accurate measurements.

What are thermohygrometers used for?

Primarily, thermo-hygrometers are used to test HVAC systems and office environments. They often feature a probe which can be inserted through an air-conditioning duct to get readings from within the ducting.

What's the difference between a thermo hygrometer and a moisture meter?

A hygrometer measures the moister in the air and a moisture meter measures the moisture within a material such as wood, paper or stud walls.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 9,共 9 項產品
Results per page
Description Price Absolute Maximum Temperature Measurement Maximum Humidity Measurement Best Temperature Measurement Accuracy Temperature Measurement Resolution Best Humidity Measurement Accuracy Humidity Measurement Resolution Dewpoint Measurement Meter Type Interface Type Printer Functions Power Source Battery Type Battery Life
RS庫存編號 123-2230
BrandRS PRO
HK$1,292.72
單位
+60 °C, +140 °F 95%RH ±0.4 °C, ±0.8 °F 0.1 °C, 0.1 °F ±3 %RH 0.1%RH Yes Handheld - - Dew Point, Hold, Memory, Read Battery 9V 140 h
RS庫存編號 155-8900
BrandRS PRO
HK$450.51
單位
- 100%RH ±0.5 °C 0.1°C ±3 %RH 0.1%RH - - Bluetooth - - Battery 9V Battery -
RS庫存編號 123-2233
BrandRS PRO
HK$1,441.44
單位
+60 °C, +140 °F 95%RH ±0.5 °C, ±0.9 °F 0.1 °C, 0.1 °F ±3 %RH 0.1%RH Yes Handheld - - Dew Point, Hold, Maximum & Minimum Display, Record, Relative, Wet Bulb Battery AAA 200 h
RS庫存編號 123-2232
BrandRS PRO
HK$3,308.00
單位
+60 (Type1) °C, +140 (Type1) °F, +1333 (Type2) °C, +2431 (Type2) °F 95%RH ±0.1 %, ±0.8 °C, ±1.5 °F 0.1 °C, 0.1 °F ±3 %RH - Yes Handheld - Yes Dew Point, Hold, Maximum & Minimum Display Battery AAA 90 h, 100 (Except Printing & Beeper) h
RS庫存編號 127-8297
BrandRS PRO
HK$1,917.23
單位
+100 °C, +212 °F 100%RH ±0.4 °C, ±0.8 °F 0.1 °C, 0.1 °F ±3 %RH 0.1%RH Yes Handheld USB - Alarm, Comparator, Data Hold Battery NEDA 1604, 006P 9V 2 month
RS庫存編號 165-1486
BrandRS PRO
HK$129.18
單位
+60°C 80%RH ±5 % - ±5 % - - Analogue - - Measuring - - -
RS庫存編號 106-5306
BrandRS PRO
HK$777.92
單位
+50°C 99%RH ±1 °C 0.1°C ±5 % 0.1%RH Yes Handheld - - Data Hold Battery AAA -
RS庫存編號 123-2210
BrandRS PRO
HK$1,003.29
單位
- 99%RH - 0.1°C ±3 % HR 0.1%RH - - - No Dew Point, Hydrometry, Max/MIN/HOLD, Temperature Battery PP3 9V PP3 200 h
RS庫存編號 127-8296
BrandRS PRO
HK$1,538.45
單位
+100 °C, +212 °F 100%RH ±0.4 °C, ±0.8 °F 0.1 °C, 0.1 °F ±3 %RH 0.1%RH Yes Handheld USB - Alarm, Comparator, Data Hold Battery NEDA 1604, 006P 9V 2 month