Hot Plates & Stirrers

Hot plates are pieces of equipment used to heat glassware and/or its contents in scientific applications. Most hot plates are available with a ceramic or metal surface that is chemical and acid resistant. These high-quality laboratory devices have been designed for applications where boiling acid for a long period of time is necessary.
Types of hot plates and how to choose the right one?
• Hot plates can be equipped with a digital or analogue temperature controls
• Hot plates are available with silicon, metal or ceramic plates
• They are available in a range of sizes and power
• Maximum hotplate temperature depends on the power of the device and can be easily adjusted for heating requirements.
• To make a right decision on a hot plate type, you need to consider all of the above and also the manufacturer of the device.
Hot stirrers use magnetic force alongside a hot plate to stir and heat liquids, without motions which may cause spillages. The liquid is placed in a glass beaker or container onto the hotplate. A rotating magnetic field then causes the liquid to spin. This spinning action causes a stirring motion. Hot stirrers often come with adjustable dials for different paces of stirring.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 6,共 6 項產品
Results per page
Description Price Hotplate Material Plate Size Maximum Hotplate Temperature Magnetic Stirrer Maximum Stirring Capacity Maximum Stirrer Speed Heater Power Rating Power Rating Power Source Dimensions Weight Diameter Height Length
RS庫存編號 768-9669
製造零件編號US150
BrandStuart
HK$3,035.06
單位
Aluminium, Silicon Alloy 150 x 150mm +325°C - - - 700W 700W Mains 172 x 248 x 120mm 2.2kg - 120mm 172mm
RS庫存編號 768-9688
製造零件編號UC152
BrandStuart
HK$3,804.44
單位
Ceramic 150 x 150mm +450°C Yes 15L 2000rpm - 550W Mains 172 x 248 x 122mm 2.9kg - 122mm 172mm
RS庫存編號 768-9663
製造零件編號US151
BrandStuart
HK$2,681.84
單位
Stainless Steel 150 x 150mm - Yes 15L 2000rpm - 50W Mains 172 x 248 x 109mm 2kg - 109mm 172mm
RS庫存編號 768-9675
製造零件編號UC150
BrandStuart
HK$3,164.35
單位
Ceramic 150 x 150mm +450°C - - - - 500W Mains 172 x 248 x 122mm 2.2kg - 122mm 172mm
RS庫存編號 768-9672
製造零件編號US152
BrandStuart
HK$3,682.38
單位
Aluminium, Silicon Alloy 150 x 150mm +325°C Yes 15L 2000rpm - 750W Mains 172 x 248 x 120mm 2.9kg - 120mm 172mm
RS庫存編號 768-9679
製造零件編號UC151
BrandStuart
HK$2,737.94
單位
Ceramic 150 x 150mm - Yes 15L 2000rpm - 50W Mains 172 x 248 x 107mm 2kg - 107mm 172mm