Jugs & Beakers

Beakers and Jugs are simple containers designed for stirring, mixing, measuring and heating liquids. They are commonly used in many laboratories and other chemical environments. They're usually cylindrical with a flat bottom and have a small spout for pouring. (without spilling) Due to the spout, the containers don't usually feature a lid, but may be covered by a watch glass to prevent contamination or loss of the contents.

Beakers

Beakers are available in a wide range of sizes and are commonly made of glass, usually borosilicate glass. They can also be made from metal (stainless steel or aluminium) or plastics (polythene polypropylene, PTFE). Due to their thermal resistance and wall thickness, radius and bottom, they are ideal for heating which is why they are widely used in research and education industries. The flat bottom of these products makes them easy to place onto flat surfaces, like a lab bench or hot plate. The wide opening means it is easy to add materials and liquids to the beaker. Characteristics such as a high melting point, resistance to strong acids, alkalis and thermal shock make beakers one of the multi-functionary laboratory equipment used for various purposes in a lab.

Types of beaker

  • Standard or low-form beakers (Griffin beakers) typically have a height about 1.4 times the diameter
  • Tall-form beakers (Berzelius beakers) have a height about twice their diameter
  • A flat beaker or crystallizer

Jugs

Our Jug range features variable autoclavable temperatures and high clarity tapered designs. Most of the jugs feature an ergonomically designed handle with thumb grip. Clear moulded graduation allows the measurements (ml and L) to be seen clearly, they are available in a wide range of sizes are commonly made up of durable materials such as plastic or glass.

Please note - Beakers and jugs are often marked on the side with lines indicating the volume contained. The graduated markings on a beaker are only approximate, so a beaker should never be used for accurate volume measurements.

Typical Applications

  • Beakers and jugs are considered to be a very useful and valued piece of lab equipment.
  • Graduated cylinders are specifically designed to measure out liquid volumes.
  • Industrial and commercial applications

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 26 項產品
Results per page
Description Price Material Capacity Graduations Dimensions Diameter Length
RS庫存編號 263-2564
BrandRS PRO
HK$69.67
單位
- - - - - -
RS庫存編號 263-2586
BrandRS PRO
HK$109.60
單位
- - - - - -
RS庫存編號 461-1121
BrandRS PRO
HK$75.504
個 (以毎盒:10)
單位
Borosilicate Glass 400ml Yes 80 (Dia.) x 110mm 80mm 110mm
RS庫存編號 178-0206
BrandRS PRO
HK$17.011
/個 (每包:10個)
單位
PP 250ml Yes 80.5 Dia. x 96mm 80.5mm 96mm
RS庫存編號 461-0156
BrandRS PRO
HK$25.74
個 (以毎盒:10)
單位
PP 250ml Yes 80.5 (Dia.) x 96mm 80.5mm 96mm
RS庫存編號 461-1092
BrandRS PRO
HK$52.624
個 (以毎盒:10)
單位
Borosilicate Glass 100ml Yes 50 (Dia.) x 70mm 50mm 70mm
RS庫存編號 478-1624
BrandRS PRO
HK$22.88
單位
PP 500ml Yes 102 (Dia.) x 120mm 102mm 120mm
RS庫存編號 461-0184
BrandRS PRO
HK$274.56
毎盒:5 個
Box(es)
PP 1L Yes 120 (Dia.) x 99mm 120mm 148mm
RS庫存編號 478-1630
BrandRS PRO
HK$22.88
單位
PP 1L Yes 122 (Dia.) x 150mm 122mm 150mm
RS庫存編號 461-0134
BrandRS PRO
HK$16.588
個 (以毎盒:10)
單位
PP 50ml Yes 50.5 (Dia.) x 61mm 50.5mm 61mm
RS庫存編號 461-1086
BrandRS PRO
HK$48.62
個 (以毎盒:10)
單位
Borosilicate Glass 50ml Yes 42 (Dia.) x 60mm 42mm 60mm
RS庫存編號 178-0204
BrandRS PRO
HK$10.96
/個 (每包:10個)
單位
PP 50ml Yes 50.5 Dia. x 61mm 50.5mm 61mm
RS庫存編號 178-0254
BrandRS PRO
HK$12.63
單位
PP 250ml Yes 90 Dia. x 100mm 90mm 100mm
RS庫存編號 461-1115
BrandRS PRO
HK$56.056
個 (以毎盒:10)
單位
Borosilicate Glass 250ml Yes 70 (Dia.) x 95mm 70mm 95mm
RS庫存編號 178-0253
BrandRS PRO
HK$8.328
/個 (每包:5個)
單位
PP 100ml Yes 61 Dia. x 72mm 61mm 72mm
RS庫存編號 461-0162
BrandRS PRO
HK$40.04
個 (以毎盒:10)
單位
PP 500ml Yes 102.5 (Dia.) x 121mm 102.5mm 121mm
RS庫存編號 478-1618
BrandRS PRO
HK$17.16
單位
PP 250ml Yes 80 (Dia.) x 100mm 80mm 100mm
RS庫存編號 461-0190
BrandRS PRO
HK$97.24
單位
PP 2L Yes 163 (Dia.) x 188mm 163mm 188mm
RS庫存編號 478-1646
BrandRS PRO
HK$40.04
單位
PP 2L Yes 151 (Dia.) x 187mm 151mm 187mm
RS庫存編號 178-0258
BrandRS PRO
HK$71.82
單位
PP 3L Yes 172 Dia. x 215mm 172mm 215mm