Ultrasonic Cleaners

What is an Ultrasonic Cleaner?An ultrasonic cleaner is sometimes referred to as an ultrasonic cleaning bath or an ultrasonic cleaning tank. An ultrasonic cleaner has been designed to remove dirt, grease and corrosion. A fantastic cleaner for components and items, cleaning them to a "like new" standard through the application of ultrasonic cleaning.How well do Ultrasonic Cleaners work?A process called acoustic cavitation is worked through the liquid in the machine, a cavitation is formed when ultrasonic waves travel through the liquid. When a sound wave travels through fluid it stretches and compresses the liquid to transmit the sound, as the amplitude of the sound waves increase to a critical level the negative pressures create cavities in the water. As these cavities collapse, high temperatures and large forces are generated in a very localised area. The accumulative effect of millions of these collapsing cavities is the reason why the cleaning action is particularly effective, especially when used with the correct ultrasonic cleaning fluid. Cavitation takes place where ever the liquid comes into contact with the object being cleaned.What do Ultrasonic Cleaners clean?An ultrasonic cleaning tank is useful as a cleaner for just about anything, below is a list of some of the most commonly cleaned items: Taps, dies and milling cutters Engine blocks Jewellery (Gold, Silver and Platinum) Waterproof watches CDs and DVDs Medical equipment / instruments, please note that ultrasonic cleaning does not sterilise Dentures Golf clubs Ceramics Paint spray guns, Airbrushes Electronic and Mechanical parts Tattooing equipment, please note that ultrasonic cleaning does not sterilise Printer heads Bike parts PlasticsWhat features does an Ultrasonic Cleaner have? Degas mode rapidly removes air from the fluid Delicate mode facilitates a less aggressive clean Full-power mode for a powerful deep clean, a more aggressive cleaner mode Temperature and Timing mode Stainless steel tank, lid and housing Ultrasonic baths give the best results when used with a n ultrasonic cleaner solution Some may feature a basket or jewellery holder

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 10,共 10 項產品
Results per page
Description Price Heater Power Rating Capacity Ultrasonic Power Rating Material Height Length Plug Type Width
RS庫存編號 855-5911
BrandRS PRO
HK$3,237.52
單位
100W 3L 100W Stainless Steel 100mm 240mm Type C - European Plug, Type G - British 3-pin 137mm
RS庫存編號 855-5915
BrandRS PRO
HK$5,376.80
單位
300W 6L 150W Stainless Steel 150mm 300mm Type C - European Plug, Type G - British 3-pin 153mm
全新
RS庫存編號 183-7513
BrandRS PRO
HK$8,007.89
單位
400W 10L 200W Stainless Steel 150 (Tank) mm, 310 (Machine) mm 505 (Tank) mm, 550 (Machine) mm - 135 (Tank) mm, 165 (Machine) mm
RS庫存編號 136-8567
BrandRS PRO
HK$4,039.01
單位
200W 6.5L 180W Stainless Steel 280mm 325mm IEC Power Plug 180mm
RS庫存編號 124-9723
BrandRS PRO
HK$9,724.00
單位
500W 27L 500W Stainless Steel 195mm 495mm Type C - European Plug, Type G - British 3-pin 295mm
RS庫存編號 124-9722
BrandRS PRO
HK$6,594.80
單位
300W 9L - Stainless Steel 150mm 300mm Type C - European Plug, Type G - British 3-pin 153mm
RS庫存編號 136-8565
BrandRS PRO
HK$1,562.71
單位
50W 2.5L 70W - 78mm 248mm IEC Power Plug 150mm
RS庫存編號 179-7571
BrandRS PRO
HK$16,206.59
單位
800W 36L 720W Stainless Steel 250 (Tank) mm, 360 (External) mm 510 (Tank) mm, 570 (External) mm - 300 (Tank) mm, 455 (External) mm
RS庫存編號 136-8566
BrandRS PRO
HK$624.62
單位
35W 600ml 35W - - - - -
RS庫存編號 124-9721
BrandRS PRO
HK$1,826.30
單位
100W 2L - Stainless Steel 100mm 150mm Type C - European Plug, Type G - British 3-pin 137mm