Ultrasonic Cleaners

What is an Ultrasonic Cleaner?
An ultrasonic cleaner is sometimes referred to as an ultrasonic cleaning bath or an ultrasonic cleaning tank. An ultrasonic cleaner has been designed to remove dirt, grease and corrosion. A fantastic cleaner for components and items, cleaning them to a "like new" standard through the application of ultrasonic cleaning.

How well do Ultrasonic Cleaners work?
A process called acoustic cavitation is worked through the liquid in the machine, a cavitation is formed when ultrasonic waves travel through the liquid. When a sound wave travels through fluid it stretches and compresses the liquid to transmit the sound, as the amplitude of the sound waves increase to a critical level the negative pressures create cavities in the water. As these cavities collapse, high temperatures and large forces are generated in a very localised area. The accumulative effect of millions of these collapsing cavities is the reason why the cleaning action is particularly effective, especially when used with the correct ultrasonic cleaning fluid. Cavitation takes place where ever the liquid comes into contact with the object being cleaned.

What do Ultrasonic Cleaners clean?
An ultrasonic cleaning tank is useful as a cleaner for just about anything, below is a list of some of the most commonly cleaned items:
• Taps, dies and milling cutters
• Engine blocks
• Jewellery (Gold, Silver and Platinum)
• Waterproof watches
• CD’s and DVD’s
• Medical equipment / instruments, please note that ultrasonic cleaning does not sterilise
• Dentures
• Golf clubs
• Ceramics
• Paint spray guns, Airbrushes
• Electronic and Mechanical parts
• Tattooing equipment, please note that ultrasonic cleaning does not sterilise
• Printer heads
• Bike parts
• Plastics

What features does an Ultrasonic Cleaner have?
• Degas mode rapidly removes air from the fluid
• Delicate mode facilitates a less aggressive clean
• Full-power mode for a powerful deep clean, a more aggressive cleaner mode
• Temperature and Timing mode
• Stainless steel tank, lid and housing
• Ultrasonic baths give the best results when used with a n ultrasonic cleaner solution
• Some may feature a basket or jewellery holder

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 1,共 1 項產品
Results per page
Description Price Heater Power Rating Lid Supplied Capacity Input Voltage Ultrasonic Power Rating Material Timer Power Source Dimensions Height Length Model Number p Plug Type Width
RS庫存編號 481-0198
製造零件編號EMMI-40/H
BrandEmag
HK$5,810.64
單位
200W Yes 4L 230V ac 160W Stainless Steel Yes Mains 320 x 170 x 220mm 220mm 320mm EMMI-40 - 170mm