Spirit Levels & Inclinometers

Spirit levels also known as bubble levels are invaluable for precision levelling measurement in a multitude of jobs, from something as simple as putting a shelf up to checking how level bricks are in a new wall. This hand held tool is easy to use and a simple way to maintain accuracy on the job. Spirit levels use a liquid filled vial with an air bubble inside. Guides on the vial indicate when the bubble is centred showing the user that it is level. Digital spirit levels also feature a digital readout for extra accuracy and assurance. For best results try to use the longest level that fits on the surface that is being checked on either the horizontal or vertical (plumb) planes.

An inclinometer sometimes known as clinometer is used for measuring the angles of slope or elevation, similar to a spirit level they can use various methods to measure and can be both analogue and digital read outs. Most commonly featuring a gravity-based pendulum others can use a spirit vial. Modern electronic inclinometers can be more precise with the digital measuring systems utilising gyroscopes and are becoming more popular than the classic spirit level due to higher requirements of precision, resolution, reliability, data storage and documenting.

RS Components offer a wide selection including block, box section, bulls eye, straight and torpedo levels.

Characteristics to consider can include:

    Accuracy – shown as a plus (+) or minus (-)
    Bubble size – larger is better for viewing and should always be inside the marked lines. The bubble size is related to which liquid is used, (expands when hot and contacts when cold thus affecting the size).
    Colour – the liquid is coloured to make the bubble easier to see, this colour can fade over time and exposure to the sun
    Lines on the tube or vial – these reading lines should be clear
    Construction – the vial is delicate so care is needed, ideally the ends should be rubber and be sturdy and robust. Aluminium levels are ideal for building sites. Hand holds are also useful.
    Other useful features include a V-groove in the surface which can fit against pipes, or magnets (magnetic base) these magnetic spirit levels allows them to be used hands free', convenient for steelwork.

Who uses spirit levels and inclinometers?

    Carpenters
    Stonemasons
    Bricklayers
    Surveyors

Why so some spirit levels have two bubbles?

A dual-vial system means that the two vials on the level work on whether it is lying on either its top or bottom edges.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 67 項產品
Results per page
Description Price Level Type Length Frame Material Number of Vials Accuracy Waterproof Magnetic Pocket Level Milled Surface Dimensions User Calibrated Battery Type Height Model Number p
RS庫存編號 776-9807
製造零件編號XTHT1-42131
BrandStanley
HK$462.74
單位
I-Beam 600mm Aluminium 3 ±0.5 mm/m, 1 mm/m - - - - - - - - -
RS庫存編號 667-3913
BrandRS PRO
HK$43.98
單位
Bulls Eye 25mm Metal 1 ±2 mm/m - - - - 21.5 (Dia.) x 10mm - - 10mm -
RS庫存編號 724-3844
製造零件編號7804
BrandStabila
HK$49.79
單位
Cross Test Level 60mm Plastic 2 - - - - - - - - 14mm 7804
RS庫存編號 251-7178
製造零件編號T3482
BrandCK
HK$132.07
單位
Torpedo 210mm Plastic 3 - - Yes Yes - - - - - B2517178
RS庫存編號 432-536
製造零件編號DZ800
BrandStarrett
HK$47.80
單位
Bulls Eye 42mm Plastic 1 - Yes - - - - - - - DZ800
RS庫存編號 667-3916
BrandRS PRO
HK$1,584.55
單位
- 175mm - - ±0.2 ° - - - - 175 x 21.4 x 54mm - 9V 54mm -
RS庫存編號 724-3829
製造零件編號016123RS
BrandSola
HK$148.33
單位
Block 95mm Acrylic - ±1 mm/m Yes - - - - - - - 016123RS
RS庫存編號 603-930
製造零件編號DW887
BrandStarrett
HK$2,548.15
單位
- 310mm Cast Iron - - - - - - - - - - DW887
RS庫存編號 668-3282
製造零件編號17463
BrandStabila
HK$254.43
毎包:10 個
Bag(s)
- 35mm Plastic - - - - - - 35 x 14 x 22mm - - 14 mm, 22 mm 17463
RS庫存編號 851-3548
BrandRS PRO
HK$50.34
單位
- 130mm Steel - ±0.5 ° - Yes - - 130 x 17 x 110mm - - 17mm -
RS庫存編號 724-3778
製造零件編號DW886
BrandStarrett
HK$1,511.91
單位
- 154mm Cast Iron - - - - - - - - - - DW886
RS庫存編號 724-3774
製造零件編號DX002
BrandStarrett
HK$269.30
單位
Pocket 96mm Aluminium - - - - Yes - - - - - DX002
RS庫存編號 851-3539
BrandRS PRO
HK$20.94
單位
Cross Test Level 60mm Plastic 2 - - - Yes - 60 x 13.5 x 45mm - - 13.5mm -
RS庫存編號 785-7890
BrandRS PRO
HK$2,022.36
單位
Precision Shaft Level 200mm - 1 0.02 mm/m - - - - 200 x 46 x 46mm Yes - 46mm -
RS庫存編號 785-7897
BrandRS PRO
HK$1,763.82
單位
Precision Shaft Level 150mm - 1 0.02 mm/m - - - - 150 x 40 x 46mm Yes - 44mm -
RS庫存編號 724-3737
製造零件編號0-43-609
BrandStanley
HK$341.63
單位
Torpedo 250mm Die Cast Aluminium 3 ±0.5 mm/m Yes Yes - - - - - - 0-43-609
RS庫存編號 724-3822
製造零件編號014102RS
BrandSola
HK$100.94
單位
Torpedo 250mm Plastic 2 ±1 mm/m Yes - - - - - - - 014102RS
RS庫存編號 776-9810
製造零件編號STHT1-43106
BrandStanley
HK$352.73
單位
Box Section 1.2m Aluminium 3 0.5 mm/m - - - - - - - - -
RS庫存編號 724-3771
製造零件編號DX001
BrandStarrett
HK$279.76
單位
Pocket 67mm Aluminium - - - - Yes - - - - - DX001
RS庫存編號 304-8960
HK$2,106.12
單位
- 200mm - - ±0.1 mm/m - - - - - - - - 1100 200MM