Microwave & Emission Detectors

What are Microwave Emission Detectors?
Microwave emission detectors are used to monitor the radiation levels from both domestic and commercial microwave heating equipment ensuring that they are operating within safe limits.
Features can include
• Ceiling Mounted
• Wall Mounted
• Handheld
• Miniature PIR (passive infrared) presence detectors
• LCD display
• Data hold and alarm functions
• Designed for Professional and Private use
Applications
• Housing (houses, flats, apartments)
• Tertiary sector (hotels, offices, schools)
• Industrial environments

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 7,共 7 項產品
Results per page
Description Price Radiation Type Accuracy Field Strength Measurement Power Source Battery Type Battery Life Dimensions Weight Height Length Maximum Frequency Maximum Operating Temperature Minimum Frequency Minimum Operating Temperature
RS庫存編號 796-2075
BrandRS PRO
HK$1,061.42
單位
Microwave - - Mains - - 86 x 45.5 x 86mm 100g 86mm 86mm 50Hz +35°C - -10°C
RS庫存編號 796-2053
BrandRS PRO
HK$1,075.69
單位
Microwave - - Mains - - 85 (Dia.) x 92mm 150g 92mm - 50Hz +50°C - -10°C
RS庫存編號 123-2236
BrandRS PRO
HK$2,346.75
單位
Magnetic Field ±3 % ± 3 Digits 200 μT, 2000 mG Battery AAA 40 h 72 x 35 x 150mm 225g 150mm 72mm 2kHz +50°C 30 Hz 0°C
RS庫存編號 796-2071
BrandRS PRO
HK$1,186.22
單位
Microwave - - Mains - - 86 x 45.5 x 86mm 100g 86mm 86mm 50Hz +35°C - -10°C
RS庫存編號 106-5307
BrandRS PRO
HK$1,100.04
單位
RF Field - - Battery 9V 15 h 60 x 60 x 195mm 200g 195mm 60mm 3.5GHz +50°C 50 MHz 0°C
RS庫存編號 796-2069
BrandRS PRO
HK$886.80
單位
Microwave - - Mains - - 39 (Dia.) x 18mm 20 g, 80 g 18mm - 50Hz +80°C - -10°C
RS庫存編號 106-5308
BrandRS PRO
HK$4,042.38
單位
Beta Rays, Gamma Rays, X Rays ±15 % - Battery 9V 50 h 143 x 74 x 34mm 220g 34mm 143mm - +50°C - 0°C